Filter Your Search
11 - 20 of 10,033,805 results
|
|
27-21/Y2C-CPQB/3D
Everlight Electronics Co Ltd
|
$0.0254 | Yes | Active | SINGLE COLOR LED | EAR99 | 8541.40.20.00 | |||||||||||||||||||||||||||||
|
|
19-217/Y5C-APQB/6T
Everlight Electronics Co Ltd
|
$0.0266 | Yes | Active | BRILLIANT YELLOW | 25 mA | 2.35 V | 1 | YES | SURFACE MOUNT | 78.5 mcd | 591 nm | 120 deg | WATER CLEAR | SINGLE | 0.045 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 1.2 mm | 400 µm | 1 mm | 8541.40.20.00 | |||||||||
|
|
17-215SDRC/S530-A2/4T
Everlight Electronics Co Ltd
|
$0.0266 | Active | SUPER DEEP RED | 25 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 20.0 mcd | 650 nm | 130 deg | WATER CLEAR | SINGLE | 0.01 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 1.6 mm | 800 µm | 1.4 mm | 8541.40.20.00 | ||||||||||
|
|
17-215/S2C-CP2R1B/4T
Everlight Electronics Co Ltd
|
$0.0273 | Yes | Active | BRILLIANT ORANGE | 25 mA | 2.35 V | 1 | YES | SURFACE MOUNT | 98.5 mcd | 611 nm | 130 deg | WATER CLEAR | SINGLE | 0.057 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 800 µm | 1.4 mm | 8541.40.20.00 | ||||||||||
|
|
17-21/Y2C-CP2Q2B/4T
Everlight Electronics Co Ltd
|
$0.0273 | Yes | Active | BRILLIANT YELLOW | 25 mA | 2.35 V | 1 | YES | SURFACE MOUNT | 84.5 mcd | 591 nm | 140 deg | WATER CLEAR | SINGLE | 0.057 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 1.6 mm | 1 mm | 1.4 mm | 8541.40.20.00 | |||||||||
|
|
LTST-C191KRKT
Lite-On Semiconductor Corporation
|
$0.0273 | Yes | Yes | Active | ULTRA BRIGHT RED | 30 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 54.0 mcd | 639 nm | 130 deg | WATER CLEAR | IC COMPATIBLE | Orange-Red | SINGLE | 0.018 cd | SINGLE COLOR LED | 5 V | e3 | 85 °C | -55 °C | 2 | TR, 7 INCH | RECTANGULAR | Tin (Sn) | 550 µm | 1.1 mm | 8541.40.20.00 | |||||
|
|
19-213/Y2C-CQ2R2L/5T
Everlight Electronics Co Ltd
|
$0.0274 | Yes | Active | BRILLIANT YELLOW | 25 mA | 2.3 V | 1 | YES | SURFACE MOUNT | 135.0 mcd | 591 nm | 120 deg | WATER CLEAR | SINGLE | 0.09 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 600 µm | 1.2 mm | 8541.40.20.00 | ||||||||||
|
|
LTST-C190KSKT
Lite-On Semiconductor Corporation
|
$0.0274 | Yes | Yes | Active | YELLOW | 30 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 104.0 mcd | 588 nm | 130 deg | WATER CLEAR | IC COMPATIBLE | Yellow | SINGLE | 0.028 cd | SINGLE COLOR LED | 5 V | e4 | 85 °C | -30 °C | 2 | TR, 7 INCH | RECTANGULAR | Gold (Au) | 1.5 mm | 800 µm | 1.1 mm | EAR99 | 8541.40.20.00 | GREEN, PLASTIC PACKAGE-2 | ||
|
|
SML-D12M8WT86C
ROHM Semiconductor
|
$0.0274 | Yes | Active | HIGH BRIGHTNESS YELLOW GREEN | 20 mA | 2.2 V | 1 | YES | SURFACE MOUNT | 25.0 mcd | DIFFUSED MILKY WHITE | AEC-Q102 | SINGLE | 0.01 cd | SINGLE COLOR LED | 5 V | e4 | 100 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | Gold (Au) - with Nickel (Ni) barrier | 1.2 mm | 550 µm | 1.2 mm | 8541.40.20.00 | ||||||||
|
|
19-21/G6C-AM2P1/4T
Everlight Electronics Co Ltd
|
$0.0277 | Yes | Active Unconfirmed | BRILLIANT YELLOW GREEN | 25 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 39.75 mcd | 575 nm | 100 deg | WATER CLEAR | SINGLE | 0.0225 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 1.3 mm | 800 µm | 1.2 mm | 8541.40.20.00 |