Parametric results for: HLMP-R100-RX000 under Visible LEDs

Filter Your Search

11 - 20 of 10,033,534 results

All Filters
|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
17-21/R8C-AM1N2/4T
Everlight Electronics Co Ltd
$0.0248 Yes Active Unconfirmed DEEP RED 25 mA 2.4 V 1 YES SURFACE MOUNT 31.5 mcd 650 nm 140 deg WATER CLEAR SINGLE 0.018 cd SINGLE COLOR LED 5 V 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 1.6 mm 1 mm 1.4 mm 8541.40.20.00
15-21SDRC/S530-A2/3T
Everlight Electronics Co Ltd
$0.0248 Active SUPER DEEP RED 25 mA 2.4 V 1 YES SURFACE MOUNT 23.0 mcd 650 nm 140 deg WATER CLEAR SINGLE 0.016 cd SINGLE COLOR LED 5 V 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 2.6 mm 1.1 mm 2 mm 8541.40.20.00
27-21/Y2C-CPQB/3D
Everlight Electronics Co Ltd
$0.0253 Yes Active SINGLE COLOR LED 8541.40.20.00 EAR99
LTST-C150KRKT
Lite-On Semiconductor Corporation
$0.0254 Yes Yes Active RED 30 mA 2.4 V 1 YES SURFACE MOUNT 54.0 mcd 639 nm 130 deg WATER CLEAR IC COMPATIBLE Orange-Red SINGLE 130 cd SINGLE COLOR LED 5 V e3 85 °C -30 °C 2 TR, 7 INCH RECTANGULAR Tin (Sn) 3.5 mm 1.1 mm 2.06 mm 8541.40.20.00 3A001.A.6.B
19-217/R6C-AM2P1VY/6T
Everlight Electronics Co Ltd
$0.0265 Yes Active BRILLIANT RED 25 mA 2.2 V 1 YES SURFACE MOUNT 39.75 mcd 632 nm 120 deg WATER CLEAR SINGLE 0.0225 cd SINGLE COLOR LED 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 400 µm 1 mm 8541.40.20.00
KP-1608SYCK
Kingbright
$0.0265 Yes Yes Transferred SUPER BRIGHT YELLOW 30 mA 1 YES SURFACE MOUNT 120.0 mcd 590 nm 120 deg WATER CLEAR SINGLE SINGLE COLOR LED 85 °C -40 °C 2 BULK RECTANGULAR 1.65 mm 1.1 mm 1.2 mm 8541.40.20.00 1.60 X 0.80 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
19-217/Y5C-APQB/6T
Everlight Electronics Co Ltd
$0.0265 Yes Active BRILLIANT YELLOW 25 mA 2.35 V 1 YES SURFACE MOUNT 78.5 mcd 591 nm 120 deg WATER CLEAR SINGLE 0.045 cd SINGLE COLOR LED 5 V 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 1.2 mm 400 µm 1 mm 8541.40.20.00
17-215SDRC/S530-A2/4T
Everlight Electronics Co Ltd
$0.0265 Active SUPER DEEP RED 25 mA 2.4 V 1 YES SURFACE MOUNT 20.0 mcd 650 nm 130 deg WATER CLEAR SINGLE 0.01 cd SINGLE COLOR LED 5 V 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 1.6 mm 800 µm 1.4 mm 8541.40.20.00
17-21/Y2C-CP2Q2B/4T
Everlight Electronics Co Ltd
$0.0269 Yes Active BRILLIANT YELLOW 25 mA 2.35 V 1 YES SURFACE MOUNT 84.5 mcd 591 nm 140 deg WATER CLEAR SINGLE 0.057 cd SINGLE COLOR LED 5 V 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 1.6 mm 1 mm 1.4 mm 8541.40.20.00
17-215/S2C-CP2R1B/4T
Everlight Electronics Co Ltd
$0.0272 Yes Active BRILLIANT ORANGE 25 mA 2.35 V 1 YES SURFACE MOUNT 98.5 mcd 611 nm 130 deg WATER CLEAR SINGLE 0.057 cd SINGLE COLOR LED 5 V 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 800 µm 1.4 mm 8541.40.20.00