Parametric results for: P84-O2-CB under Visible LEDs

Filter Your Search

11 - 20 of 10,033,807 results

All Filters
|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
15-21SDRC/S530-A2/3T
Everlight Electronics Co Ltd
$0.0249 Buy Active SUPER DEEP RED 25 mA 2.4 V 1 YES SURFACE MOUNT 23.0 mcd 650 nm 140 deg WATER CLEAR SINGLE 0.016 cd SINGLE COLOR LED 5 V 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 2.6 mm 1.1 mm 2 mm 8541.40.20.00
27-21/Y2C-CPQB/3D
Everlight Electronics Co Ltd
$0.0254 Buy Yes Active SINGLE COLOR LED 8541.40.20.00 EAR99
19-217/Y5C-APQB/6T
Everlight Electronics Co Ltd
$0.0266 Buy Yes Active BRILLIANT YELLOW 25 mA 2.35 V 1 YES SURFACE MOUNT 78.5 mcd 591 nm 120 deg WATER CLEAR SINGLE 0.045 cd SINGLE COLOR LED 5 V 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 1.2 mm 400 µm 1 mm 8541.40.20.00
17-215SDRC/S530-A2/4T
Everlight Electronics Co Ltd
$0.0266 Buy Active SUPER DEEP RED 25 mA 2.4 V 1 YES SURFACE MOUNT 20.0 mcd 650 nm 130 deg WATER CLEAR SINGLE 0.01 cd SINGLE COLOR LED 5 V 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 1.6 mm 800 µm 1.4 mm 8541.40.20.00
17-215/S2C-CP2R1B/4T
Everlight Electronics Co Ltd
$0.0273 Buy Yes Active BRILLIANT ORANGE 25 mA 2.35 V 1 YES SURFACE MOUNT 98.5 mcd 611 nm 130 deg WATER CLEAR SINGLE 0.057 cd SINGLE COLOR LED 5 V 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 800 µm 1.4 mm 8541.40.20.00
17-21/Y2C-CP2Q2B/4T
Everlight Electronics Co Ltd
$0.0273 Buy Yes Active BRILLIANT YELLOW 25 mA 2.35 V 1 YES SURFACE MOUNT 84.5 mcd 591 nm 140 deg WATER CLEAR SINGLE 0.057 cd SINGLE COLOR LED 5 V 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 1.6 mm 1 mm 1.4 mm 8541.40.20.00
LTST-C191KRKT
Lite-On Semiconductor Corporation
$0.0273 Buy Yes Yes Active ULTRA BRIGHT RED 30 mA 2.4 V 1 YES SURFACE MOUNT 54.0 mcd 639 nm 130 deg WATER CLEAR IC COMPATIBLE Orange-Red SINGLE 0.018 cd SINGLE COLOR LED 5 V e3 85 °C -55 °C 2 TR, 7 INCH RECTANGULAR Tin (Sn) 550 µm 1.1 mm 8541.40.20.00
19-213/Y2C-CQ2R2L/5T
Everlight Electronics Co Ltd
$0.0274 Buy Yes Active BRILLIANT YELLOW 25 mA 2.3 V 1 YES SURFACE MOUNT 135.0 mcd 591 nm 120 deg WATER CLEAR SINGLE 0.09 cd SINGLE COLOR LED 5 V 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 600 µm 1.2 mm 8541.40.20.00
LTST-C190KSKT
Lite-On Semiconductor Corporation
$0.0274 Buy Yes Yes Active YELLOW 30 mA 2.4 V 1 YES SURFACE MOUNT 104.0 mcd 588 nm 130 deg WATER CLEAR IC COMPATIBLE Yellow SINGLE 0.028 cd SINGLE COLOR LED 5 V e4 85 °C -30 °C 2 TR, 7 INCH RECTANGULAR Gold (Au) 1.5 mm 800 µm 1.1 mm 8541.40.20.00 EAR99 GREEN, PLASTIC PACKAGE-2
SML-D12M8WT86C
ROHM Semiconductor
$0.0274 Buy Yes Active HIGH BRIGHTNESS YELLOW GREEN 20 mA 2.2 V 1 YES SURFACE MOUNT 25.0 mcd DIFFUSED MILKY WHITE AEC-Q102 SINGLE 0.01 cd SINGLE COLOR LED 5 V e4 100 °C -40 °C 2 TR, 7 INCH RECTANGULAR Gold (Au) - with Nickel (Ni) barrier 1.2 mm 550 µm 1.2 mm 8541.40.20.00