Parametric results for: DRR-R under Visible LEDs

Filter Your Search

21 - 30 of 10,033,806 results

All Filters
|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
27-21/G6C-AL1N1B/3C
Everlight Electronics Co Ltd
$0.0278 Yes Active BRILLIANT YELLOW GREEN 25 mA 1 YES SURFACE MOUNT 23.75 mcd 575 nm 130 deg WATER CLEAR SINGLE SINGLE COLOR LED 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 1.5 mm 600 µm 1.2 mm HALOGEN FREE, ROHS AND REACH COMPLIANT, SMD, 2 PIN EAR99 8541.40.20.00 2016-03-10
19-213UYC/S530-A4/5T
Everlight Electronics Co Ltd
$0.0282 Yes Active BRILLIANT YELLOW 25 mA 2.4 V 1 YES SURFACE MOUNT 78.0 mcd 591 nm 120 deg WATER CLEAR SINGLE 0.052 cd SINGLE COLOR LED 5 V 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 600 µm 1.2 mm 8541.40.20.00
19-213/BHC-ZL1M2RY/5T
Everlight Electronics Co Ltd
$0.0284 Yes Active Unconfirmed BLUE 25 mA 3.1 V 1 YES SURFACE MOUNT 20.0 mcd 468 nm 120 deg WATER CLEAR SINGLE 0.0115 cd SINGLE COLOR LED 5 V 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 600 µm 1.2 mm 8541.40.20.00
19-21/GPC-FL1M2B/4T
Everlight Electronics Co Ltd
$0.0284 Yes Active PURE GREEN 25 mA 2.35 V 1 YES SURFACE MOUNT 20.0 mcd 561 nm 100 deg WATER CLEAR SINGLE 0.0115 cd SINGLE COLOR LED 5 V 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 1.3 mm 800 µm 1.2 mm 8541.40.20.00
12-21SURC/S530-A3/TR8
Everlight Electronics Co Ltd
$0.0297 Yes Yes Active HYPER RED 25 mA 1 YES SURFACE MOUNT 68.0 mcd 632 nm 120 deg WATER CLEAR SUPPORTS INFRARED SINGLE SINGLE COLOR LED 85 °C -40 °C 3 TR, 7 INCH RECTANGULAR 2.8 mm 1 mm 2 mm ROHS COMPLIANT, SMD, 3 PIN EAR99 8541.40.20.00
LTST-C191KGKT
Lite-On Semiconductor Corporation
$0.0302 Yes Yes Active ULTRA BRIGHT GREEN 30 mA 2.4 V 1 YES SURFACE MOUNT 44.5 mcd 574 nm 130 deg WATER CLEAR IC COMPATIBLE Green-Yellow SINGLE 0.018 cd SINGLE COLOR LED 5 V e3 85 °C -55 °C 2 TR, 7 INCH RECTANGULAR Tin (Sn) 550 µm 1.1 mm 8541.40.20.00
19-217/R6C-AM2P1VY/6T
Everlight Electronics Co Ltd
$0.0307 Yes Active BRILLIANT RED 25 mA 2.2 V 1 YES SURFACE MOUNT 39.75 mcd 632 nm 120 deg WATER CLEAR SINGLE 0.0225 cd SINGLE COLOR LED 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 400 µm 1 mm 8541.40.20.00
19-213SYGC/S530-E2/5T
Everlight Electronics Co Ltd
$0.0307 Yes Active SUPER YELLOW GREEN 25 mA 2.4 V 1 YES SURFACE MOUNT 21.0 mcd 575 nm 120 deg WATER CLEAR SINGLE 0.016 cd SINGLE COLOR LED 5 V 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 600 µm 1.2 mm 8541.40.20.00
LTST-C150KRKT
Lite-On Semiconductor Corporation
$0.0307 Yes Yes Active RED 30 mA 2.4 V 1 YES SURFACE MOUNT 54.0 mcd 639 nm 130 deg WATER CLEAR IC COMPATIBLE Orange-Red SINGLE 130 cd SINGLE COLOR LED 5 V e3 85 °C -30 °C 2 TR, 7 INCH RECTANGULAR Tin (Sn) 3.5 mm 1.1 mm 2.06 mm 3A001.A.6.B 8541.40.20.00
RF-GNB191TS-CF
Shenzhen Refond Optoelect
$0.0312 Yes Contact Manufacturer GREEN 30 mA 2.7 V 1 YES SURFACE MOUNT 880.0 mcd 140 deg SINGLE 0.26 cd SINGLE COLOR LED 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 1.3 mm 700 µm 1.1 mm 8541.40.20.00