Filter Your Search
21 - 30 of 10,033,532 results
|
|
17-21/Y2C-CP2Q2B/4T
Everlight Electronics Co Ltd
|
$0.0265 | Yes | Active | BRILLIANT YELLOW | 25 mA | 2.35 V | 1 | YES | SURFACE MOUNT | 84.5 mcd | 591 nm | 140 deg | WATER CLEAR | SINGLE | 0.057 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 1.6 mm | 1 mm | 1.4 mm | 8541.40.20.00 | |||||||
|
|
17-215/S2C-CP2R1B/4T
Everlight Electronics Co Ltd
|
$0.0268 | Yes | Active | BRILLIANT ORANGE | 25 mA | 2.35 V | 1 | YES | SURFACE MOUNT | 98.5 mcd | 611 nm | 130 deg | WATER CLEAR | SINGLE | 0.057 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 800 µm | 1.4 mm | 8541.40.20.00 | ||||||||
|
|
19-21/G6C-AM2P1/4T
Everlight Electronics Co Ltd
|
$0.0272 | Yes | Active Unconfirmed | BRILLIANT YELLOW GREEN | 25 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 39.75 mcd | 575 nm | 100 deg | WATER CLEAR | SINGLE | 0.0225 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 1.3 mm | 800 µm | 1.2 mm | 8541.40.20.00 | |||||||
|
|
19-213/Y2C-CQ2R2L/5T
Everlight Electronics Co Ltd
|
$0.0273 | Yes | Active | BRILLIANT YELLOW | 25 mA | 2.3 V | 1 | YES | SURFACE MOUNT | 135.0 mcd | 591 nm | 120 deg | WATER CLEAR | SINGLE | 0.09 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 600 µm | 1.2 mm | 8541.40.20.00 | ||||||||
|
|
27-21/G6C-AL1N1B/3C
Everlight Electronics Co Ltd
|
$0.0274 | Yes | Active | BRILLIANT YELLOW GREEN | 25 mA | 1 | YES | SURFACE MOUNT | 23.75 mcd | 575 nm | 130 deg | WATER CLEAR | SINGLE | SINGLE COLOR LED | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 1.5 mm | 600 µm | 1.2 mm | 8541.40.20.00 | HALOGEN FREE, ROHS AND REACH COMPLIANT, SMD, 2 PIN | EAR99 | 2016-03-10 | |||||||
|
|
19-213UYC/S530-A4/5T
Everlight Electronics Co Ltd
|
$0.0277 | Yes | Active | BRILLIANT YELLOW | 25 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 78.0 mcd | 591 nm | 120 deg | WATER CLEAR | SINGLE | 0.052 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 600 µm | 1.2 mm | 8541.40.20.00 | ||||||||
|
|
19-213/BHC-ZL1M2RY/5T
Everlight Electronics Co Ltd
|
$0.0279 | Yes | Active Unconfirmed | BLUE | 25 mA | 3.1 V | 1 | YES | SURFACE MOUNT | 20.0 mcd | 468 nm | 120 deg | WATER CLEAR | SINGLE | 0.0115 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 600 µm | 1.2 mm | 8541.40.20.00 | ||||||||
|
|
19-21/GPC-FL1M2B/4T
Everlight Electronics Co Ltd
|
$0.0279 | Yes | Active | PURE GREEN | 25 mA | 2.35 V | 1 | YES | SURFACE MOUNT | 20.0 mcd | 561 nm | 100 deg | WATER CLEAR | SINGLE | 0.0115 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 1.3 mm | 800 µm | 1.2 mm | 8541.40.20.00 | |||||||
|
|
27-21/R6C-AP1Q2B/3C
Everlight Electronics Co Ltd
|
$0.0285 | Yes | Active | BRILLIANT RED | 25 mA | 1 | YES | SURFACE MOUNT | 78.5 mcd | 632 nm | 130 deg | WATER CLEAR | SINGLE | SINGLE COLOR LED | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 1.9 mm | 600 µm | 1.2 mm | 8541.40.20.00 | ROHS COMPLIANT, SMD, 2 PIN | EAR99 | ||||||||
|
|
12-21SURC/S530-A3/TR8
Everlight Electronics Co Ltd
|
$0.0292 | Yes | Yes | Active | HYPER RED | 25 mA | 1 | YES | SURFACE MOUNT | 68.0 mcd | 632 nm | 120 deg | WATER CLEAR | SUPPORTS INFRARED | SINGLE | SINGLE COLOR LED | 85 °C | -40 °C | 3 | TR, 7 INCH | RECTANGULAR | 2.8 mm | 1 mm | 2 mm | 8541.40.20.00 | ROHS COMPLIANT, SMD, 3 PIN | EAR99 |