Parametric results for: HLMP-R100-RX000 under Visible LEDs

Filter Your Search

31 - 40 of 10,033,536 results

All Filters
|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
19-213SYGC/S530-E2/5T
Everlight Electronics Co Ltd
$0.0306 Yes Active SUPER YELLOW GREEN 25 mA 2.4 V 1 YES SURFACE MOUNT 21.0 mcd 575 nm 120 deg WATER CLEAR SINGLE 0.016 cd SINGLE COLOR LED 5 V 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 600 µm 1.2 mm 8541.40.20.00
JE2835BWT-N-U40GA0000-N0000001
Cree, Inc.
$0.0310 Yes Active NEUTRAL WHITE 240 mA 3 V 1 YES SURFACE MOUNT 120 deg UL RECOGNIZED SINGLE SINGLE COLOR LED 5 V 105 °C -40 °C 2 TR, EMBOSSED, 7 INCH RECTANGULAR 1.975 mm 700 µm 8541.40.20.00 2020-01-21
RF-GNB191TS-CF
Shenzhen Refond Optoelect
$0.0312 Yes Contact Manufacturer GREEN 30 mA 2.7 V 1 YES SURFACE MOUNT 880.0 mcd 140 deg SINGLE 0.26 cd SINGLE COLOR LED 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 1.3 mm 700 µm 1.1 mm 8541.40.20.00
17-21/S2C-BL2M2LY/4T
Everlight Electronics Co Ltd
$0.0313 Yes Active BRILLIANT ORANGE 25 mA 2.3 V 1 YES SURFACE MOUNT 21.5 mcd 611 nm 140 deg WATER CLEAR SINGLE 0.0145 cd SINGLE COLOR LED 5 V 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 1.6 mm 1.1 mm 1.4 mm 8541.40.20.00
KP-2012SRC-PRV
Kingbright
$0.0318 Yes Yes Transferred SUPER BRIGHT RED 30 mA 1 YES SURFACE MOUNT 100.0 mcd 660 nm 120 deg WATER CLEAR SINGLE SINGLE COLOR LED 85 °C -40 °C 2 BULK RECTANGULAR 2.35 mm 1.1 mm 1.3 mm 8541.40.20.00 2 X 1.25 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
LL-S192UGC-2B
Lucky Light Electronics Co Ltd
$0.0318 Yes Contact Manufacturer SUPER YELLOW GREEN 25 mA 2.4 V 1 YES SURFACE MOUNT 25.0 mcd 575 nm 140 deg WATER CLEAR SINGLE 10 cd SINGLE COLOR LED 5 V 80 °C -40 °C 2 TR 8541.40.20.00
RF-WU0402DS-DD-B
Shenzhen Refond Optoelect
$0.0320 Yes Contact Manufacturer WHITE 20 mA 2.7 V 1 YES SURFACE MOUNT 340.0 mcd 140 deg SINGLE 0.15 cd SINGLE COLOR LED 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 750 µm 400 µm 1 mm 8541.40.20.00
19-217/G7C-BK2L2VY/6T
Everlight Electronics Co Ltd
$0.0320 Yes Active BRILLIANT YELLOW GREEN 25 mA 2.2 V 1 YES SURFACE MOUNT 13.5 mcd 575 nm 120 deg WATER CLEAR SINGLE 0.009 cd SINGLE COLOR LED 5 V 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 400 µm 1 mm 8541.40.20.00
12-215/G6C-AL2M2B/3C
Everlight Electronics Co Ltd
$0.0320 Yes Active BRILLIANT YELLOW GREEN 25 mA 1 YES SURFACE MOUNT 21.5 mcd 575 nm 130 deg WATER CLEAR SINGLE SINGLE COLOR LED 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 2.1 mm 600 µm 1.7 mm 8541.40.20.00 EAR99
19-21/R6C-AL2N1VY/4T
Everlight Electronics Co Ltd
$0.0320 Yes Active BRILLIANT RED 25 mA 2.2 V 1 YES SURFACE MOUNT 25.25 mcd 632 nm 100 deg WATER CLEAR SINGLE 0.0145 cd SINGLE COLOR LED 5 V 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 1.3 mm 800 µm 1.2 mm 8541.40.20.00