Parametric results for: HLMP-R100-RX000 under Visible LEDs

Filter Your Search

41 - 50 of 10,033,534 results

All Filters
|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
19-21/R6C-AL2N1VY/4T
Everlight Electronics Co Ltd
$0.0315 Yes Active BRILLIANT RED 25 mA 2.2 V 1 YES SURFACE MOUNT 25.25 mcd 632 nm 100 deg WATER CLEAR SINGLE 0.0145 cd SINGLE COLOR LED 5 V 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 1.3 mm 800 µm 1.2 mm 8541.40.20.00
LL-S192UGC-2B
Lucky Light Electronics Co Ltd
$0.0315 Yes Contact Manufacturer SUPER YELLOW GREEN 25 mA 2.4 V 1 YES SURFACE MOUNT 25.0 mcd 575 nm 140 deg WATER CLEAR SINGLE 10 cd SINGLE COLOR LED 5 V 80 °C -40 °C 2 TR 8541.40.20.00
19-217/S3C-AL2N1VY/6T
Everlight Electronics Co Ltd
$0.0318 Yes Active REDDISH ORANGE 25 mA 2.2 V 1 YES SURFACE MOUNT 25.25 mcd 621 nm 120 deg WATER CLEAR SINGLE 0.0145 cd SINGLE COLOR LED 5 V 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 400 µm 1 mm 8541.40.20.00
KP-2012SRC-PRV
Kingbright
$0.0319 Yes Yes Transferred SUPER BRIGHT RED 30 mA 1 YES SURFACE MOUNT 100.0 mcd 660 nm 120 deg WATER CLEAR SINGLE SINGLE COLOR LED 85 °C -40 °C 2 BULK RECTANGULAR 2.35 mm 1.1 mm 1.3 mm 8541.40.20.00 2 X 1.25 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
RF-WU0402DS-DD-B
Shenzhen Refond Optoelect
$0.0320 Yes Contact Manufacturer WHITE 20 mA 2.7 V 1 YES SURFACE MOUNT 340.0 mcd 140 deg SINGLE 0.15 cd SINGLE COLOR LED 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 750 µm 400 µm 1 mm 8541.40.20.00
15-21/G6C-FM1N2B/3T
Everlight Electronics Co Ltd
$0.0322 Yes Active BRILLIANT YELLOW GREEN 25 mA 2.35 V 1 YES SURFACE MOUNT 31.5 mcd 575 nm 140 deg WATER CLEAR SINGLE 0.018 cd SINGLE COLOR LED 5 V 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 2.6 mm 1 mm 2 mm 8541.40.20.00
67-21S/KK4C-H4040N3P32833Z6/2T
Everlight Electronics Co Ltd
$0.0323 Yes Active NEUTRAL WHITE 75 mA 3.3 V 1 YES SURFACE MOUNT 120 deg WATER CLEAR SINGLE SINGLE COLOR LED 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 2.05 mm 700 µm 8541.40.20.00 LCC-2 EAR99
OSG80603C1E
OptoSupply Limited
$0.0324 Yes Active YELLOW GREEN 20 mA 2.4 V 1 YES SURFACE MOUNT 10.0 mcd 120 deg SINGLE 0.005 cd SINGLE COLOR LED 5 V 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 1.5 mm 600 µm 1.2 mm 8541.40.20.00
LTW-K140SZR50-EU
Lite-On Semiconductor Corporation
$0.0327 Yes Active BLUE 80 mA 3.5 V 1 YES SURFACE MOUNT 120 deg ORANGE IC COMPATIBLE SINGLE SINGLE COLOR LED 80 °C -40 °C 2 TR, 7 INCH RECTANGULAR 1.77 mm 800 µm 8541.40.20.00
LTST-C191KGKT
Lite-On Semiconductor Corporation
$0.0328 Yes Yes Active ULTRA BRIGHT GREEN 30 mA 2.4 V 1 YES SURFACE MOUNT 44.5 mcd 574 nm 130 deg WATER CLEAR IC COMPATIBLE Green-Yellow SINGLE 0.018 cd SINGLE COLOR LED 5 V e3 85 °C -55 °C 2 TR, 7 INCH RECTANGULAR Tin (Sn) 550 µm 1.1 mm 8541.40.20.00