Parametric results for: DRR-R under Visible LEDs

Filter Your Search

51 - 60 of 10,033,806 results

All Filters
|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LTW-2835SZK50
Lite-On Semiconductor Corporation
$0.0340 Yes Active BLUE 80 mA 3.2 V 1 YES SURFACE MOUNT 120 deg ORANGE IC COMPATIBLE SINGLE SINGLE COLOR LED 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 2 mm 650 µm 2.85 mm 8541.40.20.00
LTW-2835SZK40
Lite-On Semiconductor Corporation
$0.0340 Yes Active BLUE 80 mA 3.2 V 1 YES SURFACE MOUNT 120 deg ORANGE IC COMPATIBLE SINGLE SINGLE COLOR LED 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 2 mm 650 µm 2.85 mm 8541.40.20.00
17-215/R7C-AN2P2B/DT
Everlight Electronics Co Ltd
$0.0340 Yes Yes Active DARK RED 25 mA 1 YES SURFACE MOUNT 54.0 mcd 639 nm 130 deg WATER CLEAR SINGLE SINGLE COLOR LED 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 2.2 mm 800 µm 1.4 mm 8541.40.20.00 ROHS COMPLIANT, SMD, 2 PIN EAR99
17-215/G6C-FN2P2B/4T
Everlight Electronics Co Ltd
$0.0340 Yes Active BRILLIANT YELLOW GREEN 25 mA 2.35 V 1 YES SURFACE MOUNT 54.0 mcd 575 nm 130 deg WATER CLEAR SINGLE 0.036 cd SINGLE COLOR LED 5 V 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 800 µm 1.4 mm 8541.40.20.00
17-21SURD/S530-A3/4T
Everlight Electronics Co Ltd
$0.0340 Yes Active HYPER RED 25 mA 2.4 V 1 YES SURFACE MOUNT 80.0 mcd 632 nm 140 deg DIFFUSED SINGLE 0.04 cd SINGLE COLOR LED 5 V 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 1.6 mm 1.1 mm 1.4 mm 8541.40.20.00
OVS-0606
SPC Multicomp
$0.0341 Active YELLOW 30 mA 1 YES SURFACE MOUNT 350.0 mcd 130 deg WATER CLEAR SINGLE SINGLE COLOR LED 85 °C -30 °C 2 BULK RECTANGULAR 600 µm 1 mm 8541.40.20.00 SMD, 2 PIN
17-21/Y2C-CN1P2B/4T
Everlight Electronics Co Ltd
$0.0341 Yes Active BRILLIANT YELLOW 25 mA 2.35 V 1 YES SURFACE MOUNT 50.25 mcd 591 nm 140 deg WATER CLEAR SINGLE 0.0285 cd SINGLE COLOR LED 5 V 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 1.6 mm 1 mm 1.4 mm 8541.40.20.00
LTST-C191KSKT
Lite-On Semiconductor Corporation
$0.0343 Yes Yes Active YELLOW 30 mA 2.4 V 1 YES SURFACE MOUNT 104.0 mcd 588 nm 130 deg WATER CLEAR IC COMPATIBLE Yellow SINGLE SINGLE COLOR LED 5 V e3 85 °C -55 °C 2 TR, 7 INCH RECTANGULAR Tin (Sn) 1.5 mm 550 µm 1.1 mm 8541.40.20.00 GREEN, PLASTIC PACKAGE-2
19-217/G7C-AN1P2/6T
Everlight Electronics Co Ltd
$0.0345 Yes Active BRILLIANT YELLOW GREEN 25 mA 1 YES SURFACE MOUNT 50.25 mcd 575 nm 120 deg WATER CLEAR SINGLE SINGLE COLOR LED 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 1.3 mm 400 µm 1 mm 8541.40.20.00 EAR99 2018-09-21
OSVX0603C1E
OptoSupply Limited
$0.0345 Yes Active VIOLET 20 mA 3.4 V 1 YES SURFACE MOUNT 100.0 mcd 120 deg SINGLE 0.07 cd SINGLE COLOR LED 5 V 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 1.5 mm 600 µm 1.2 mm 8541.40.20.00