Filter Your Search
51 - 60 of 10,033,530 results
|
|
19-21/G6C-BM2P1B/4T
Everlight Electronics Co Ltd
|
$0.0329 | Yes | Active | BRILLIANT YELLOW GREEN | 25 mA | 2.35 V | 1 | YES | SURFACE MOUNT | 39.75 mcd | 575 nm | 100 deg | WATER CLEAR | SINGLE | 0.0225 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 1.2 mm | 800 µm | 1.2 mm | 8541.40.20.00 | |||||||||
|
|
204-10SYGD/S530-E2
Everlight Electronics Co Ltd
|
$0.0332 | Yes | Yes | Active | SUPER YELLOW GREEN | 25 mA | 1 | NO | RADIAL MOUNT | 50.0 mcd | 575 nm | 60 deg | DIFFUSED GREEN | SINGLE | SINGLE COLOR LED | T-1 | 85 °C | -40 °C | 2 | TR | ROUND | 2.54 mm | 5.2 mm | 3 mm | 8541.40.20.00 | ROHS COMPLIANT PACKAGE-2 | EAR99 | ||||||||
|
|
17-21/Y2C-CN1P2B/4T
Everlight Electronics Co Ltd
|
$0.0333 | Yes | Active | BRILLIANT YELLOW | 25 mA | 2.35 V | 1 | YES | SURFACE MOUNT | 50.25 mcd | 591 nm | 140 deg | WATER CLEAR | SINGLE | 0.0285 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 1.6 mm | 1 mm | 1.4 mm | 8541.40.20.00 | |||||||||
|
|
17-215/R7C-AN2P2B/DT
Everlight Electronics Co Ltd
|
$0.0333 | Yes | Yes | Active | DARK RED | 25 mA | 1 | YES | SURFACE MOUNT | 54.0 mcd | 639 nm | 130 deg | WATER CLEAR | SINGLE | SINGLE COLOR LED | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 2.2 mm | 800 µm | 1.4 mm | 8541.40.20.00 | ROHS COMPLIANT, SMD, 2 PIN | EAR99 | |||||||||
|
|
17-215/G6C-FN2P2B/4T
Everlight Electronics Co Ltd
|
$0.0333 | Yes | Active | BRILLIANT YELLOW GREEN | 25 mA | 2.35 V | 1 | YES | SURFACE MOUNT | 54.0 mcd | 575 nm | 130 deg | WATER CLEAR | SINGLE | 0.036 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 800 µm | 1.4 mm | 8541.40.20.00 | ||||||||||
|
|
17-21SURD/S530-A3/4T
Everlight Electronics Co Ltd
|
$0.0333 | Yes | Active | HYPER RED | 25 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 80.0 mcd | 632 nm | 140 deg | DIFFUSED | SINGLE | 0.04 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 1.6 mm | 1.1 mm | 1.4 mm | 8541.40.20.00 | |||||||||
|
|
L130-3590001400001
Lumileds
|
$0.0337 | Yes | Active | NEUTRAL WHITE | 120 mA | 3.3 V | 1 | YES | SURFACE MOUNT | 116 deg | UL RECOGNIZED | White | SINGLE | SINGLE COLOR LED | 5 V | 105 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 1.74 mm | 700 µm | 2.5 mm | 8541.40.20.00 | |||||||||||
|
|
19-217/G7C-AN1P2/6T
Everlight Electronics Co Ltd
|
$0.0338 | Yes | Active | BRILLIANT YELLOW GREEN | 25 mA | 1 | YES | SURFACE MOUNT | 50.25 mcd | 575 nm | 120 deg | WATER CLEAR | SINGLE | SINGLE COLOR LED | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 1.3 mm | 400 µm | 1 mm | 8541.40.20.00 | EAR99 | 2018-09-21 | ||||||||||
|
|
LTST-C190KGKT
Lite-On Semiconductor Corporation
|
$0.0339 | Yes | Yes | Active | GREEN | 30 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 35.0 mcd | 574 nm | 130 deg | WATER CLEAR | IC COMPATIBLE | Green-Yellow | SINGLE | 130 cd | SINGLE COLOR LED | 5 V | 85 °C | -30 °C | 2 | TR, 7 INCH | RECTANGULAR | 1.5 mm | 800 µm | 1.1 mm | 8541.40.20.00 | EAR99 | |||||
|
|
19-213UYC/S530-A3/5T
Everlight Electronics Co Ltd
|
$0.0339 | Yes | Active | BRILLIANT YELLOW | 25 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 57.0 mcd | 591 nm | 120 deg | WATER CLEAR | SINGLE | 0.036 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 600 µm | 1.2 mm | 8541.40.20.00 |