Parametric results for: LEDP3MQ-HTJS-R under Visible LEDs

Filter Your Search

51 - 60 of 10,033,535 results

All Filters
|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
19-21/G6C-BM2P1B/4T
Everlight Electronics Co Ltd
$0.0329 Yes Active BRILLIANT YELLOW GREEN 25 mA 2.35 V 1 YES SURFACE MOUNT 39.75 mcd 575 nm 100 deg WATER CLEAR SINGLE 0.0225 cd SINGLE COLOR LED 5 V 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 1.2 mm 800 µm 1.2 mm 8541.40.20.00
19-217/G7C-AN1P2/6T
Everlight Electronics Co Ltd
$0.0331 Yes Active BRILLIANT YELLOW GREEN 25 mA 1 YES SURFACE MOUNT 50.25 mcd 575 nm 120 deg WATER CLEAR SINGLE SINGLE COLOR LED 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 1.3 mm 400 µm 1 mm 8541.40.20.00 EAR99 2018-09-21
19-213UYC/S530-A3/5T
Everlight Electronics Co Ltd
$0.0332 Yes Active BRILLIANT YELLOW 25 mA 2.4 V 1 YES SURFACE MOUNT 57.0 mcd 591 nm 120 deg WATER CLEAR SINGLE 0.036 cd SINGLE COLOR LED 5 V 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 600 µm 1.2 mm 8541.40.20.00
17-215/R7C-AN2P2B/DT
Everlight Electronics Co Ltd
$0.0334 Yes Yes Active DARK RED 25 mA 1 YES SURFACE MOUNT 54.0 mcd 639 nm 130 deg WATER CLEAR SINGLE SINGLE COLOR LED 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 2.2 mm 800 µm 1.4 mm 8541.40.20.00 EAR99 ROHS COMPLIANT, SMD, 2 PIN
17-215/G6C-FN2P2B/4T
Everlight Electronics Co Ltd
$0.0334 Yes Active BRILLIANT YELLOW GREEN 25 mA 2.35 V 1 YES SURFACE MOUNT 54.0 mcd 575 nm 130 deg WATER CLEAR SINGLE 0.036 cd SINGLE COLOR LED 5 V 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 800 µm 1.4 mm 8541.40.20.00
17-21SURD/S530-A3/4T
Everlight Electronics Co Ltd
$0.0334 Yes Active HYPER RED 25 mA 2.4 V 1 YES SURFACE MOUNT 80.0 mcd 632 nm 140 deg DIFFUSED SINGLE 0.04 cd SINGLE COLOR LED 5 V 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 1.6 mm 1.1 mm 1.4 mm 8541.40.20.00
L130-3590001400001
Lumileds
$0.0334 Yes Active NEUTRAL WHITE 120 mA 3.3 V 1 YES SURFACE MOUNT 116 deg UL RECOGNIZED White SINGLE SINGLE COLOR LED 5 V 105 °C -40 °C 2 TR, 7 INCH RECTANGULAR 1.74 mm 700 µm 2.5 mm 8541.40.20.00
17-21/Y2C-CN1P2B/4T
Everlight Electronics Co Ltd
$0.0338 Yes Active BRILLIANT YELLOW 25 mA 2.35 V 1 YES SURFACE MOUNT 50.25 mcd 591 nm 140 deg WATER CLEAR SINGLE 0.0285 cd SINGLE COLOR LED 5 V 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 1.6 mm 1 mm 1.4 mm 8541.40.20.00
LL-S194PUYC-Y2-2B
Lucky Light Electronics Co Ltd
$0.0340 Contact Manufacturer 8541.40.20.00
LL-S194PUGC-2B
Lucky Light Electronics Co Ltd
$0.0340 Contact Manufacturer 8541.40.20.00