Parametric results for: HLMP-R100-RX000 under Visible LEDs

Filter Your Search

61 - 70 of 10,033,533 results

All Filters
|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LL-S194PUYC-Y2-2B
Lucky Light Electronics Co Ltd
$0.0340 Contact Manufacturer 8541.40.20.00
LL-S194PUGC-2B
Lucky Light Electronics Co Ltd
$0.0340 Contact Manufacturer 8541.40.20.00
LL-S194PVC-V1-2B
Lucky Light Electronics Co Ltd
$0.0340 Contact Manufacturer 8541.40.20.00
599-0220-007F
Dialight
$0.0340 Yes Active RED ORANGE 30 mA 2.5 V 1 YES SURFACE MOUNT 140 deg NONDIFFUSED SINGLE SINGLE COLOR LED 5 V 100 °C -40 °C 2 TR, 7 INCH RECTANGULAR 2.6 mm 700 µm 2 mm 8541.40.20.00
LTW-2835SZK50
Lite-On Semiconductor Corporation
$0.0343 Yes Active BLUE 80 mA 3.2 V 1 YES SURFACE MOUNT 120 deg ORANGE IC COMPATIBLE SINGLE SINGLE COLOR LED 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 2 mm 650 µm 2.85 mm 8541.40.20.00
OSVX0603C1E
OptoSupply Limited
$0.0345 Yes Active VIOLET 20 mA 3.4 V 1 YES SURFACE MOUNT 100.0 mcd 120 deg SINGLE 0.07 cd SINGLE COLOR LED 5 V 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 1.5 mm 600 µm 1.2 mm 8541.40.20.00
OSK40603C1E
OptoSupply Limited
$0.0345 Yes Active PINK 20 mA 3.4 V 1 YES SURFACE MOUNT 75.0 mcd 120 deg SINGLE 0.05 cd SINGLE COLOR LED 5 V 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 1.5 mm 600 µm 1.2 mm 8541.40.20.00
703-0089
SPC Multicomp
$0.0345 Yes Active ORANGE 30 mA 2.6 V 1 NO RADIAL MOUNT 50.0 mcd 642 nm 35 deg CLEAR SINGLE 0.02 cd SINGLE COLOR LED 5 V T-1 85 °C -25 °C 2 BULK ROUND 2.54 mm 5.1 mm 3 mm 8541.40.20.00
LTST-C190KSKT
Lite-On Semiconductor Corporation
$0.0346 Yes Yes Active YELLOW 30 mA 2.4 V 1 YES SURFACE MOUNT 104.0 mcd 588 nm 130 deg WATER CLEAR IC COMPATIBLE Yellow SINGLE 0.028 cd SINGLE COLOR LED 5 V e4 85 °C -30 °C 2 TR, 7 INCH RECTANGULAR Gold (Au) 1.5 mm 800 µm 1.1 mm 8541.40.20.00 GREEN, PLASTIC PACKAGE-2 EAR99
TLMY1100-GS08
Vishay Intertechnologies
$0.0350 Yes Obsolete YELLOW 30 mA 2.4 V 1 YES SURFACE MOUNT 80.0 mcd 591 nm 160 deg SUPPORTS INFRARED SINGLE 0.05 cd SINGLE COLOR LED 12 V e4 100 °C -40 °C 2 TR RECTANGULAR Nickel/Palladium/Gold (Ni/Pd/Au) 1.45 mm 600 µm 1.6 mm 8541.40.20.00 1.60 X 0.80 MM, 0.60 MM HEIGHT, GREEN, SMD, 2 PIN