Filter Your Search
1 - 10 of 10,033,807 results
|
|
KPG-1608SURKC-T
Kingbright
|
$0.0103 Buy | Yes | Active | HYPER RED | 30 mA | 2.5 V | 1 | YES | SURFACE MOUNT | 350.0 mcd | 650 nm | 120 deg | WATER CLEAR | Orange-Red | SINGLE | 120 cd | SINGLE COLOR LED | 5 V | e4 | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | GOLD OVER NICKEL | 1.65 mm | 250 µm | 1.2 mm | 1.60 X 0.80 MM, 0.25 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN | 8541.40.20.00 | ||||||
|
|
MHDGWT-0000-000N0HM230G
Cree, Inc.
|
$0.0125 Buy | Yes | Active | 500 mA | 40 V | White | 115 cd | SINGLE COLOR LED | 1.46 mm | 8541.40.20.00 | ||||||||||||||||||||||||||
|
|
L-150A9VS/1EGW
Kingbright
|
$0.0125 Buy | Yes | Yes | Transferred | HIGH EFFICIENCY RED/GREEN | 30 mA | 2 | NO | RADIAL MOUNT | 50.0/45.0 mcd | 627/565 nm | 30 deg | DIFFUSED WHITE | HIGH RELIABILITY | COMMON CATHODE, 2 ELEMENTS | DUAL COLOR LED | T-1 3/4 | 85 °C | -40 °C | 3 | BAG; BOX | ROUND | 2.54 mm | 6.22 mm | 5 mm | 5 MM, ROHS COMPLIANT PACKAGE-3 | 8541.40.20.00 | |||||||||
|
|
19-213/G6W-FN1P1B/5T
Everlight Electronics Co Ltd
|
$0.0195 Buy | Yes | Active | BRILLIANT YELLOW GREEN | 25 mA | 2.35 V | 1 | YES | SURFACE MOUNT | 42.75 mcd | 575 nm | 130 deg | DIFFUSED WHITE | SINGLE | 0.0285 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 600 µm | 1.2 mm | 8541.40.20.00 | |||||||||||
|
|
L-1503SRD
Kingbright
|
$0.0210 Buy | Yes | Yes | Obsolete | SUPER BRIGHT RED | 30 mA | 2.5 V | 1 | NO | RADIAL MOUNT | 700.0 mcd | 660 nm | 60 deg | DIFFUSED RED | Red | SINGLE | SINGLE COLOR LED | 5 V | T-1 3/4 | 85 °C | -40 °C | 2 | BAG; BOX | ROUND | 2.54 mm | 8.6 mm | 5 mm | 8541.40.20.00 | Compliant | |||||||
|
|
KP-1608SYCK
Kingbright
|
$0.0234 Buy | Yes | Yes | Transferred | SUPER BRIGHT YELLOW | 30 mA | 1 | YES | SURFACE MOUNT | 120.0 mcd | 590 nm | 120 deg | WATER CLEAR | SINGLE | SINGLE COLOR LED | 85 °C | -40 °C | 2 | BULK | RECTANGULAR | 1.65 mm | 1.1 mm | 1.2 mm | 1.60 X 0.80 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN | 8541.40.20.00 | |||||||||||
|
|
LL-S170UYC-Y2-1B
Lucky Light Electronics Co Ltd
|
$0.0241 Buy | Contact Manufacturer | SUPER YELLOW | 25 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 44.0 mcd | 120 deg | WATER CLEAR | SINGLE | 18 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR | 8541.40.20.00 | ||||||||||||||||
|
|
19-217/G7C-AM1N2B/6T
Everlight Electronics Co Ltd
|
$0.0246 Buy | Yes | Active | BRILLIANT YELLOW GREEN | 25 mA | 2.35 V | 1 | YES | SURFACE MOUNT | 31.5 mcd | 575 nm | 120 deg | WATER CLEAR | SINGLE | 0.018 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 1.2 mm | 400 µm | 1 mm | 8541.40.20.00 | ||||||||||
|
|
19-213/BHC-ZK1L2B11X/5T
Everlight Electronics Co Ltd
|
$0.0246 Buy | Yes | Active | BLUE | 10 mA | 2.9 V | 1 | YES | SURFACE MOUNT | 12.6 mcd | 468 nm | 120 deg | WATER CLEAR | SINGLE | 0.0072 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 600 µm | 1.2 mm | 8541.40.20.00 | |||||||||||
|
|
19-213/Y2C-FN1P1VZ/5T
Everlight Electronics Co Ltd
|
$0.0246 Buy | Yes | Active | BRILLIANT YELLOW | 25 mA | 2.2 V | 1 | YES | SURFACE MOUNT | 42.75 mcd | 591 nm | 120 deg | WATER CLEAR | SINGLE | 0.0285 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 600 µm | 1.2 mm | 8541.40.20.00 |