Compare | Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Number |
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Color |
Forward Current-Max
|
Forward Voltage-Max
|
Number of Functions |
Surface Mount
|
Mounting Feature
|
Luminous Intensity-Nom
|
Peak Wavelength
|
Lens Type
|
Additional Feature
|
Color@Wavelength
|
Configuration |
Luminous Intensity-Min
|
Number of LEDs in Array |
Optoelectronic Device Type
|
JESD-609 Code
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Number of Terminals
|
Packing Method
|
Shape
|
Terminal Finish
|
Terminal Pitch
|
Overall Height
|
Size
|
Source Content uid
|
Ihs Manufacturer
|
Reach Compliance Code
|
HTS Code
|
Package Description
|
ECCN Code
|
|
HLMP2500
Infineon Technologies AG
|
Check for Price | No | Obsolete | 2.6 V | 565 nm | Green | 0.0037 cd | 2 | e0 | 85 °C | -20 °C | Tin/Lead (Sn/Pb) | HLMP2500 | INFINEON TECHNOLOGIES AG | not_compliant | 8541.40.20.00 | |||||||||||||||||||||
|
HLMP2500
CML Innovative Technologies
|
Check for Price | No | No | Obsolete | HIGH EFFICIENCY GREEN | 25 mA | 2.6 V | 1 | 565 nm | Green | SEPARATE, 2 ELEMENTS | 0.0037 cd | 2 | SINGLE COLOR LED | e0 | 85 °C | -40 °C | RECTANGULAR | Tin/Lead (Sn/Pb) | 8.89 mm | CML TECHNOLOGIES GMBH & CO KG | unknown | 8541.40.20.00 | ||||||||||||||
|
HLMP2500
Morrihan International
|
Check for Price | No | Obsolete | 2.6 V | 565 nm | Green | 0.0037 cd | 2 | e0 | 85 °C | -20 °C | Tin/Lead (Sn/Pb) | MORRIHAN INTERNATIONAL | unknown | 8541.40.20.00 | ||||||||||||||||||||||
|
HLMP2500
VCH Inc
|
Check for Price | No | Transferred | 2.6 V | 565 nm | Green | 0.0037 cd | 2 | e0 | 85 °C | -20 °C | Tin/Lead (Sn/Pb) | VCH INC | unknown | 8541.40.20.00 | ||||||||||||||||||||||
|
HLMP-2500
Broadcom Limited
|
$1.1107 | Yes | Active | HIGH PERFORMANCE GREEN | 30 mA | 2.6 V | 1 | NO | RADIAL MOUNT | 25 mcd | 565 nm | Green | SEPARATE, 2 ELEMENTS | 0.0037 cd | 2 | SINGLE COLOR LED | e1 | 85 °C | -20 °C | 4 | BULK | RECTANGULAR | TIN SILVER COPPER | 2.54 mm | 6.223 mm | 8.89 mm | BROADCOM INC | compliant | 8541.40.20.00 | ||||||||
|
HLMP-2500
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Transferred | GREEN | 30 mA | 2.6 V | 1 | NO | RADIAL MOUNT | 25.0 mcd | 565 nm | DIFFUSED | IC COMPATIBLE | Green | SEPARATE, 2 ELEMENTS | 0.0037 cd | 2 | SINGLE COLOR LED | 85 °C | -40 °C | 4 | BULK | RECTANGULAR | 2.54 mm | 5.21 mm | 8.89 mm | HLMP-2500 | FAIRCHILD SEMICONDUCTOR CORP | compliant | 8541.40.20.00 | SIP-4 | ||||||
|
HLMP-2500
Everlight Electronics Co Ltd
|
Check for Price | Yes | Yes | Obsolete | HIGH EFFICIENCY GREEN | 30 mA | 2.6 V | 1 | NO | RADIAL MOUNT | 25.0 mcd | 565 nm | DIFFUSED | IC COMPATIBLE | Green | SEPARATE, 2 ELEMENTS | 0.005 cd | 2 | SINGLE COLOR LED | 85 °C | -40 °C | 4 | BULK | RECTANGULAR | 2.54 mm | 5.21 mm | 8.89 mm | EVERLIGHT ELECTRONICS CO LTD | compliant | 8541.40.20.00 | SIP-4 | EAR99 | |||||
|
HLMP-2500
Quality Technologies Corp
|
Check for Price | Obsolete | HIGH EFFICIENCY GREEN | 30 mA | 1 | SEPARATE, 2 ELEMENTS | SINGLE COLOR LED | 85 °C | -40 °C | RECTANGULAR | 8.89 mm | QUALITY TECHNOLOGIES CORP | unknown | 4 PIN | |||||||||||||||||||||||
|
HLMP-2500
Siemens
|
Check for Price | Obsolete | GREEN | 30 mA | 1 | NO | RADIAL MOUNT | 28 mcd | 565 nm | IC COMPATIBLE | SEPARATE, 2 ELEMENTS | SINGLE COLOR LED | 85 °C | -20 °C | 4 | BULK | RECTANGULAR | 2.54 mm | 8.9 mm | SIEMENS A G | unknown | 8541.40.20.00 | |||||||||||||||
|
HLMP-2500
Agilent Technologies Inc
|
Check for Price | No | Transferred | HIGH PERFORMANCE GREEN | 30 mA | 2.6 V | 1 | NO | RADIAL MOUNT | 25 mcd | 565 nm | Green | SEPARATE, 2 ELEMENTS | 0.0037 cd | 2 | SINGLE COLOR LED | e0 | 85 °C | -20 °C | 4 | BULK | RECTANGULAR | Tin/Lead (Sn/Pb) | 2.54 mm | 6.223 mm | 8.89 mm | AGILENT TECHNOLOGIES INC | unknown | 8541.40.20.00 |