Filter Your Search
1 - 10 of 10,033,805 results
|
|
L-150A9VS/1EGW
Kingbright
|
$0.0031 Buy | Yes | Yes | Transferred | HIGH EFFICIENCY RED/GREEN | 30 mA | 2 | NO | RADIAL MOUNT | 50.0/45.0 mcd | 627/565 nm | 30 deg | DIFFUSED WHITE | HIGH RELIABILITY | COMMON CATHODE, 2 ELEMENTS | DUAL COLOR LED | T-1 3/4 | 85 °C | -40 °C | 3 | BAG; BOX | ROUND | 2.54 mm | 6.22 mm | 5 mm | 5 MM, ROHS COMPLIANT PACKAGE-3 | 8541.40.20.00 | ||||||||
|
|
ASMB-LTC3-0D335
Broadcom Limited
|
$0.0032 Buy | Yes | Active | RED/GREEN/BLUE | 15 mA | 2.3 V | 1 | YES | SURFACE MOUNT | 70.0/310.0/50.0 mcd | 631/521/463 nm | 110 deg | DIFFUSED | COMMON ANODE, 3 ELEMENTS | TRIPLE COLOR LED | 85 °C | -40 °C | 4 | TR | ROUND | 1 mm | 1 mm | LCC-4 | 8541.40.20.00 | |||||||||||
|
|
KPG-1608SURKC-T
Kingbright
|
$0.0053 Buy | Yes | Active | HYPER RED | 30 mA | 2.5 V | 1 | YES | SURFACE MOUNT | 350.0 mcd | 650 nm | 120 deg | WATER CLEAR | Orange-Red | SINGLE | 120 cd | SINGLE COLOR LED | 5 V | e4 | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | GOLD OVER NICKEL | 1.65 mm | 250 µm | 1.2 mm | 1.60 X 0.80 MM, 0.25 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN | 8541.40.20.00 | |||||
|
|
HSMF-C157
Broadcom Limited
|
$0.0123 Buy | Yes | Active | ORANGE/GREEN | 20 mA | 2.6 V | 1 | YES | SURFACE MOUNT | 8.0/15.0 mcd | 605/570 nm | 170 deg | UNTINTED DIFFUSED | SUPPORTS INFRARED | Amber/Green | SEPARATE, 2 ELEMENTS | DUAL COLOR LED | 5 V | e4 | 85 °C | -40 °C | 4 | TR, 7 INCH | RECTANGULAR | Gold (Au) - with Nickel (Ni) barrier | 1.4 mm | 1.1 mm | 2.7 mm | 8541.40.20.00 | ||||||
|
|
SML-D15VWT86
ROHM Semiconductor
|
$0.0163 Buy | Yes | Active | RED | 35 mA | 1 | YES | SURFACE MOUNT | 90.0 mcd | MILKY WHITE | HIGH RELIABILITY | SINGLE | 0.071 cd | SINGLE COLOR LED | 5 V | e4 | 100 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | Gold (Au) - with Nickel (Ni) barrier | 1.65 mm | 550 µm | 1.2 mm | 8541.40.20.00 | |||||||||
|
|
SML-D12M8WT86C
ROHM Semiconductor
|
$0.0169 Buy | Yes | Active | HIGH BRIGHTNESS YELLOW GREEN | 20 mA | 2.2 V | 1 | YES | SURFACE MOUNT | 25.0 mcd | DIFFUSED MILKY WHITE | AEC-Q102 | SINGLE | 0.01 cd | SINGLE COLOR LED | 5 V | e4 | 100 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | Gold (Au) - with Nickel (Ni) barrier | 1.2 mm | 550 µm | 1.2 mm | 8541.40.20.00 | ||||||||
|
|
MCL-S250GC
SPC Multicomp
|
$0.0174 Buy | Yes | Active | GREEN | 1 | YES | SURFACE MOUNT | 10.0 mcd | 568 nm | 140 deg | WATER CLEAR | SINGLE | SINGLE COLOR LED | 85 °C | -40 °C | 2 | BULK | RECTANGULAR | 3.5 mm | 1.1 mm | 2 mm | ROHS COMPLIANT, SMD, 1206, 2 PIN | 8541.40.20.00 | ||||||||||||
|
|
KP-1608SECK
Kingbright
|
$0.0174 Buy | Yes | Yes | Transferred | SUPER BRIGHT ORANGE | 30 mA | 1 | YES | SURFACE MOUNT | 160.0 mcd | 610 nm | 120 deg | WATER CLEAR | SINGLE | SINGLE COLOR LED | 85 °C | -40 °C | 2 | BULK | RECTANGULAR | 1.65 mm | 1.1 mm | 1.2 mm | 1.60 X 0.80 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN | 8541.40.20.00 | ||||||||||
|
|
CLA1B-MKW-XD0E0E53
Cree, Inc.
|
$0.0178 Buy | Yes | Active | WARM WHITE | 80 mA | 1 | YES | SURFACE MOUNT | 3023.0 mcd | 120 deg | HIGH RELIABILITY | SINGLE | SINGLE COLOR LED | 100 °C | -40 °C | 4 | TR, 7 INCH | RECTANGULAR | 1.9 mm | 8541.40.20.00 | |||||||||||||||
|
|
19-213/G6W-FN1P1B/5T
Everlight Electronics Co Ltd
|
$0.0193 Buy | Yes | Active | BRILLIANT YELLOW GREEN | 25 mA | 2.35 V | 1 | YES | SURFACE MOUNT | 42.75 mcd | 575 nm | 130 deg | DIFFUSED WHITE | SINGLE | 0.0285 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 600 µm | 1.2 mm | 8541.40.20.00 |