Parametric results for: LPV2-1500D-R130 under Visible LEDs

Filter Your Search

1 - 10 of 10,033,530 results

All Filters
|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
L-150A9VS/1EGW
Kingbright
$0.0109 Yes Yes Transferred HIGH EFFICIENCY RED/GREEN 30 mA 2 NO RADIAL MOUNT 50.0/45.0 mcd 627/565 nm 30 deg DIFFUSED WHITE HIGH RELIABILITY COMMON CATHODE, 2 ELEMENTS DUAL COLOR LED T-1 3/4 85 °C -40 °C 3 BAG; BOX ROUND 2.54 mm 6.22 mm 5 mm 5 MM, ROHS COMPLIANT PACKAGE-3 8541.40.20.00
JE2835AWT-R-U40GA0000-N0000001
Cree, Inc.
$0.0129 Yes Active NEUTRAL WHITE 240 mA 3.1 V 1 YES SURFACE MOUNT 120 deg UL RECOGNIZED SINGLE SINGLE COLOR LED 5 V 105 °C -40 °C 2 TR, EMBOSSED, 7 INCH RECTANGULAR 1.975 mm 700 µm 8541.40.20.00 2019-09-19
KP-1608SYCK
Kingbright
$0.0142 Yes Yes Transferred SUPER BRIGHT YELLOW 30 mA 1 YES SURFACE MOUNT 120.0 mcd 590 nm 120 deg WATER CLEAR SINGLE SINGLE COLOR LED 85 °C -40 °C 2 BULK RECTANGULAR 1.65 mm 1.1 mm 1.2 mm 1.60 X 0.80 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN 8541.40.20.00
JE2835BWT-N-H65EA0000-N0000001
Cree, Inc.
$0.0186 Yes Active COOL WHITE 240 mA 3 V 1 YES SURFACE MOUNT 120 deg UL RECOGNIZED SINGLE SINGLE COLOR LED 5 V 105 °C -40 °C 2 TR, EMBOSSED, 7 INCH RECTANGULAR 1.975 mm 700 µm 8541.40.20.00 2020-01-21
19-213/G6W-FN1P1B/5T
Everlight Electronics Co Ltd
$0.0191 Yes Active BRILLIANT YELLOW GREEN 25 mA 2.35 V 1 YES SURFACE MOUNT 42.75 mcd 575 nm 130 deg DIFFUSED WHITE SINGLE 0.0285 cd SINGLE COLOR LED 5 V 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 600 µm 1.2 mm 8541.40.20.00
L-1503SRD
Kingbright
$0.0210 Yes Yes Obsolete SUPER BRIGHT RED 30 mA 2.5 V 1 NO RADIAL MOUNT 700.0 mcd 660 nm 60 deg DIFFUSED RED Red SINGLE SINGLE COLOR LED 5 V T-1 3/4 85 °C -40 °C 2 BAG; BOX ROUND 2.54 mm 8.6 mm 5 mm 8541.40.20.00 Compliant
19-213/BHC-ZK1L2B11X/5T
Everlight Electronics Co Ltd
$0.0240 Yes Active BLUE 10 mA 2.9 V 1 YES SURFACE MOUNT 12.6 mcd 468 nm 120 deg WATER CLEAR SINGLE 0.0072 cd SINGLE COLOR LED 5 V 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 600 µm 1.2 mm 8541.40.20.00
19-213/Y2C-FN1P1VZ/5T
Everlight Electronics Co Ltd
$0.0240 Yes Active BRILLIANT YELLOW 25 mA 2.2 V 1 YES SURFACE MOUNT 42.75 mcd 591 nm 120 deg WATER CLEAR SINGLE 0.0285 cd SINGLE COLOR LED 5 V 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 600 µm 1.2 mm 8541.40.20.00
19-217/G7C-AM1N2B/6T
Everlight Electronics Co Ltd
$0.0240 Yes Active BRILLIANT YELLOW GREEN 25 mA 2.35 V 1 YES SURFACE MOUNT 31.5 mcd 575 nm 120 deg WATER CLEAR SINGLE 0.018 cd SINGLE COLOR LED 5 V 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 1.2 mm 400 µm 1 mm 8541.40.20.00
LL-S170UYC-Y2-1B
Lucky Light Electronics Co Ltd
$0.0241 Contact Manufacturer SUPER YELLOW 25 mA 2.4 V 1 YES SURFACE MOUNT 44.0 mcd 120 deg WATER CLEAR SINGLE 18 cd SINGLE COLOR LED 5 V 85 °C -40 °C 2 TR 8541.40.20.00