Parametric results for: PR405-NWO2D under Visible LEDs

Filter Your Search

1 - 10 of 10,033,807 results

All Filters
|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
L-150A9VS/1EGW
Kingbright
$0.0031 Buy Yes Yes Transferred HIGH EFFICIENCY RED/GREEN 30 mA 2 NO RADIAL MOUNT 50.0/45.0 mcd 627/565 nm 30 deg DIFFUSED WHITE HIGH RELIABILITY COMMON CATHODE, 2 ELEMENTS DUAL COLOR LED T-1 3/4 85 °C -40 °C 3 BAG; BOX ROUND 2.54 mm 6.22 mm 5 mm 5 MM, ROHS COMPLIANT PACKAGE-3 8541.40.20.00
KPG-1608SURKC-T
Kingbright
$0.0155 Buy Yes Active HYPER RED 30 mA 2.5 V 1 YES SURFACE MOUNT 350.0 mcd 650 nm 120 deg WATER CLEAR Orange-Red SINGLE 120 cd SINGLE COLOR LED 5 V e4 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR GOLD OVER NICKEL 1.65 mm 250 µm 1.2 mm 1.60 X 0.80 MM, 0.25 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN 8541.40.20.00
MCL-S250GC
SPC Multicomp
$0.0158 Buy Yes Active GREEN 1 YES SURFACE MOUNT 10.0 mcd 568 nm 140 deg WATER CLEAR SINGLE SINGLE COLOR LED 85 °C -40 °C 2 BULK RECTANGULAR 3.5 mm 1.1 mm 2 mm ROHS COMPLIANT, SMD, 1206, 2 PIN 8541.40.20.00
KP-1608SECK
Kingbright
$0.0170 Buy Yes Yes Transferred SUPER BRIGHT ORANGE 30 mA 1 YES SURFACE MOUNT 160.0 mcd 610 nm 120 deg WATER CLEAR SINGLE SINGLE COLOR LED 85 °C -40 °C 2 BULK RECTANGULAR 1.65 mm 1.1 mm 1.2 mm 1.60 X 0.80 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN 8541.40.20.00
SML-D12M8WT86C
ROHM Semiconductor
$0.0170 Buy Yes Active HIGH BRIGHTNESS YELLOW GREEN 20 mA 2.2 V 1 YES SURFACE MOUNT 25.0 mcd DIFFUSED MILKY WHITE AEC-Q102 SINGLE 0.01 cd SINGLE COLOR LED 5 V e4 100 °C -40 °C 2 TR, 7 INCH RECTANGULAR Gold (Au) - with Nickel (Ni) barrier 1.2 mm 550 µm 1.2 mm 8541.40.20.00
CLA1B-MKW-XD0E0E53
Cree, Inc.
$0.0182 Buy Yes Active WARM WHITE 80 mA 1 YES SURFACE MOUNT 3023.0 mcd 120 deg HIGH RELIABILITY SINGLE SINGLE COLOR LED 100 °C -40 °C 4 TR, 7 INCH RECTANGULAR 1.9 mm 8541.40.20.00
599-0240-007F
Dialight
$0.0185 Buy Yes Active YELLOW 30 mA 2.5 V 1 YES SURFACE MOUNT 140 deg NONDIFFUSED SINGLE SINGLE COLOR LED 5 V 100 °C -40 °C 2 TR, 7 INCH RECTANGULAR 2.6 mm 700 µm 2 mm 8541.40.20.00
19-213/G6W-FN1P1B/5T
Everlight Electronics Co Ltd
$0.0194 Buy Yes Active BRILLIANT YELLOW GREEN 25 mA 2.35 V 1 YES SURFACE MOUNT 42.75 mcd 575 nm 130 deg DIFFUSED WHITE SINGLE 0.0285 cd SINGLE COLOR LED 5 V 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 600 µm 1.2 mm 8541.40.20.00
599-0120-007F
Dialight
$0.0196 Buy Yes Active RED ORANGE 30 mA 2.5 V 1 YES SURFACE MOUNT 138.0 mcd 140 deg NONDIFFUSED SINGLE 0.09 cd SINGLE COLOR LED 5 V 100 °C -40 °C 2 TR, 7 INCH RECTANGULAR 1.6 mm 700 µm 1.4 mm 8541.40.20.00
KP-2012SRC-PRV
Kingbright
$0.0196 Buy Yes Yes Transferred SUPER BRIGHT RED 30 mA 1 YES SURFACE MOUNT 100.0 mcd 660 nm 120 deg WATER CLEAR SINGLE SINGLE COLOR LED 85 °C -40 °C 2 BULK RECTANGULAR 2.35 mm 1.1 mm 1.3 mm 2 X 1.25 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN 8541.40.20.00