Filter Your Search
1 - 10 of 43 results
|
SSI-LXH072GD-41842
ITW Lumex
|
Check for Price | Yes | Yes | Active | GREEN | 25 mA | 1 | NO | RADIAL MOUNT | 9.0 mcd | 565 nm | 110 deg | DIFFUSED | SINGLE | SINGLE COLOR LED | 85 °C | -40 °C | 2 | BULK | RECTANGULAR | 15.2 mm | 7 mm | LUMEX INC | compliant | 8541.40.20.00 | |||||
|
SSI-LXH072HGW
ITW Lumex
|
Check for Price | Yes | Yes | Active | RED/GREEN | 25 mA | 1 | NO | RADIAL MOUNT | 4.0/9.0 mcd | 700/565 nm | 110 deg | DIFFUSED MILKY WHITE | COMMON BIPOLAR TERMINAL, 2 ELEMENTS | DUAL COLOR LED | 85 °C | -40 °C | 2 | BULK | RECTANGULAR | 2.54 mm | 15.2 mm | 7 mm | LUMEX INC | compliant | 8541.40.20.00 | ||||
|
SSI-LXH072SID-150
ITW Lumex
|
Check for Price | Yes | Yes | Active | SUPER HIGH INTENSITY RED | 25 mA | 1 | NO | PANEL MOUNT | 70.0 mcd | 636 nm | 80 deg | DIFFUSED RED | SINGLE WITH BUILT-IN RESISTOR | SINGLE COLOR LED | 100 °C | -55 °C | 2 | BULK | RECTANGULAR | 1.2 mm | 7.2 mm | LUMEX INC | compliant | 8541.40.20.00 | |||||
|
SSI-LXH072ID-150
ITW Lumex
|
Check for Price | Yes | Yes | Active | HIGH INTENSITY RED | 25 mA | 1 | NO | PANEL MOUNT | 9.0 mcd | 635 nm | 80 deg | DIFFUSED RED | SINGLE WITH BUILT-IN RESISTOR | SINGLE COLOR LED | 85 °C | -40 °C | 2 | BULK | RECTANGULAR | 2.54 mm | 1.2 mm | 7.2 mm | LUMEX INC | compliant | 8541.40.20.00 | ||||
|
SSI-LXH072GD12V150
ITW Lumex
|
Check for Price | Yes | Active | GREEN | 12 mA | 14 V | 1 | NO | PANEL MOUNT | 9.0 mcd | 565 nm | 110 deg | DIFFUSED | SINGLE | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | BULK | RECTANGULAR | 15.2 mm | 7 mm | LUMEX INC | compliant | 8541.40.20.00 | ||||
|
SSI-LXH072YD12V150
ITW Lumex
|
Check for Price | Yes | Active | YELLOW | 12 mA | 14 V | 1 | NO | PANEL MOUNT | 9.0 mcd | 585 nm | 110 deg | DIFFUSED | SINGLE | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | BULK | RECTANGULAR | 15.2 mm | 7 mm | LUMEX INC | compliant | 8541.40.20.00 | ||||
|
SSI-LXH072GD-WR
ITW Lumex
|
Check for Price | Yes | Yes | Active | GREEN | 25 mA | 1 | NO | RADIAL MOUNT | 9.0 mcd | 565 nm | 110 deg | DIFFUSED | SINGLE | SINGLE COLOR LED | 85 °C | -40 °C | 2 | BULK | RECTANGULAR | 2.54 mm | 15.2 mm | 7 mm | LUMEX INC | compliant | 8541.40.20.00 | ||||
|
SSI-LXH072GD-610
ITW Lumex
|
Check for Price | Yes | Yes | Active | GREEN | 25 mA | 1 | NO | RADIAL MOUNT | 9.0 mcd | 565 nm | 110 deg | DIFFUSED | SINGLE | SINGLE COLOR LED | 85 °C | -40 °C | 2 | BULK | RECTANGULAR | 15.2 mm | 7 mm | LUMEX INC | compliant | 8541.40.20.00 | |||||
|
SSI-LXH072ID-23240
ITW Lumex
|
Check for Price | Yes | Yes | Active | RED | 30 mA | 1 | NO | RADIAL MOUNT | 15.0 mcd | 635 nm | 110 deg | DIFFUSED | SINGLE | SINGLE COLOR LED | 85 °C | -40 °C | 2 | BULK | RECTANGULAR | 15.2 mm | 7 mm | LUMEX INC | compliant | 8541.40.20.00 | |||||
|
SSI-LXH072SBD
ITW Lumex
|
Check for Price | Yes | Yes | Active | SUPER BLUE | 30 mA | 1 | NO | RADIAL MOUNT | 3.0 mcd | 430 nm | 110 deg | DIFFUSED BLUE | SINGLE | SINGLE COLOR LED | 85 °C | -20 °C | 2 | BULK | RECTANGULAR | 2.54 mm | 15.2 mm | 7 mm | LUMEX INC | compliant | 8541.40.20.00 |