Filter Your Search
1 - 10 of 8,645 results
|
HLMP-1301-OPTION-102
Avago Technologies
|
Check for Price | Yes | Obsolete | HIGH EFFICIENCY RED | 30 mA | 2 | NO | RADIAL MOUNT | 5.5 mcd | 635 nm | 60 deg | DIFFUSED | SEPARATE, 2 ELEMENTS | SINGLE COLOR LED ARRAY | T-1 | e3 | 100 °C | -55 °C | 2 | TR | ROUND | Matte Tin (Sn) | 2.54 mm | 4.445 mm | 3 mm | AVAGO TECHNOLOGIES INC | compliant | 8541.40.20.00 | ||
|
HLMP-1301-OPTION-102
Agilent Technologies Inc
|
Check for Price | Yes | Transferred | HIGH EFFICIENCY RED | 30 mA | 2 | NO | RADIAL MOUNT | 5.5 mcd | 635 nm | 60 deg | DIFFUSED | SEPARATE, 2 ELEMENTS | SINGLE COLOR LED ARRAY | T-1 | e1 | 100 °C | -55 °C | 2 | TR | ROUND | Tin/Silver/Copper (Sn/Ag/Cu) | 2.54 mm | 4.445 mm | 3 mm | AGILENT TECHNOLOGIES INC | unknown | 8541.40.20.00 | ||
|
HLMP-1301-OPTION-102
Broadcom Limited
|
Check for Price | Yes | Obsolete | HIGH EFFICIENCY RED | 30 mA | 2 | NO | RADIAL MOUNT | 5.5 mcd | 635 nm | 60 deg | DIFFUSED | SEPARATE, 2 ELEMENTS | SINGLE COLOR LED ARRAY | T-1 | e3 | 100 °C | -55 °C | 2 | TR | ROUND | Matte Tin (Sn) | 2.54 mm | 4.445 mm | 3 mm | BROADCOM LTD | compliant | 8541.40.20.00 | ||
|
HLMP-1301-OPTION-102
Hewlett Packard Co
|
Check for Price | Transferred | HIGH EFFICIENCY RED | 30 mA | 2 | NO | RADIAL MOUNT | 5.5 mcd | 635 nm | 60 deg | DIFFUSED | SEPARATE, 2 ELEMENTS | SINGLE COLOR LED ARRAY | T-1 | 100 °C | -55 °C | 2 | TR | ROUND | 2.54 mm | 4.445 mm | 3 mm | HEWLETT PACKARD CO | unknown | 8541.40.20.00 | |||||
|
HLMP-1301-OPTION-103
Broadcom Limited
|
Check for Price | Yes | Obsolete | HIGH EFFICIENCY RED | 30 mA | 3 | NO | RADIAL MOUNT | 5.5 mcd | 635 nm | 60 deg | DIFFUSED | SEPARATE, 3 ELEMENTS | SINGLE COLOR LED ARRAY | T-1 | e3 | 100 °C | -55 °C | 2 | TR | ROUND | Matte Tin (Sn) | 2.54 mm | 4.445 mm | 3 mm | BROADCOM LTD | compliant | 8541.40.20.00 | ||
|
HLMP-1301-OPTION-103
Agilent Technologies Inc
|
Check for Price | Yes | Transferred | HIGH EFFICIENCY RED | 30 mA | 3 | NO | RADIAL MOUNT | 5.5 mcd | 635 nm | 60 deg | DIFFUSED | SEPARATE, 3 ELEMENTS | SINGLE COLOR LED ARRAY | T-1 | e1 | 100 °C | -55 °C | 2 | TR | ROUND | Tin/Silver/Copper (Sn/Ag/Cu) | 2.54 mm | 4.445 mm | 3 mm | AGILENT TECHNOLOGIES INC | unknown | 8541.40.20.00 | ||
|
HLMP-1301-OPTION-103
Avago Technologies
|
Check for Price | Yes | Obsolete | HIGH EFFICIENCY RED | 30 mA | 3 | NO | RADIAL MOUNT | 5.5 mcd | 635 nm | 60 deg | DIFFUSED | SEPARATE, 3 ELEMENTS | SINGLE COLOR LED ARRAY | T-1 | e3 | 100 °C | -55 °C | 2 | TR | ROUND | Matte Tin (Sn) | 2.54 mm | 4.445 mm | 3 mm | AVAGO TECHNOLOGIES INC | compliant | 8541.40.20.00 | ||
|
HLMP-1301-OPTION-103
Hewlett Packard Co
|
Check for Price | Transferred | HIGH EFFICIENCY RED | 30 mA | 3 | NO | RADIAL MOUNT | 5.5 mcd | 635 nm | 60 deg | DIFFUSED | SEPARATE, 3 ELEMENTS | SINGLE COLOR LED ARRAY | T-1 | 100 °C | -55 °C | 2 | TR | ROUND | 2.54 mm | 4.445 mm | 3 mm | HEWLETT PACKARD CO | unknown | 8541.40.20.00 | |||||
|
HLMP-1301-OPTION-104
Hewlett Packard Co
|
Check for Price | Transferred | HIGH EFFICIENCY RED | 30 mA | 4 | NO | RADIAL MOUNT | 5.5 mcd | 635 nm | 60 deg | DIFFUSED | SEPARATE, 4 ELEMENTS | SINGLE COLOR LED ARRAY | T-1 | 100 °C | -55 °C | 2 | TR | ROUND | 2.54 mm | 4.445 mm | 3 mm | HEWLETT PACKARD CO | unknown | 8541.40.20.00 | |||||
|
HLMP-1301-OPTION-104
Broadcom Limited
|
Check for Price | Yes | Obsolete | HIGH EFFICIENCY RED | 30 mA | 4 | NO | RADIAL MOUNT | 5.5 mcd | 635 nm | 60 deg | DIFFUSED | SEPARATE, 4 ELEMENTS | SINGLE COLOR LED ARRAY | T-1 | e3 | 100 °C | -55 °C | 2 | TR | ROUND | MATTE TIN | 2.54 mm | 4.445 mm | 3 mm | BROADCOM INC | compliant | 8541.40.20.00 |