Filter Your Search
1 - 10 of 4,890 results
|
HLMP-1340-J00A1
Avago Technologies
|
Check for Price | Yes | Obsolete | RED | 25 mA | 2.6 V | 1 | NO | RADIAL MOUNT | 55.0 mcd | 632 nm | 45 deg | NONDIFFUSED | IC COMPATIBLE | SINGLE | 0.0352 cd | SINGLE COLOR LED | 5 V | T-1 | 100 °C | -40 °C | 2 | BAG | ROUND | 2.54 mm | 4.7 mm | 3 mm | AVAGO TECHNOLOGIES INC | PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 | |||||||
|
HLMP-1340-J0000
Avago Technologies
|
Check for Price | Yes | Yes | Active | RED | 25 mA | 2.6 V | 1 | NO | RADIAL MOUNT | 55.0 mcd | 632 nm | 45 deg | NONDIFFUSED | IC COMPATIBLE | SINGLE | 0.0352 cd | SINGLE COLOR LED | 5 V | T-1 | e3 | 100 °C | -40 °C | 2 | BAG | ROUND | MATTE TIN | 2.54 mm | 4.7 mm | 3 mm | AVAGO TECHNOLOGIES INC | PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 | ||||
|
HLMP1340
CML Innovative Technologies
|
Check for Price | Yes | Yes | Obsolete | RED | 30 mA | 3 V | 1 | NO | RADIAL MOUNT | 60.0 mcd | 635 nm | 45 deg | TINTED NONDIFFUSED | Red | SINGLE | SINGLE COLOR LED | T-1 | 55 °C | 2 | BULK | ROUND | 2.54 mm | 4.45 mm | 3 mm | CML TECHNOLOGIES GMBH & CO KG | PLASTIC PACKAGE-2 | unknown | 8541.40.20.00 | |||||||||
|
HLMP-1340
Avago Technologies
|
Check for Price | Yes | Yes | Active | RED | 25 mA | 2.6 V | 1 | NO | RADIAL MOUNT | 55.0 mcd | 632 nm | 45 deg | NONDIFFUSED | IC COMPATIBLE | SINGLE | 0.0352 cd | SINGLE COLOR LED | 5 V | T-1 | e3 | 100 °C | -40 °C | 2 | BULK | ROUND | MATTE TIN | 2.54 mm | 4.7 mm | 3 mm | AVAGO TECHNOLOGIES INC | PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 | Avago Technologies | |||
|
HLMP-1340-J0002
Broadcom Limited
|
Check for Price | Yes | Active | RED | 25 mA | 2.6 V | 1 | NO | RADIAL MOUNT | 55.0 mcd | 632 nm | 45 deg | NONDIFFUSED | IC COMPATIBLE | SINGLE | 0.0352 cd | SINGLE COLOR LED | 5 V | T-1 | e3 | 100 °C | -40 °C | 2 | TR | ROUND | MATTE TIN | 2.54 mm | 4.7 mm | 3 mm | BROADCOM INC | PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 | Avago Technologies | ||||
|
HLMP-1340-J00A2
Broadcom Limited
|
Check for Price | Yes | Obsolete | RED | 25 mA | 2.6 V | 1 | NO | RADIAL MOUNT | 55.0 mcd | 632 nm | 45 deg | NONDIFFUSED | IC COMPATIBLE | SINGLE | 0.0352 cd | SINGLE COLOR LED | 5 V | T-1 | 100 °C | -40 °C | 2 | BAG | ROUND | 2.54 mm | 4.7 mm | 3 mm | BROADCOM INC | PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 | |||||||
|
HLMP-1340-101F
Dialight
|
Check for Price | Yes | Active | RED | 30 mA | 1 | NO | RADIAL MOUNT | 45.0 mcd | 635 nm | 45 deg | SINGLE | SINGLE COLOR LED | T-1 | e1 | 100 °C | -55 °C | 2 | BULK | ROUND | Tin/Silver/Copper (Sn/Ag/Cu) | 2.79 mm | 7.44 mm | 3 mm | DIALIGHT CORP | compliant | 8541.40.20.00 | |||||||||||
|
HLMP-1340-J0002
Avago Technologies
|
Check for Price | Yes | Yes | Active | RED | 25 mA | 2.6 V | 1 | NO | RADIAL MOUNT | 55.0 mcd | 632 nm | 45 deg | NONDIFFUSED | IC COMPATIBLE | SINGLE | 0.0352 cd | SINGLE COLOR LED | 5 V | T-1 | e3 | 100 °C | -40 °C | 2 | TR | ROUND | MATTE TIN | 2.54 mm | 4.7 mm | 3 mm | AVAGO TECHNOLOGIES INC | PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 | Avago Technologies | |||
|
HLMP-1340-J00A1
Broadcom Limited
|
Check for Price | Yes | Obsolete | RED | 25 mA | 2.6 V | 1 | NO | RADIAL MOUNT | 55.0 mcd | 632 nm | 45 deg | NONDIFFUSED | IC COMPATIBLE | SINGLE | 0.0352 cd | SINGLE COLOR LED | 5 V | T-1 | 100 °C | -40 °C | 2 | BAG | ROUND | 2.54 mm | 4.7 mm | 3 mm | BROADCOM INC | PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 | |||||||
|
HLMP-1340
Broadcom Limited
|
$0.1584 | Yes | Active | RED | 25 mA | 2.6 V | 1 | NO | RADIAL MOUNT | 55.0 mcd | 632 nm | 45 deg | NONDIFFUSED | IC COMPATIBLE | SINGLE | 0.0352 cd | SINGLE COLOR LED | 5 V | T-1 | e3 | 100 °C | -40 °C | 2 | BULK | ROUND | MATTE TIN | 2.54 mm | 4.7 mm | 3 mm | BROADCOM INC | compliant | 8541.40.20.00 | Avago Technologies |