Filter Your Search
1 - 10 of 4,890 results
|
HLMP-1340
Broadcom Limited
|
$0.1584 | Yes | Active | RED | 25 mA | 2.6 V | 1 | NO | RADIAL MOUNT | 55.0 mcd | 632 nm | 45 deg | NONDIFFUSED | IC COMPATIBLE | SINGLE | 0.0352 cd | SINGLE COLOR LED | 5 V | T-1 | e3 | 100 °C | -40 °C | 2 | BULK | ROUND | MATTE TIN | 2.54 mm | 4.7 mm | 3 mm | BROADCOM INC | compliant | 8541.40.20.00 | Avago Technologies | |||
|
HLMP-1340-HH0BJ
Broadcom Limited
|
Check for Price | Yes | Obsolete | HIGH EFFICIENCY RED | 30 mA | 1 | NO | RADIAL MOUNT | 55.0 mcd | 635 nm | 45 deg | NONDIFFUSED | IC COMPATIBLE | SINGLE | SINGLE COLOR LED | T-1 | e3 | 100 °C | -40 °C | 2 | TR | ROUND | Matte Tin (Sn) | 2.79 mm | 4.7 mm | 3 mm | BROADCOM LTD | compliant | 8541.40.20.00 | |||||||
|
HLMP-1340-NT0VR
Broadcom Limited
|
Check for Price | Yes | Active | HIGH EFFICIENCY RED | 30 mA | 1 | NO | RADIAL MOUNT | 55.0 mcd | 635 nm | 45 deg | NONDIFFUSED | IC COMPATIBLE | SINGLE | SINGLE COLOR LED | T-1 | e3 | 100 °C | -40 °C | 2 | AMMO PACK | ROUND | MATTE TIN | 2.79 mm | 4.7 mm | 3 mm | BROADCOM INC | compliant | 8541.40.20.00 | |||||||
|
HLMP-1340.A1R1
QT Optoelectronics
|
Check for Price | Obsolete | HIGH EFFICIENCY RED | 1 | NO | RADIAL MOUNT | 60 mcd | 635 nm | 35 deg | TINTED PALE ORANGE | SINGLE | SINGLE COLOR LED | T-1 | 2 | TR | ROUND | 2.54 mm | 4.5 mm | 3 mm | QT OPTOELECTRONICS | unknown | |||||||||||||||
|
HLMP-1340-HM002
Avago Technologies
|
Check for Price | Yes | Yes | Active | HIGH EFFICIENCY RED | 30 mA | 1 | NO | RADIAL MOUNT | 55.0 mcd | 635 nm | 45 deg | NONDIFFUSED | IC COMPATIBLE | SINGLE | SINGLE COLOR LED | T-1 | e3 | 100 °C | -40 °C | 2 | TR | ROUND | MATTE TIN | 2.79 mm | 4.7 mm | 3 mm | AVAGO TECHNOLOGIES INC | compliant | 8541.40.20.00 | ||||||
|
HLMP-1340-KO0VR
Broadcom Limited
|
Check for Price | Yes | Active | HIGH EFFICIENCY RED | 30 mA | 1 | NO | RADIAL MOUNT | 55.0 mcd | 635 nm | 45 deg | NONDIFFUSED | IC COMPATIBLE | SINGLE | SINGLE COLOR LED | T-1 | e3 | 100 °C | -40 °C | 2 | AMMO PACK | ROUND | MATTE TIN | 2.79 mm | 4.7 mm | 3 mm | BROADCOM INC | compliant | 8541.40.20.00 | |||||||
|
HLMP-1340-OX0FH
Avago Technologies
|
Check for Price | Yes | Yes | Obsolete | HIGH EFFICIENCY RED | 30 mA | 1 | NO | RADIAL MOUNT | 55.0 mcd | 635 nm | 45 deg | NONDIFFUSED | IC COMPATIBLE | SINGLE | SINGLE COLOR LED | T-1 | e3 | 100 °C | -40 °C | 2 | BULK | ROUND | Matte Tin (Sn) | 2.79 mm | 4.7 mm | 3 mm | AVAGO TECHNOLOGIES INC | compliant | 8541.40.20.00 | ||||||
|
HLMP-1340-HH0FH
Broadcom Limited
|
Check for Price | Yes | Obsolete | HIGH EFFICIENCY RED | 30 mA | 1 | NO | RADIAL MOUNT | 55.0 mcd | 635 nm | 45 deg | NONDIFFUSED | IC COMPATIBLE | SINGLE | SINGLE COLOR LED | T-1 | e3 | 100 °C | -40 °C | 2 | BULK | ROUND | Matte Tin (Sn) | 2.79 mm | 4.7 mm | 3 mm | BROADCOM LTD | compliant | 8541.40.20.00 | |||||||
|
HLMP-1340-IS001
Avago Technologies
|
Check for Price | Yes | Yes | Active | HIGH EFFICIENCY RED | 30 mA | 1 | NO | RADIAL MOUNT | 55.0 mcd | 635 nm | 45 deg | NONDIFFUSED | IC COMPATIBLE | SINGLE | SINGLE COLOR LED | T-1 | e3 | 100 °C | -40 °C | 2 | TR | ROUND | MATTE TIN | 2.79 mm | 4.7 mm | 3 mm | AVAGO TECHNOLOGIES INC | compliant | 8541.40.20.00 | ||||||
|
HLMP-1340-IO0A2
Broadcom Limited
|
Check for Price | Yes | Active | HIGH EFFICIENCY RED | 30 mA | 1 | NO | RADIAL MOUNT | 55.0 mcd | 635 nm | 45 deg | NONDIFFUSED | IC COMPATIBLE | SINGLE | SINGLE COLOR LED | T-1 | e3 | 100 °C | -40 °C | 2 | BAG | ROUND | MATTE TIN | 2.79 mm | 4.7 mm | 3 mm | BROADCOM INC | compliant | 8541.40.20.00 |