Filter Your Search
11 - 20 of 282,342 results
|
DOC050V-019.44M
Connor-Winfield
|
$30.9376 | Yes | Yes | End Of Life | 19.44 MHz | 0.05 % | 0.3 PPM/FIRST YEAR | 15 pF | 3.3 V | LVCMOS | TAPE AND REEL | 3 V | 300 mV | NO | 0.02 ppm | 1.1 W | 25 MHz | 10 MHz | 3.3V | 3.47 V | 3.13 V | 2.5 W | 1.5 Minute | Not Qualified | 70 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | DILCC6,.35 | YES | 14.1mm x 9.1mm x 6.85mm | CONNOR WINFIELD CORP | ROHS COMPLIANT PACKAGE-6 | unknown | Clock | ||||
|
DOCAT020V-050.0M
Connor-Winfield
|
$31.8990 | Yes | Active | 50 MHz | 0.02 % | 0.5 PPM/FIRST YEAR | 15 pF | 3.3 V | LVCMOS | 3 V | 300 mV | NO | 0.02 ppm | 1.1 W | 3.3V | 3.47 V | 3.13 V | 2.5 W | 1.5 Minute | 70 °C | SURFACE MOUNT | 6 | DILCC6,.35 | YES | 14.1mm x 9.1mm x 8.51mm | CONNOR WINFIELD CORP | unknown | Clock | Connor Winfield | ||||||||||
|
DOC020V-010.0M
Connor-Winfield
|
$31.8990 | Yes | Yes | End Of Life | 10 MHz | 0.02 % | 0.3 PPM/FIRST YEAR | 15 pF | 3.3 V | LVCMOS | TAPE AND REEL | 3 V | 300 mV | NO | 0.02 ppm | 1.1 W | 25 MHz | 10 MHz | 3.3V | 3.47 V | 3.13 V | 2.5 W | 1.5 Minute | Not Qualified | 70 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | DILCC6,.35 | YES | 14.1mm x 9.1mm x 6.85mm | CONNOR WINFIELD CORP | ROHS COMPLIANT PACKAGE-6 | unknown | Clock | Connor Winfield | |||
|
DOCAT020V-010.0M
Connor-Winfield
|
$31.8990 | Yes | Active | 10 MHz | 0.02 % | 0.5 PPM/FIRST YEAR | 15 pF | 3.3 V | LVCMOS | 3 V | 300 mV | NO | 0.02 ppm | 1.1 W | 3.3V | 3.47 V | 3.13 V | 2.5 W | 1.5 Minute | 70 °C | SURFACE MOUNT | 6 | DILCC6,.35 | YES | 14.1mm x 9.1mm x 8.51mm | CONNOR WINFIELD CORP | unknown | Clock | Connor Winfield | ||||||||||
|
DOCAT020V-024.576M
Connor-Winfield
|
$31.8990 | Yes | Active | 24.576 MHz | 0.02 % | 0.5 PPM/FIRST YEAR | 15 pF | 3.3 V | LVCMOS | 3 V | 300 mV | NO | 0.02 ppm | 1.1 W | 3.3V | 3.47 V | 3.13 V | 2.5 W | 1.5 Minute | 70 °C | SURFACE MOUNT | 6 | DILCC6,.35 | YES | 14.1mm x 9.1mm x 8.51mm | CONNOR WINFIELD CORP | unknown | Clock | Connor Winfield | ||||||||||
![]() |
AOCJYR-24.576MHZ-M6069LF
Abracon Corporation
|
$33.9095 | Yes | Active | 24.576 MHz | 0.05 % | 1 PPM/FIRST YEAR | 10 pF | 3.3 V | LVCMOS | ENABLE/DISABLE FUNCTION | 2.5 V | 500 mV | NO | 0.01 ppm | 400 mW | 3.3V | 3.465 V | 3.135 V | 1 W | 3 Minute | 85 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.29,236 | YES | 9.7mm x 7.5mm x 4.1mm | ABRACON LLC | compliant | Clock | ABRACON | ||||||||
|
DOC102V-019.44M
Connor-Winfield
|
$34.9246 | Yes | Yes | End Of Life | 19.44 MHz | 0.1 % | 0.3 PPM/FIRST YEAR | 15 pF | 3.3 V | LVCMOS | TAPE AND REEL | 3 V | 300 mV | NO | 0.02 ppm | 1.3 W | 25 MHz | 10 MHz | 3.3V | 3.47 V | 3.13 V | 3 W | 1.5 Minute | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | DILCC6,.35 | YES | 14.1mm x 9.1mm x 6.85mm | CONNOR WINFIELD CORP | ROHS COMPLIANT PACKAGE-6 | unknown | Clock | |||
|
DOC102V-020.0M
Connor-Winfield
|
$34.9246 | Yes | Yes | End Of Life | 20 MHz | 0.1 % | 0.3 PPM/FIRST YEAR | 15 pF | 3.3 V | LVCMOS | TAPE AND REEL | 3 V | 300 mV | NO | 0.02 ppm | 1.3 W | 25 MHz | 10 MHz | 3.3V | 3.47 V | 3.13 V | 3 W | 1.5 Minute | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | DILCC6,.35 | YES | 14.1mm x 9.1mm x 6.85mm | CONNOR WINFIELD CORP | ROHS COMPLIANT PACKAGE-6 | unknown | Clock | |||
|
DOC102V-010.0M
Connor-Winfield
|
$34.9246 | Yes | Yes | End Of Life | 10 MHz | 0.1 % | 0.3 PPM/FIRST YEAR | 15 pF | 3.3 V | LVCMOS | TAPE AND REEL | 3 V | 300 mV | NO | 0.02 ppm | 1.3 W | 25 MHz | 10 MHz | 3.3V | 3.47 V | 3.13 V | 3 W | 1.5 Minute | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | DILCC6,.35 | YES | 14.1mm x 9.1mm x 6.85mm | CONNOR WINFIELD CORP | ROHS COMPLIANT PACKAGE-6 | unknown | Clock | |||
|
DOC020V-012.8M
Connor-Winfield
|
$34.9246 | Yes | Yes | End Of Life | 12.8 MHz | 0.02 % | 0.3 PPM/FIRST YEAR | 15 pF | 3.3 V | LVCMOS | TAPE AND REEL | 3 V | 300 mV | NO | 0.02 ppm | 1.1 W | 25 MHz | 10 MHz | 3.3V | 3.47 V | 3.13 V | 2.5 W | 1.5 Minute | Not Qualified | 70 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | DILCC6,.35 | YES | 14.1mm x 9.1mm x 6.85mm | CONNOR WINFIELD CORP | ROHS COMPLIANT PACKAGE-6 | unknown | Clock | Connor Winfield |