Filter Your Search
1 - 10 of 18 results
|
OC-160-AKD-509CA-12.8MHZ
Microsemi Corporation
|
Check for Price | Transferred | 12.8 MHz | 0.005 % | 1 kHz | 0.3 PPM/YEAR | 50 Ω | 15 V | SINE | NO | 0.0005 ppm | 2.5 W | 710 mV | 15V | -145 dBc/Hz | 6 W | 4 Minute | 50 °C | -20 °C | THROUGH HOLE MOUNT | NO | 36.07mm x 27.18mm x 19.3mm | MICROSEMI CORP | compliant | Sine | ||||
|
OC-160-AKD-509CA-16.384MHZ
Vectron International
|
Check for Price | Transferred | 16.384 MHz | 0.005 % | 1 kHz | 0.3 PPM/YEAR | 50 Ω | 15 V | SINE | NO | 0.0005 ppm | 2.5 W | 710 mV | 15V | -145 dBc/Hz | 6 W | 4 Minute | 50 °C | -20 °C | THROUGH HOLE MOUNT | NO | 36.07mm x 27.18mm x 19.3mm | VECTRON INTERNATIONAL | compliant | Sine | ||||
|
OC-160-AKD-509CA-20.0MHZ
Vectron International
|
Check for Price | Transferred | 20 MHz | 0.005 % | 1 kHz | 0.3 PPM/YEAR | 50 Ω | 15 V | SINE | NO | 0.0005 ppm | 2.5 W | 710 mV | 15V | -145 dBc/Hz | 6 W | 4 Minute | 50 °C | -20 °C | THROUGH HOLE MOUNT | NO | 36.07mm x 27.18mm x 19.3mm | VECTRON INTERNATIONAL | compliant | Sine | ||||
|
OC-160-AKD-509CA-12.8MHZ
Vectron International
|
Check for Price | Transferred | 12.8 MHz | 0.005 % | 1 kHz | 0.3 PPM/YEAR | 50 Ω | 15 V | SINE | NO | 0.0005 ppm | 2.5 W | 710 mV | 15V | -145 dBc/Hz | 6 W | 4 Minute | 50 °C | -20 °C | THROUGH HOLE MOUNT | NO | 36.07mm x 27.18mm x 19.3mm | VECTRON INTERNATIONAL | compliant | Sine | ||||
|
OC-160-AKD-509CA-19.44MHZ
Microsemi Corporation
|
Check for Price | Transferred | 19.44 MHz | 0.005 % | 1 kHz | 0.3 PPM/YEAR | 50 Ω | 15 V | SINE | NO | 0.0005 ppm | 2.5 W | 710 mV | 15V | -145 dBc/Hz | 6 W | 4 Minute | 50 °C | -20 °C | THROUGH HOLE MOUNT | NO | 36.07mm x 27.18mm x 19.3mm | MICROSEMI CORP | compliant | Sine | ||||
|
OC-160-AKD-509CA-5.0MHZ
Vectron International
|
Check for Price | Transferred | 5 MHz | 0.005 % | 1 kHz | 0.3 PPM/YEAR | 50 Ω | 15 V | SINE | NO | 0.0005 ppm | 2.5 W | 710 mV | 15V | -145 dBc/Hz | 6 W | 4 Minute | 50 °C | -20 °C | THROUGH HOLE MOUNT | NO | 36.07mm x 27.18mm x 19.3mm | VECTRON INTERNATIONAL | compliant | Sine | ||||
|
OC-160-AKD-509CA-20.48MHZ
Vectron International
|
Check for Price | Transferred | 20.48 MHz | 0.005 % | 1 kHz | 0.3 PPM/YEAR | 50 Ω | 15 V | SINE | NO | 0.0005 ppm | 2.5 W | 710 mV | 15V | -145 dBc/Hz | 6 W | 4 Minute | 50 °C | -20 °C | THROUGH HOLE MOUNT | NO | 36.07mm x 27.18mm x 19.3mm | VECTRON INTERNATIONAL | compliant | Sine | ||||
|
OC-160-AKD-509CA-20.48MHZ
Microsemi Corporation
|
Check for Price | Transferred | 20.48 MHz | 0.005 % | 1 kHz | 0.3 PPM/YEAR | 50 Ω | 15 V | SINE | NO | 0.0005 ppm | 2.5 W | 710 mV | 15V | -145 dBc/Hz | 6 W | 4 Minute | 50 °C | -20 °C | THROUGH HOLE MOUNT | NO | 36.07mm x 27.18mm x 19.3mm | MICROSEMI CORP | compliant | Sine | ||||
|
OC-160-AKD-509CA-20.0MHZ
Microsemi Corporation
|
Check for Price | Transferred | 20 MHz | 0.005 % | 1 kHz | 0.3 PPM/YEAR | 50 Ω | 15 V | SINE | NO | 0.0005 ppm | 2.5 W | 710 mV | 15V | -145 dBc/Hz | 6 W | 4 Minute | 50 °C | -20 °C | THROUGH HOLE MOUNT | NO | 36.07mm x 27.18mm x 19.3mm | MICROSEMI CORP | compliant | Sine | ||||
|
OC-160-AKD-509CA-FREQ
Microsemi Corporation
|
Check for Price | Transferred | 0.005 % | 1 kHz | 0.3 PPM/YEAR | 50 Ω | 15 V | SINE | NO | 0.0005 ppm | 2.5 W | 80 MHz | 1 MHz | 710 mV | 15V | -145 dBc/Hz | 6 W | 4 Minute | 50 °C | -20 °C | THROUGH HOLE MOUNT | NO | 36.07mm x 27.18mm x 19.3mm | MICROSEMI CORP | compliant | Sine |