Parametric results for: OVA-6501530910FS1 under OCVCXO

Filter Your Search

41 - 50 of 282,342 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AOCJY-40.000MHZ-E
Abracon Corporation
$144.9447 Yes Yes Active 40 MHz 0.01 % 0.1 PPM/YEAR 15 pF 3.3 V CMOS TRAY 3.3 V NO 0.02 ppm 1.4 W 100 MHz 1 MHz 3.3V 3.465 V 3.135 V 3.6 W 3 Minute Not Qualified 70 °C -20 °C SURFACE MOUNT 5 METAL DILCC5/6,1,350 YES 25.4mm x 22.1mm x 12.7mm ABRACON LLC DILCC5/6,1,350 compliant Clock ABRACON
AOCJY-20.000MHZ-E
Abracon Corporation
$148.3799 Yes Yes Active 20 MHz 0.01 % 0.1 PPM/YEAR 15 pF 3.3 V CMOS TRAY 3.3 V NO 0.02 ppm 1.4 W 100 MHz 1 MHz 3.3V 3.465 V 3.135 V 3.6 W 3 Minute Not Qualified 70 °C -20 °C SURFACE MOUNT 5 METAL DILCC5/6,1,350 YES 25.4mm x 22.1mm x 12.7mm ABRACON LLC DILCC5/6,1,350 compliant Clock ABRACON
AOCJY5-10.000MHZ
Abracon Corporation
$153.7222 Yes Yes Active 10 MHz 0.05 % 1 kHz 0.1 PPM/FIRST YEAR 50 Ω 12 V SINE TRAY 5 V NO 0.001 ppm 5 W 1.416 V 12V -145 dBc/Hz 12.6 V 11.4 V 6 W 3 Minute Not Qualified 85 °C -55 °C THROUGH HOLE MOUNT 5 METAL DIP5/6,1,350 NO 36.1mm x 27.2mm x 13.0mm ABRACON LLC DIP5/6,1,350 compliant Sine ABRACON
AOCJY-16.384MHZ
Abracon Corporation
$154.1029 Yes Yes Active 16.384 MHz 0.005 % 0.1 PPM/YEAR 15 pF 3.3 V CMOS TRAY 3.3 V NO 0.02 ppm 1.4 W 100 MHz 1 MHz 3.3V 3.465 V 3.135 V 3.6 W 3 Minute Not Qualified 50 °C SURFACE MOUNT 5 METAL DILCC5/6,1,350 YES 25.4mm x 22.1mm x 12.7mm ABRACON LLC DILCC5/6,1,350 compliant Clock ABRACON
AOCJY-16.384MHZ-E
Abracon Corporation
$154.1029 Yes Yes Active 16.384 MHz 0.01 % 0.1 PPM/YEAR 15 pF 3.3 V CMOS TRAY 3.3 V NO 0.02 ppm 1.4 W 100 MHz 1 MHz 3.3V 3.465 V 3.135 V 3.6 W 3 Minute Not Qualified 70 °C -20 °C SURFACE MOUNT 5 METAL DILCC5/6,1,350 YES 25.4mm x 22.1mm x 12.7mm ABRACON LLC DILCC5/6,1,350 compliant Clock ABRACON
AOCJY-16.384MHZ-F-SW
Abracon Corporation
$154.1029 Yes Active 16.384 MHz 1 kΩ 3.3 V SINE 100 MHz 1 MHz 3.465 V 3.135 V Not Qualified 70 °C -40 °C SURFACE MOUNT 5 METAL DILCC5/6,1,350 YES ABRACON LLC DILCC5/6,1,350 compliant Sine ABRACON
AOCJY-20.000MHZ-SW
Abracon Corporation
$154.1029 Yes Active 20 MHz 1 kΩ 3.3 V SINE 100 MHz 1 MHz 3.465 V 3.135 V Not Qualified 50 °C SURFACE MOUNT 5 METAL DILCC5/6,1,350 YES ABRACON LLC DILCC5/6,1,350 compliant Sine
AOCJY2-100.000MHZ-E-SW
Abracon Corporation
$158.6663 Yes Active 100 MHz 1 kΩ 3.3 V SINE 100 MHz 10 MHz 3.465 V 3.135 V Not Qualified 70 °C -20 °C THROUGH HOLE MOUNT 5 METAL DIP5(UNSPEC) NO ABRACON LLC DIP5(UNSPEC) compliant Sine ABRACON
AOCJY3-100.000MHZ-F
Abracon Corporation
$161.6231 Yes Active 100 MHz 0.03 % 0.1 PPM/FIRST YEAR 15 pF 3.3 V CMOS TRAY NO 0.002 ppm 1.2 W 3.3V 3.46 V 3.13 V 3.6 W 3 Minute 75 °C -40 °C THROUGH HOLE MOUNT 5 NO 25.4mm x 25.4mm x 13.0mm ABRACON LLC ROHS COMPLIANT PACKAGE-5/4 compliant Clock ABRACON
AOCJY-10.000MHZ
Abracon Corporation
$163.5903 Yes Yes Active 10 MHz 0.005 % 0.1 PPM/YEAR 15 pF 3.3 V CMOS TRAY 3.3 V NO 0.02 ppm 1.4 W 100 MHz 1 MHz 3.3V 3.465 V 3.135 V 3.6 W 3 Minute Not Qualified 50 °C SURFACE MOUNT 5 METAL DILCC5/6,1,350 YES 25.4mm x 22.1mm x 12.7mm ABRACON LLC DILCC5/6,1,350 compliant Clock ABRACON