Filter Your Search
1 - 10 of 379,841 results
|
AOCJY3-10.000MHZ
Abracon Corporation
|
$1.0000 Buy | Yes | Active | 10 MHz | 0.005 % | 0.1 PPM/FIRST YEAR | 15 pF | 3.3 V | CMOS | TRAY | NO | 0.002 ppm | 1.2 W | 3.3V | 3.46 V | 3.13 V | 3.6 W | 3 Minute | 50 °C | THROUGH HOLE MOUNT | 5 | NO | 25.4mm x 25.4mm x 13.0mm | ROHS COMPLIANT PACKAGE-5/4 | Compliant | Clock | ||||||||||||||||
|
AOCJY3-100.000MHZ-E-SW
Abracon Corporation
|
$1.0000 Buy | Yes | Active | 100 MHz | 0.01 % | 1 kHz | 0.1 PPM/FIRST YEAR | 50 Ω | 3.3 V | SINE | 3.3 V | NO | 0.002 ppm | 1.2 W | 796 mV | 3.3V | -145 dBc/Hz | 3.46 V | 3.13 V | 3.6 W | 3 Minute | 70 °C | -20 °C | THROUGH HOLE MOUNT | 5 | DIP5/6,.75,375 | NO | 25.4mm x 25.4mm x 13.0mm | Compliant | Sine | ||||||||||||
|
AOCJY2-100.000MHZ-F
Abracon Corporation
|
$1.0000 Buy | Yes | Yes | Active | 100 MHz | 0.03 % | 0.5 PPM/10 YEAR | 15 pF | 3.3 V | CMOS | TRAY | 3.3 V | NO | 0.005 ppm | 1 W | 100 MHz | 10 MHz | 3.3V | 3.46 V | 3.13 V | 3 W | 3 Minute | Not Qualified | 75 °C | -40 °C | THROUGH HOLE MOUNT | 5 | METAL | DIP5(UNSPEC) | NO | 21.0mm x 21.0mm x 11.0mm | ROHS COMPLIANT PACKAGE-5 | Compliant | Clock | ||||||||
|
AOCJY2-10.000MHZ
Abracon Corporation
|
$1.0000 Buy | Yes | Active | 10 MHz | 3.3 V | CMOS | 100 MHz | 10 MHz | 3.465 V | 3.135 V | Not Qualified | 50 °C | THROUGH HOLE MOUNT | 5 | METAL | DIP5(UNSPEC) | NO | Compliant | Clock | |||||||||||||||||||||||
|
AOCJY-100.000MHZ-F
Abracon Corporation
|
$8.8656 Buy | Yes | Yes | Active | 100 MHz | 0.03 % | 0.1 PPM/YEAR | 15 pF | 3.3 V | CMOS | TRAY | 3.3 V | NO | 0.02 ppm | 1.4 W | 100 MHz | 1 MHz | 3.3V | 3.465 V | 3.135 V | 3.6 W | 3 Minute | Not Qualified | 75 °C | -40 °C | SURFACE MOUNT | 5 | METAL | DILCC5/6,1,350 | YES | 25.4mm x 22.1mm x 12.7mm | ROHS COMPLIANT, SMD, 5 PIN | Compliant | Clock | ||||||||
|
AOC2012VAJC-12.8000C
Abracon Corporation
|
$9.7600 Buy | Yes | Active | 12.8 MHz | 0.01 % | 0.1 PPM/FIRST YEAR | 13.5 pF | 3.3 V | CMOS | 3.3 V | NO | 0.003 ppm | 1 W | 3.3V | 3.465 V | 3.135 V | 2.5 W | 3 Minute | 70 °C | -20 °C | SURFACE MOUNT | 14 | DILCC14,.5 | YES | 20.32mm x 12.7mm x 11.0mm | SMD-14/4 | Compliant | Clock | ||||||||||||||
|
AOCJY-12.800MHZ
Abracon Corporation
|
$10.3675 Buy | Yes | Yes | Active | 12.8 MHz | 0.005 % | 0.1 PPM/YEAR | 15 pF | 3.3 V | CMOS | TRAY | 3.3 V | NO | 0.02 ppm | 1.4 W | 100 MHz | 1 MHz | 3.3V | 3.465 V | 3.135 V | 3.6 W | 3 Minute | Not Qualified | 50 °C | SURFACE MOUNT | 5 | METAL | DILCC5/6,1,350 | YES | 25.4mm x 22.1mm x 12.7mm | DILCC5/6,1,350 | Compliant | Clock | |||||||||
|
AOCJYR-24.576MHZ-M6069LF
Abracon Corporation
|
$39.7087 Buy | Yes | Active | 24.576 MHz | 0.05 % | 1 PPM/FIRST YEAR | 10 pF | 3.3 V | LVCMOS | ENABLE/DISABLE FUNCTION | 2.5 V | 500 mV | NO | 0.01 ppm | 400 mW | 3.3V | 3.465 V | 3.135 V | 1 W | 3 Minute | 85 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.29,236 | YES | 9.7mm x 7.5mm x 4.1mm | Compliant | Clock | |||||||||||||
|
AOC1409XAUC-20.0000T5
Abracon Corporation
|
$67.9850 Buy | Yes | Active | 20 MHz | 0.01 % | 0.1 PPM/FIRST YEAR | 13.5 pF | 3.3 V | CMOS | 3.3 V | NO | 0.005 ppm | 1 W | 3.3V | 289 mA | 3.465 V | 3.135 V | 2.5 W | 3 Minute | 85 °C | -40 °C | SURFACE MOUNT | 6 | DILCC6,.38 | YES | 14.9mm x 9.7mm x 7.0mm | DILCC6,.38 | Unknown | Clock | |||||||||||||
|
AOCJY1-26.000MHZ
Abracon Corporation
|
$74.1031 Buy | Yes | Active | 26 MHz | 3.3 V | CMOS | 100 MHz | 10 MHz | 3.465 V | 3.135 V | Not Qualified | 50 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/14,.3 | NO | DIP4/14,.3 | Compliant | Clock |