Parametric results for: 552AD000270DG under Other Oscillators

Filter Your Search

51 - 60 of 1,425,284 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ECS-3961-080-AU-TR
ECS International Inc
$2.0814 Yes Active 1.544 MHz 8 MHz 125 MHz 5 V 15 mA e4 Not Qualified 125 °C -55 °C SURFACE MOUNT 4 CERAMIC DILCC4,.12 YES GOLD OVER NICKEL ECS INC INTERNATIONAL DILCC4,.12 compliant EAR99 ECS
ASCO-12.000MHZ-EK-T3
Abracon Corporation
$2.0999 Yes Active 1 MHz 12 MHz 80 MHz 3.3 V 8.5 mA Not Qualified 70 °C -20 °C SURFACE MOUNT 4 CERAMIC SOLCC4,.05,40 YES ABRACON LLC compliant ABRACON
ASCO-8.000MHZ-EK-T3
Abracon Corporation
$2.1296 Yes Active 1 MHz 8 MHz 80 MHz 3.3 V 8.5 mA Not Qualified 70 °C -20 °C SURFACE MOUNT 4 CERAMIC SOLCC4,.05,40 YES ABRACON LLC compliant ABRACON
ECS-3953M-035-BN-TR
ECS International Inc
$2.2423 Yes Yes Active 1.8 MHz 3.5 MHz 125 MHz 3.3 V 15 mA e4 Not Qualified 85 °C -40 °C SURFACE MOUNT 4 CERAMIC DILCC4,.2,200 YES GOLD OVER NICKEL ECS INC INTERNATIONAL compliant ECS
ASD1-4.000MHZ-EC-T
Abracon Corporation
$2.3390 Yes Active 4 MHz 50 % 15 pF 3 V HCMOS TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION 7 ns NO 7 ns 4 mA 3.15 V 2.85 V 40/60 % e4 70 °C -20 °C SURFACE MOUNT 4 LCC4,.08X.1,68/52 YES GOLD OVER NICKEL 2.5mm x 2.0mm x 1.0mm ABRACON LLC DILCC4,.08,65 compliant ABRACON
ACO-1.000MHZ
Abracon Corporation
$2.3620 Yes Active 320 kHz 1 MHz 200 MHz 5 V 30 mA e1 Not Qualified 70 °C THROUGH HOLE MOUNT 4 METAL DIP4/14,.3 NO Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped ABRACON LLC DIP4/14,.3 compliant ABRACON
ACO-3.6864MHZ-EK
Abracon Corporation
$2.3738 Yes Yes Active 320 kHz 3.6864 MHz 200 MHz 5 V 30 mA e1 Not Qualified 70 °C -20 °C THROUGH HOLE MOUNT 4 METAL DIP4/14,.3 NO Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped ABRACON LLC DIP4/14,.3 compliant ABRACON
ECS-3963-100-AU-TR
ECS International Inc
$2.4131 Yes Active 1 MHz 10 MHz 125 MHz 3.3 V 10 mA e4 Not Qualified 125 °C -55 °C SURFACE MOUNT 4 CERAMIC DILCC4,.12 YES GOLD OVER NICKEL ECS INC INTERNATIONAL DILCC4,.12 compliant EAR99 ECS
ECS-3963-270-BN-TR
ECS International Inc
$2.4131 Yes Active 1 MHz 27 MHz 125 MHz 3.3 V 10 mA e4 Not Qualified 85 °C -40 °C SURFACE MOUNT 4 CERAMIC DILCC4,.12 YES GOLD OVER NICKEL ECS INC INTERNATIONAL DILCC4,.12 compliant ECS
ECS-3963-120-AU-TR
ECS International Inc
$2.4131 Yes Active 1 MHz 12 MHz 125 MHz 3.3 V 10 mA e4 Not Qualified 125 °C -55 °C SURFACE MOUNT 4 CERAMIC DILCC4,.12 YES GOLD OVER NICKEL ECS INC INTERNATIONAL compliant EAR99 ECS