Filter Your Search
1 - 3 of 3 results
|
552AD000270DGR
Silicon Laboratories Inc
|
$24.6227 | Yes | Transferred | 10 MHz | 148.5 MHz | 945 MHz | 3.3 V | 130 mA | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | SILICON LABORATORIES INC | compliant | |||||||||||||||||
|
552AD000270DG
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 10 MHz | 148.5 MHz | 945 MHz | 50 % | 3.3 V | LVPECL | TRAY | 3.3 V | 350 ps | NO | 80 ppm | 10 % | 350 ps | 130 mA | 3.63 V | 2.97 V | 55/45 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | DILCC6,.2 | YES | GOLD OVER NICKEL | 7.0mm x 5.0mm x 1.85mm | SKYWORKS SOLUTIONS INC | compliant | ROHS COMPLIANT PACKAGE-6 | Clock | ||
|
552AD000270DGR
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 10 MHz | 148.5 MHz | 945 MHz | 3.3 V | 130 mA | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | DILCC6,.2 | YES | GOLD OVER NICKEL | SKYWORKS SOLUTIONS INC | compliant |