Filter Your Search
1 - 2 of 2 results
|
S1613B-80.0000
Pericom Semiconductor Corporation
|
Check for Price | Yes | Transferred | 80 MHz | 50 % | 10 LS TTL, 15 pF | 3.3 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 40 mA | 3.63 V | 2.97 V | 55/45 % | Not Qualified | 70 °C | -10 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | 7.0mm x 5.0mm x 1.8mm | PERICOM SEMICONDUCTOR CORP | compliant | EAR99 | ||||
|
S1613B-80.0000(T)
Pericom Semiconductor Corporation
|
Check for Price | Yes | Transferred | 1.54 MHz | 80 MHz | 156.25 MHz | 3.3 V | 40 mA | Not Qualified | 70 °C | -10 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | PERICOM SEMICONDUCTOR CORP | compliant | EAR99 |