Parametric results for: S1613B-80.0000 under Other Oscillators

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: s1613b800000
Select parts from the table below to compare.
Compare
Compare
S1613B-80.0000
Pericom Semiconductor Corporation
Check for Price Yes Transferred 80 MHz 50 % 10 LS TTL, 15 pF 3.3 V CMOS STANDBY; ENABLE/DISABLE FUNCTION 5 ns NO 5 ns 40 mA 3.63 V 2.97 V 55/45 % Not Qualified 70 °C -10 °C SURFACE MOUNT 4 CERAMIC DILCC4,.2,200 YES 7.0mm x 5.0mm x 1.8mm PERICOM SEMICONDUCTOR CORP compliant EAR99
S1613B-80.0000(T)
Pericom Semiconductor Corporation
Check for Price Yes Transferred 1.54 MHz 80 MHz 156.25 MHz 3.3 V 40 mA Not Qualified 70 °C -10 °C SURFACE MOUNT 4 CERAMIC DILCC4,.2,200 YES PERICOM SEMICONDUCTOR CORP compliant EAR99