Filter Your Search
1 - 10 of 6,551 results
|
VTC2-H1AA-26M000
Microsemi Corporation
|
Check for Price | Transferred | 26 MHz | 0.5 % | 1 PPM/YEAR | 15 pF | 5 V | CMOS | ENABLE/DISABLE FUNCTION | 2.5 V | 500 mV | NO | 30 MHz | 10 MHz | 5.25 V | 4.75 V | 45/55 % | e4 | Not Qualified | 55 °C | SURFACE MOUNT | 10 | CERAMIC | LCC10/12,.2X.28 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 2.0mm | MICROSEMI CORP | LCC10/12,.2X.28 | unknown | Clock | ||||||
|
VTC2-J2AA-FREQ
Microsemi Corporation
|
Check for Price | Transferred | 0.5 % | 1 PPM/YEAR | 15 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION | 2.5 V | 500 mV | NO | 30 MHz | 10 MHz | 3.63 V | 2.97 V | 45/55 % | e4 | 55 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 2.0mm | MICROSEMI CORP | unknown | Clock | ||||||||||||
|
VTC2-H2AA-27M000
Microsemi Corporation
|
Check for Price | Transferred | 27 MHz | 0.5 % | 1 PPM/YEAR | 15 pF | 5 V | CMOS | ENABLE/DISABLE FUNCTION | 2.5 V | 500 mV | NO | 30 MHz | 10 MHz | 5.25 V | 4.75 V | 45/55 % | e4 | Not Qualified | 55 °C | SURFACE MOUNT | 10 | CERAMIC | LCC10/12,.2X.28 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 2.0mm | MICROSEMI CORP | LCC10/12,.2X.28 | unknown | Clock | ||||||
|
VTC2-J2AA-16M000
Microsemi Corporation
|
Check for Price | Transferred | 16 MHz | 0.5 % | 1 PPM/YEAR | 15 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION | 2.5 V | 500 mV | NO | 8 ppm | 10 mA | 3.63 V | 2.97 V | 45/55 % | e4 | Not Qualified | 55 °C | SURFACE MOUNT | 10 | CERAMIC | LCC10,.2X.27,100/50 | YES | Gold (Au) - with Nickel (Ni) barrier | 7mm x 5mm x 2mm | MICROSEMI CORP | LCC10,.2X.27,100/50 | unknown | Clock | ||||||
|
VTC2-J0AA-26M000
Microsemi Corporation
|
Check for Price | Yes | Transferred | 26 MHz | 0.5 % | 1 PPM/YEAR | 15 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION | NO | 10 mA | 3.63 V | 2.97 V | 45/55 % | e4 | Not Qualified | 55 °C | SURFACE MOUNT | 10 | CERAMIC | LCC10,.2X.27,100/50 | YES | Gold (Au) - with Nickel (Ni) barrier | 7mm x 5mm x 2mm | MICROSEMI CORP | SMD, 10 PIN | compliant | Clock | ||||||||
|
VTC2-J2AA-27M000
Vectron International
|
Check for Price | Yes | Yes | Transferred | 27 MHz | 0.5 % | 1 PPM/YEAR | 15 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION | 2.5 V | 500 mV | NO | 8 ppm | 10 mA | 3.63 V | 2.97 V | 45/55 % | e4 | Not Qualified | 55 °C | SURFACE MOUNT | 10 | CERAMIC | LCC10,.2X.27,100/50 | YES | Gold (Au) - with Nickel (Ni) barrier | 7mm x 5mm x 2mm | VECTRON INTERNATIONAL | LCC10,.2X.27,100/50 | compliant | Clock | ||||
|
VTC2-J2AA-FREQ
Vectron International
|
Check for Price | Yes | Yes | Transferred | 0.5 % | 1 PPM/YEAR | 15 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION | 2.5 V | 500 mV | NO | 30 MHz | 10 MHz | 3.63 V | 2.97 V | 45/55 % | e4 | 55 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 2.0mm | VECTRON INTERNATIONAL | compliant | Clock | ||||||||||
|
VTC2-J1AA-25M000
Microsemi Corporation
|
Check for Price | Transferred | 25 MHz | 0.5 % | 1 PPM/YEAR | 15 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION | 2.5 V | 500 mV | NO | 5 ppm | 10 mA | 3.63 V | 2.97 V | 45/55 % | e4 | Not Qualified | 55 °C | SURFACE MOUNT | 10 | CERAMIC | LCC10,.2X.27,100/50 | YES | Gold (Au) - with Nickel (Ni) barrier | 7mm x 5mm x 2mm | MICROSEMI CORP | LCC10,.2X.27,100/50 | unknown | Clock | ||||||
|
VTC2-H2AA-12M800
Microsemi Corporation
|
Check for Price | Transferred | 12.8 MHz | 0.5 % | 1 PPM/YEAR | 15 pF | 5 V | CMOS | ENABLE/DISABLE FUNCTION | 2.5 V | 500 mV | NO | 30 MHz | 10 MHz | 5.25 V | 4.75 V | 45/55 % | e4 | Not Qualified | 55 °C | SURFACE MOUNT | 10 | CERAMIC | LCC10/12,.2X.28 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 2.0mm | MICROSEMI CORP | LCC10/12,.2X.28 | unknown | Clock | ||||||
|
VTC2-H2AA-20M000
Microsemi Corporation
|
Check for Price | Transferred | 20 MHz | 0.5 % | 1 PPM/YEAR | 15 pF | 5 V | CMOS | ENABLE/DISABLE FUNCTION | 2.5 V | 500 mV | NO | 30 MHz | 10 MHz | 5.25 V | 4.75 V | 45/55 % | e4 | Not Qualified | 55 °C | SURFACE MOUNT | 10 | CERAMIC | LCC10/12,.2X.28 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 2.0mm | MICROSEMI CORP | LCC10/12,.2X.28 | unknown | Clock |