Filter Your Search
1 - 10 of 6,570 results
|
VTC2-H04B-12M800
Microsemi Corporation
|
Check for Price | Yes | Transferred | 10 MHz | 12.8 MHz | 30 MHz | 5 V | e4 | Not Qualified | 60 °C | -10 °C | SURFACE MOUNT | 10 | CERAMIC | LCC10/12,.2X.28 | YES | Gold (Au) - with Nickel (Ni) barrier | MICROSEMI CORP | compliant | |||||||||||||||||||
|
VTC2-H21A-FREQ
Microsemi Corporation
|
Check for Price | Transferred | 10 MHz | 30 MHz | 1 % | 1 PPM/YEAR | 15 pF | 5 V | CMOS | ENABLE/DISABLE FUNCTION | 2.5 V | 500 mV | NO | 5.25 V | 4.75 V | 45/55 % | e4 | 55 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 2.0mm | MICROSEMI CORP | unknown | Clock | |||||||||||||
|
VTC2-J14E-10M000
Vectron International
|
Check for Price | Yes | Yes | Transferred | 10 MHz | 4 % | 1 PPM/YEAR | 15 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION | 2.5 V | 500 mV | NO | 5 ppm | 10 mA | 3.63 V | 2.97 V | 45/55 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 10 | CERAMIC | LCC10,.2X.27,100/50 | YES | Gold (Au) - with Nickel (Ni) barrier | 7mm x 5mm x 2mm | VECTRON INTERNATIONAL | compliant | Clock | LCC10,.2X.27,100/50 | ||||
|
VTC2-H25C-18M000
Vectron International
|
Check for Price | Yes | Yes | Transferred | 10 MHz | 18 MHz | 30 MHz | 5 % | 1 PPM/YEAR | 15 pF | 5 V | CMOS | ENABLE/DISABLE FUNCTION | 2.5 V | 500 mV | NO | 5.25 V | 4.75 V | 45/55 % | e4 | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 10 | CERAMIC | LCC10/12,.2X.28 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 2.0mm | VECTRON INTERNATIONAL | compliant | Clock | LCC10/12,.2X.28 | ||||
|
VTC2-H0AA-19M200
Vectron International
|
Check for Price | Yes | Transferred | 10 MHz | 19.2 MHz | 30 MHz | 5 V | e4 | Not Qualified | 55 °C | SURFACE MOUNT | 10 | CERAMIC | LCC10/12,.2X.28 | YES | Gold (Au) - with Nickel (Ni) barrier | VECTRON INTERNATIONAL | compliant | LCC10/12,.2X.28 | |||||||||||||||||||
|
VTC2-H11B-18M000
Microsemi Corporation
|
Check for Price | Transferred | 10 MHz | 18 MHz | 30 MHz | 1 % | 1 PPM/YEAR | 15 pF | 5 V | CMOS | ENABLE/DISABLE FUNCTION | 2.5 V | 500 mV | NO | 5.25 V | 4.75 V | 45/55 % | e4 | Not Qualified | 60 °C | -10 °C | SURFACE MOUNT | 10 | CERAMIC | LCC10/12,.2X.28 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 2.0mm | MICROSEMI CORP | unknown | Clock | LCC10/12,.2X.28 | ||||||
|
VTC2-H22B-20M000
Microsemi Corporation
|
Check for Price | Transferred | 10 MHz | 20 MHz | 30 MHz | 2 % | 1 PPM/YEAR | 15 pF | 5 V | CMOS | ENABLE/DISABLE FUNCTION | 2.5 V | 500 mV | NO | 5.25 V | 4.75 V | 45/55 % | e4 | Not Qualified | 60 °C | -10 °C | SURFACE MOUNT | 10 | CERAMIC | LCC10/12,.2X.28 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 2.0mm | MICROSEMI CORP | unknown | Clock | LCC10/12,.2X.28 | ||||||
|
VTC2-J2DA-24M000
Vectron International
|
Check for Price | Yes | Yes | Transferred | 24 MHz | 3.5 % | 1 PPM/YEAR | 15 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION | 2.5 V | 500 mV | NO | 8 ppm | 10 mA | 3.63 V | 2.97 V | 45/55 % | e4 | Not Qualified | 55 °C | SURFACE MOUNT | 10 | CERAMIC | LCC10,.2X.27,100/50 | YES | Gold (Au) - with Nickel (Ni) barrier | 7mm x 5mm x 2mm | VECTRON INTERNATIONAL | compliant | Clock | LCC10,.2X.27,100/50 | |||||
|
VTC2-J0CB-24M000
Vectron International
|
Check for Price | Yes | Transferred | 24 MHz | 2.5 % | 1 PPM/YEAR | 15 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION | NO | 10 mA | 3.63 V | 2.97 V | 45/55 % | e4 | Not Qualified | 60 °C | -10 °C | SURFACE MOUNT | 10 | CERAMIC | LCC10,.2X.27,100/50 | YES | Gold (Au) - with Nickel (Ni) barrier | 7mm x 5mm x 2mm | VECTRON INTERNATIONAL | compliant | Clock | LCC10,.2X.27,100/50 | ||||||||
|
VTC2-J13A-24M000
Vectron International
|
Check for Price | Yes | Yes | Transferred | 24 MHz | 3 % | 1 PPM/YEAR | 15 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION | 2.5 V | 500 mV | NO | 5 ppm | 10 mA | 3.63 V | 2.97 V | 45/55 % | e4 | Not Qualified | 55 °C | SURFACE MOUNT | 10 | CERAMIC | LCC10,.2X.27,100/50 | YES | Gold (Au) - with Nickel (Ni) barrier | 7mm x 5mm x 2mm | VECTRON INTERNATIONAL | compliant | Clock | LCC10,.2X.27,100/50 |