Filter Your Search
1 - 10 of 62 results
|
YH1320-T37-UL-10.0MHZ
Greenray Industries Inc
|
Check for Price | Contact Manufacturer | 10 MHz | 0.3 % | 0.1 PPM/FIRST YEAR | 12 V | HCMOS | MIL-STD-202 | 5 V | 500 mV | NO | 0.005 ppm | 2.5 W | 12V | 208.333 mA | 12.6 V | 11.4 V | 6 W | 5 Minute | 85 °C | -40 °C | THROUGH HOLE MOUNT | 5 | DIP5/6,1.4,680 | NO | 50.8mm x 50.8mm x 19.812mm | GREENRAY INDUSTRIES INC | unknown | Clock | ||||
|
YH1320-T58-UL-10.0MHZ
Greenray Industries Inc
|
Check for Price | No | Contact Manufacturer | 10 MHz | 0.05 % | 0.1 PPM/YEAR | 12 V | HCMOS | 5 V | 500 mV | NO | 0.005 ppm | 2.5 W | 12V | 12.6 V | 11.4 V | 6 W | 5 Minute | 85 °C | -40 °C | THROUGH HOLE MOUNT | 5 | DIP5(UNSPEC) | NO | 50.8mm X 50.8mm X 19.81mm | GREENRAY INDUSTRIES INC | unknown | Clock | DIP5(UNSPEC) | ||||
|
YH1320-N28-UL-120.0MHZ
Greenray Industries Inc
|
Check for Price | Contact Manufacturer | 120 MHz | 0.02 % | 12 V | HCMOS | MIL-STD-202 | 5 V | 500 mV | NO | 0.005 ppm | 2.5 W | 12V | 208.333 mA | 12.6 V | 11.4 V | 6 W | 5 Minute | 70 °C | -20 °C | THROUGH HOLE MOUNT | 5 | DIP5/6,1.4,680 | NO | 50.8mm x 50.8mm x 19.812mm | GREENRAY INDUSTRIES INC | unknown | Clock | |||||
|
YH1320-G78-UL-120.0MHZ
Greenray Industries Inc
|
Check for Price | No | Contact Manufacturer | 120 MHz | 0.07 % | 12 V | HCMOS | 5 V | 500 mV | NO | 0.005 ppm | 2.5 W | 12V | 12.6 V | 11.4 V | 6 W | 5 Minute | 60 °C | -10 °C | THROUGH HOLE MOUNT | 5 | DIP5(UNSPEC) | NO | 50.8mm X 50.8mm X 19.81mm | GREENRAY INDUSTRIES INC | unknown | Clock | DIP5(UNSPEC) | |||||
|
YH1320-N17-UL-10.0MHZ
Greenray Industries Inc
|
Check for Price | Contact Manufacturer | 10 MHz | 0.1 % | 0.1 PPM/FIRST YEAR | 12 V | HCMOS | MIL-STD-202 | 5 V | 500 mV | NO | 0.005 ppm | 2.5 W | 12V | 208.333 mA | 12.6 V | 11.4 V | 6 W | 5 Minute | 70 °C | -20 °C | THROUGH HOLE MOUNT | 5 | DIP5/6,1.4,680 | NO | 50.8mm x 50.8mm x 19.812mm | GREENRAY INDUSTRIES INC | unknown | Clock | ||||
|
YH1320-N28-UL-10.0MHZ
Greenray Industries Inc
|
Check for Price | No | Contact Manufacturer | 10 MHz | 0.02 % | 0.1 PPM/YEAR | 12 V | HCMOS | 5 V | 500 mV | NO | 0.005 ppm | 2.5 W | 12V | 12.6 V | 11.4 V | 6 W | 5 Minute | 70 °C | -20 °C | THROUGH HOLE MOUNT | 5 | DIP5(UNSPEC) | NO | 50.8mm X 50.8mm X 19.81mm | GREENRAY INDUSTRIES INC | unknown | Clock | DIP5(UNSPEC) | ||||
|
YH1320-B58-UL-10.0MHZ
Greenray Industries Inc
|
Check for Price | Contact Manufacturer | 10 MHz | 0.05 % | 0.1 PPM/FIRST YEAR | 12 V | HCMOS | MIL-STD-202 | 5 V | 500 mV | NO | 0.005 ppm | 2.5 W | 12V | 208.333 mA | 12.6 V | 11.4 V | 6 W | 5 Minute | 50 °C | THROUGH HOLE MOUNT | 5 | DIP5/6,1.4,680 | NO | 50.8mm x 50.8mm x 19.812mm | GREENRAY INDUSTRIES INC | unknown | Clock | |||||
|
YH1320-B58-UL-120.0MHZ
Greenray Industries Inc
|
Check for Price | No | Contact Manufacturer | 120 MHz | 0.05 % | 12 V | HCMOS | 5 V | 500 mV | NO | 0.005 ppm | 2.5 W | 12V | 12.6 V | 11.4 V | 6 W | 5 Minute | 50 °C | THROUGH HOLE MOUNT | 5 | DIP5(UNSPEC) | NO | 50.8mm X 50.8mm X 19.81mm | GREENRAY INDUSTRIES INC | unknown | Clock | DIP5(UNSPEC) | ||||||
|
YH1320-G78-UL-10.0MHZ
Greenray Industries Inc
|
Check for Price | Contact Manufacturer | 10 MHz | 0.07 % | 0.1 PPM/FIRST YEAR | 12 V | HCMOS | MIL-STD-202 | 5 V | 500 mV | NO | 0.005 ppm | 2.5 W | 12V | 208.333 mA | 12.6 V | 11.4 V | 6 W | 5 Minute | 60 °C | -10 °C | THROUGH HOLE MOUNT | 5 | DIP5/6,1.4,680 | NO | 50.8mm x 50.8mm x 19.812mm | GREENRAY INDUSTRIES INC | unknown | Clock | ||||
|
YH1320-B18-UL-10.0MHZ
Greenray Industries Inc
|
Check for Price | No | Contact Manufacturer | 10 MHz | 0.01 % | 0.1 PPM/YEAR | 12 V | HCMOS | 5 V | 500 mV | NO | 0.005 ppm | 2.5 W | 12V | 12.6 V | 11.4 V | 6 W | 5 Minute | 50 °C | THROUGH HOLE MOUNT | 5 | DIP5(UNSPEC) | NO | 50.8mm X 50.8mm X 19.81mm | GREENRAY INDUSTRIES INC | unknown | Clock | DIP5(UNSPEC) |