Filter Your Search
1 - 10 of 3,690,686 results
|
|
7L-26.000MCS-T
TXC Corporation
|
$0.8770 Buy | Yes | Active | 26 MHz | 10 kΩ | CLIPPED SINE | Unknown | Sine | ||||||||||||||||||||||||||||||
|
|
7L-19.200MCS-T
TXC Corporation
|
$0.8939 Buy | Yes | Active | 19.2 MHz | 2 % | 1 PPM/YEAR | 10 kΩ | 2.5 V | CLIPPED SINE | TR | 2.4 V | 400 mV | NO | 16 ppm | 800 mV | 85 °C | -30 °C | SURFACE MOUNT | 4 | YES | 2.5mm x 2.0mm x 0.8mm | Compliant | Sine | SMD, 4 PIN | ||||||||||||||
|
ASVTX-12-A-16.369MHZ-I15-T
Abracon Corporation
|
$1.0000 Buy | Yes | Yes | Obsolete | 16.369 MHz | 1.5 % | 1 PPM/FIRST YEAR | 10 kΩ | 3 V | CLIPPED SINE | 2.4 V | 400 mV | NO | 9.5 ppm | 800 mV | 2.5 mA | 3.15 V | 2.85 V | SURFACE MOUNT | 6 | LCC6,.08X.1,52/42 | YES | 2.5mm x 2mm x 0.8mm | Compliant | Sine | SMD, 6 PIN | ||||||||||||
|
|
7L-40.000MCS-T
TXC Corporation
|
$1.0093 Buy | Yes | Active | 40 MHz | 2 % | 1 PPM/YEAR | 10 kΩ | 2.5 V | CLIPPED SINE | TR | 2.4 V | 400 mV | NO | 16 ppm | 800 mV | 85 °C | -30 °C | SURFACE MOUNT | 4 | YES | 2.5mm x 2.0mm x 0.8mm | Unknown | Sine | |||||||||||||||
|
|
FT5HNBPK20.0-T1
Fox Electronics
|
$2.5621 Buy | Yes | Transferred | 20 MHz | 2.5 % | 1 PPM/YEAR | 15 pF | 3.3 V | HCMOS | TR, 10 INCH | NO | 3.465 V | 3.135 V | e4 | 85 °C | -30 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.5mm | Compliant | Clock | SMD, 4 PIN | EAR99 | 8542.39.00.01 | ||||||||||||
|
FT5HNBPK20.0-T1
Abracon Corporation
|
$2.5770 Buy | Yes | Active | 20 MHz | 2.5 % | 1 PPM/YEAR | 15 pF | 3.3 V | HCMOS | TR, 10 INCH | NO | 10 ppm | 3.465 V | 3.135 V | 40/60 % | e4 | 85 °C | -30 °C | SURFACE MOUNT | 4 | CERAMIC | YES | GOLD OVER NICKEL | 5.0mm x 3.2mm x 1.5mm | Compliant | Clock | SMD, 4 PIN | |||||||||||
|
|
FT5HNBPK12.0-T1
Fox Electronics
|
$2.6110 Buy | Yes | Transferred | 12 MHz | 2.5 % | 1 PPM/YEAR | 15 pF | 3.3 V | HCMOS | TR, 10 INCH | NO | 3.465 V | 3.135 V | e4 | 85 °C | -30 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.5mm | Compliant | Clock | SMD, 4 PIN | EAR99 | 8542.39.00.01 | ||||||||||||
|
FT5HNBPK14.7456-T1
Abracon Corporation
|
$2.6875 Buy | Yes | Active | 14.7456 MHz | 2.5 % | 1 PPM/YEAR | 15 pF | 3.3 V | HCMOS | TR, 10 INCH | NO | 10 ppm | 3.465 V | 3.135 V | 40/60 % | e4 | 85 °C | -30 °C | SURFACE MOUNT | 4 | CERAMIC | YES | GOLD OVER NICKEL | 5.0mm x 3.2mm x 1.5mm | Compliant | Clock | SMD, 4 PIN | |||||||||||
|
|
FT5HNBPK16.0-T1
Fox Electronics
|
$2.7204 Buy | Yes | Transferred | 16 MHz | 2.5 % | 1 PPM/YEAR | 15 pF | 3.3 V | HCMOS | TR, 10 INCH | NO | 3.465 V | 3.135 V | e4 | 85 °C | -30 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.5mm | Compliant | Clock | SMD, 4 PIN | EAR99 | 8542.39.00.01 | ||||||||||||
|
|
FT5HNBPK10.0-T1
Fox Electronics
|
$2.7296 Buy | Yes | Transferred | 10 MHz | 2.5 % | 1 PPM/YEAR | 15 pF | 3.3 V | HCMOS | TR, 10 INCH | NO | 3.465 V | 3.135 V | e4 | 85 °C | -30 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.5mm | Compliant | Clock | SMD, 4 PIN | EAR99 | 8542.39.00.01 |