Filter Your Search
11 - 20 of 3,534,096 results
|
ASVTX-11-121-19.200MHZ-T
Abracon Corporation
|
$1.1316 | Yes | End Of Life | 19.2 MHz | 2 % | 1 PPM/FIRST YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | 3 V | 1 V | NO | 8 ppm | 800 mV | 1.8 mA | 3.465 V | 3.135 V | 85 °C | -40 °C | SURFACE MOUNT | 4 | LCC4,.1X.12,102/63 | YES | 3.2mm x 2.5mm x 0.9mm | ABRACON LLC | compliant | Sine | ABRACON | ||||||||||
|
SIT5000AC-2E-33VQ-38.400000Y
SiTime Corporation
|
$1.4744 | Yes | Yes | Not Recommended | 38.4 MHz | 5 % | 2.5 PPM/FIRST YEAR | 15 pF | 3.3 V | LVCMOS | TR | 3.2 V | 100 mV | 2 ns | NO | 12.5 ppm | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.75mm | SITIME CORP | compliant | Clock | ||||||||
|
SIT5000AC-GE-28VQ-19.200000Y
SiTime Corporation
|
$1.4744 | Yes | Yes | Not Recommended | 19.2 MHz | 5 % | 2.5 PPM/FIRST YEAR | 15 pF | 2.8 V | LVCMOS | TR; ALSO COMPATIBLE WITH 2.5X2 MM FOOTPRINT | 2.7 V | 100 mV | 2 ns | NO | 12.5 ppm | 2 ns | 3.08 V | 2.52 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.7mm x 2.4mm x 0.75mm | SITIME CORP | compliant | Clock | ||||||||
|
SIT5000AC-GE-33VQ-26.000000Y
SiTime Corporation
|
$1.4744 | Yes | Yes | Not Recommended | 26 MHz | 5 % | 2.5 PPM/FIRST YEAR | 15 pF | 3.3 V | LVCMOS | TR; ALSO COMPATIBLE WITH 2.5X2 MM FOOTPRINT | 3.2 V | 100 mV | 2 ns | NO | 12.5 ppm | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.7mm x 2.4mm x 0.75mm | SITIME CORP | compliant | Clock | SiTime | |||||||
|
SIT5000AC-2E-33VQ-10.000000Y
SiTime Corporation
|
$1.4744 | Yes | Yes | Not Recommended | 10 MHz | 5 % | 2.5 PPM/FIRST YEAR | 15 pF | 3.3 V | LVCMOS | TR | 3.2 V | 100 mV | 2 ns | NO | 12.5 ppm | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.75mm | SITIME CORP | compliant | Clock | SiTime | |||||||
|
SIT5000AC-8E-33VQ-10.000000Y
SiTime Corporation
|
$1.5234 | Yes | Yes | Not Recommended | 10 MHz | 5 % | 2.5 PPM/FIRST YEAR | 15 pF | 3.3 V | LVCMOS | TR | 3.2 V | 100 mV | 2 ns | NO | 12.5 ppm | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 7.0mm x 5.0mm x 0.9mm | SITIME CORP | compliant | Clock | ||||||||
|
SIT5000ACC8E-33VQ-19.200000Y
SiTime Corporation
|
$1.5234 | Yes | Yes | Not Recommended | 19.2 MHz | 5 % | 2.5 PPM/FIRST YEAR | 10 KOHM, 10 pF | 3.3 V | LVCMOS | TR | 3.2 V | 100 mV | 9.5 ns | NO | 12.5 ppm | 9.5 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 7.0mm x 5.0mm x 0.9mm | SITIME CORP | compliant | Clock | SiTime | |||||||
|
SIT5000AC-8E-18VQ-40.000000Y
SiTime Corporation
|
$1.5234 | Yes | Not Recommended | 40 MHz | 5 % | 2.5 PPM/FIRST YEAR | 15 pF | 1.8 V | LVCMOS | TR | 1.7 V | 100 mV | 2 ns | NO | 12.5 ppm | 2 ns | 1.89 V | 1.71 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 7.0mm x 5.0mm x 0.9mm | SITIME CORP | compliant | Clock | |||||||||
|
SIT5000AI-GE-28VQ-38.400000Y
SiTime Corporation
|
$1.6565 | Yes | Yes | Not Recommended | 38.4 MHz | 5 % | 2.5 PPM/FIRST YEAR | 15 pF | 2.8 V | LVCMOS | TR; ALSO COMPATIBLE WITH 2.5X2 MM FOOTPRINT | 2.7 V | 100 mV | 2 ns | NO | 12.5 ppm | 2 ns | 3.08 V | 2.52 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.7mm x 2.4mm x 0.75mm | SITIME CORP | compliant | Clock | ||||||||
|
SIT5000AI-2E-33VQ-26.000000Y
SiTime Corporation
|
$1.6565 | Yes | Yes | Not Recommended | 26 MHz | 5 % | 2.5 PPM/FIRST YEAR | 15 pF | 3.3 V | LVCMOS | TR | 3.2 V | 100 mV | 2 ns | NO | 12.5 ppm | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.75mm | SITIME CORP | compliant | Clock |