Parametric results for: ASTXR-12-26.000MHZ-511741 under TCXO

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: astxr1226000mhz511741 Sorted By: Output Impedance
Select parts from the table below to compare.
Compare
Compare
ASTXR-12-26.000MHZ-511741
Abracon Corporation
Check for Price Yes Obsolete 26 MHz 0.5 % 1 PPM/FIRST YEAR 11 kΩ 1.8 V CLIPPED SINE POWER DOWN; ENABLE/DISABLE FUNCTION; FRE... more NO 800 mV 1.5 mA 1.89 V 1.71 V e4 85 °C -40 °C SURFACE MOUNT 6 SOLCC6,.08,38 YES NICKEL GOLD 2.5mm x 2mm x 0.8mm ABRACON LLC SOLCC6,.08,48 compliant Sine ABRACON
ASTXR-12-26.000MHZ-511741-T
Abracon Corporation
Check for Price Yes Obsolete 26 MHz 0.5 % 1 PPM/FIRST YEAR 11 kΩ 1.8 V CLIPPED SINE POWER DOWN; ENABLE/DISABLE FUNCTION; FRE... more NO 800 mV 1.5 mA 1.89 V 1.71 V e4 85 °C -40 °C SURFACE MOUNT 6 SOLCC6,.08,38 YES NICKEL GOLD 2.5mm x 2mm x 0.8mm ABRACON LLC compliant Sine