Filter Your Search
1 - 10 of 1,634 results
|
KT3225T32768DGR50TXX
KYOCERA Corporation
|
Check for Price | Obsolete | 32.768 kHz | 3.8 % | 15 pF | 5 V | CMOS | AEC-Q200; ENABLE/DISABLE FUNCTION; TR | 100 ns | NO | 100 ns | 60/40 % | 60 °C | -10 °C | SURFACE MOUNT | 4 | YES | 3.2mm x 2.5mm x 1.0mm | KYOCERA CORP | SMD, 4 PIN | unknown | Clock | ||||||||
|
KT3225T32768EAW50TXX
KYOCERA Corporation
|
Check for Price | Obsolete | 32.768 kHz | 5 % | 15 pF | 5 V | CMOS | AEC-Q200; ENABLE/DISABLE FUNCTION; TR | 100 ns | NO | 100 ns | 60/40 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 3.2mm x 2.5mm x 1.0mm | KYOCERA CORP | SMD, 4 PIN | unknown | Clock | ||||||||
|
KT3225T32768DGR33TXX
KYOCERA Corporation
|
Check for Price | Obsolete | 32.768 kHz | 3.8 % | 15 pF | 3.3 V | CMOS | AEC-Q200; ENABLE/DISABLE FUNCTION; TR | 100 ns | NO | 100 ns | 60/40 % | 60 °C | -10 °C | SURFACE MOUNT | 4 | YES | 3.2mm x 2.5mm x 1.0mm | KYOCERA CORP | SMD, 4 PIN | unknown | Clock | ||||||||
|
KT3225T32768EAW33TXX
KYOCERA Corporation
|
Check for Price | Obsolete | 32.768 kHz | 5 % | 15 pF | 3.3 V | CMOS | AEC-Q200; ENABLE/DISABLE FUNCTION; TR | 100 ns | NO | 100 ns | 60/40 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 3.2mm x 2.5mm x 1.0mm | KYOCERA CORP | SMD, 4 PIN | unknown | Clock | ||||||||
|
KT3225T32768EAW30TXX
KYOCERA Corporation
|
Check for Price | Obsolete | 32.768 kHz | 5 % | 15 pF | 3 V | CMOS | AEC-Q200; ENABLE/DISABLE FUNCTION; TR | 100 ns | NO | 100 ns | 60/40 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 3.2mm x 2.5mm x 1.0mm | KYOCERA CORP | SMD, 4 PIN | unknown | Clock | ||||||||
|
KT3225T32768DGR30TXX
KYOCERA Corporation
|
Check for Price | Yes | Obsolete | 32.768 kHz | 3.8 % | 15 pF | 3 V | CMOS | AEC-Q200; ENABLE/DISABLE FUNCTION; TR | 100 ns | NO | 100 ns | 60/40 % | 60 °C | -10 °C | SURFACE MOUNT | 4 | YES | 3.2mm x 2.5mm x 1.0mm | KYOCERA CORP | SMD, 4 PIN | unknown | Clock | |||||||
|
KT2016Y38400CCW28TXX
KYOCERA Corporation
|
Check for Price | Yes | Obsolete | 3.84 MHz | 1.5 % | 1 PPM/YEAR | 10 kΩ | 2.8 V | SINE | NO | 800 mV | 3.5 V | 1.7 V | 85 °C | -30 °C | SURFACE MOUNT | 4 | YES | 2.0mm x 1.6mm x 0.75mm | KYOCERA CORP | unknown | Sine | ||||||||
|
KT2016Y38400DEV28TXX
KYOCERA Crystal Device Corporation
|
Check for Price | Yes | Obsolete | 3.84 MHz | 2 % | 1 PPM/YEAR | 10 kΩ | 2.8 V | SINE | NO | 800 mV | 3.5 V | 1.7 V | 80 °C | -20 °C | SURFACE MOUNT | 4 | YES | 2.0mm x 1.6mm x 0.75mm | KYOCERA CORP | unknown | Sine | ||||||||
|
KT2016Y38400DEV30TXX
KYOCERA Crystal Device Corporation
|
Check for Price | Yes | Obsolete | 3.84 MHz | 2 % | 1 PPM/YEAR | 10 kΩ | 3 V | SINE | NO | 800 mV | 3.5 V | 1.7 V | 80 °C | -20 °C | SURFACE MOUNT | 4 | YES | 2.0mm x 1.6mm x 0.75mm | KYOCERA CORP | unknown | Sine | ||||||||
|
KT2016Y38400DCW30TXX
KYOCERA Crystal Device Corporation
|
Check for Price | Yes | Obsolete | 3.84 MHz | 2 % | 1 PPM/YEAR | 10 kΩ | 3 V | SINE | NO | 800 mV | 3.5 V | 1.7 V | 85 °C | -30 °C | SURFACE MOUNT | 4 | YES | 2.0mm x 1.6mm x 0.75mm | KYOCERA CORP | unknown | Sine |