Filter Your Search
1 - 10 of 1,634 results
|
QT822TXXM-90.000000
Q-TECH Corporation
|
Check for Price | Active | HCMOS | Q-TECH CORP | compliant | Clock | ||||||||||||||||||||||
|
KT2016A13000BGU30TXX
KYOCERA Crystal Device Corporation
|
Check for Price | Yes | Obsolete | 13 MHz | 1 % | 1 PPM/YEAR | 10 kΩ | 3 V | SINE | TAPE AND REEL | NO | 800 mV | 3.6 V | 2.3 V | 75 °C | -10 °C | SURFACE MOUNT | YES | 2.0mm x 1.6mm x 0.8mm | KYOCERA CORP | unknown | Sine | ||||||
|
KT1612A52000DEU30TXX
KYOCERA Corporation
|
Check for Price | Yes | Obsolete | 52 MHz | 2 % | 1 PPM/YEAR | 10 kΩ | 3 V | CLIPPED SINE | AEC-Q200; TR | NO | 800 mV | 75 °C | -20 °C | SURFACE MOUNT | YES | 1.65mm x 1.25mm x 0.55mm | KYOCERA CORP | unknown | Sine | ||||||||
|
KT1612A26000DEV33TXX
KYOCERA Corporation
|
Check for Price | Yes | Obsolete | 26 MHz | 2 % | 1 PPM/YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | AEC-Q200; TR | NO | 800 mV | 80 °C | -20 °C | SURFACE MOUNT | YES | 1.65mm x 1.25mm x 0.55mm | KYOCERA CORP | unknown | Sine | ||||||||
|
KT2016AFREQDGU28TXX
KYOCERA Crystal Device Corporation
|
Check for Price | Obsolete | 2 % | 1 PPM/YEAR | 10 kΩ | 2.8 V | SINE | NO | 52 MHz | 13 MHz | 800 mV | 3.3 V | 1.68 V | 75 °C | -10 °C | SURFACE MOUNT | YES | 2.0mm x 1.6mm x 0.75mm | KYOCERA CRYSTAL DEVICE CORP | unknown | Sine | |||||||
|
KT2016A19200DGW28TXX
KYOCERA Corporation
|
Check for Price | Yes | Yes | Obsolete | 19.2 MHz | 2 % | 1 PPM/YEAR | 10 kΩ | 2.8 V | SINE | TAPE AND REEL | NO | 800 mV | 3.6 V | 2.3 V | 85 °C | -10 °C | SURFACE MOUNT | YES | 2.0mm x 1.6mm x 0.8mm | KYOCERA CORP | unknown | Sine | |||||
|
KT2016AFREQBCU30TXX
KYOCERA Crystal Device Corporation
|
Check for Price | Obsolete | 1 % | 1 PPM/YEAR | 10 kΩ | 3 V | SINE | NO | 52 MHz | 13 MHz | 800 mV | 3.3 V | 1.68 V | 75 °C | -30 °C | SURFACE MOUNT | YES | 2.0mm x 1.6mm x 0.75mm | KYOCERA CRYSTAL DEVICE CORP | unknown | Sine | |||||||
|
KT2016AFREQBCU30TXX
KYOCERA Corporation
|
Check for Price | Yes | Yes | Obsolete | 1 % | 1 PPM/YEAR | 10 kΩ | 3 V | SINE | NO | 52 MHz | 13 MHz | 800 mV | 3.3 V | 1.68 V | 75 °C | -30 °C | SURFACE MOUNT | YES | 2.0mm x 1.6mm x 0.75mm | KYOCERA CORP | unknown | Sine | |||||
|
KT1612A52000AGV28TXX
KYOCERA Corporation
|
Check for Price | Yes | Obsolete | 52 MHz | 0.5 % | 1 PPM/YEAR | 10 kΩ | 2.8 V | CLIPPED SINE | AEC-Q200; TR | NO | 800 mV | 80 °C | -10 °C | SURFACE MOUNT | YES | 1.65mm x 1.25mm x 0.55mm | KYOCERA CORP | unknown | Sine | ||||||||
|
KT2016Y26000CCW28TXX
KYOCERA Crystal Device Corporation
|
Check for Price | Yes | Obsolete | 26 MHz | 1.5 % | 1 PPM/YEAR | 10 kΩ | 2.8 V | SINE | KT2016 | NO | 800 mV | 85 °C | -30 °C | SURFACE MOUNT | YES | 2.0mm x 1.6mm x 0.75mm | KYOCERA CORP | unknown | Sine |