Parametric results for: 554AC000393DGR under VCXO

Filter Your Search

11 - 20 of 1,814,391 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
package
ASVV-32.000MHZ-C25-N102-T
Abracon Corporation
$2.7600 Yes Yes Active 32 MHz 25 % 5 TTL, 15 pF 3.3 V CMOS/TTL STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION 3.15 V 150 mV 5 ns NO 100 ppm 10 % 5 ns 10 mA 3.465 V 3.135 V 40/60 % e4 70 °C SURFACE MOUNT 6 DILCC6,.2 YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 2.0mm SMD, 6 PIN Clock
package
6U-16.384MBE-T
TXC Corporation
$2.7868 Yes Yes Active 16.384 MHz 50 % 15 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION 3.3 V 5 ns NO 100 ppm 10 % 5 ns 45 mA 55/45 % 85 °C -40 °C SURFACE MOUNT 6 DILCC6,.2 YES 7.0mm x 5.0mm x 1.3mm SMD, 6 PIN Clock
PL500-17TC-R
Microchip Technology Inc
$2.8400 Yes Active 15 pF LVCMOS TRI-STATE; ENABLE/DISABLE FUNCTION; TR 3.3 V NO 150 ppm 5 % 36 MHz 17 MHz 3.63 V 2.25 V 55/45 % e3 70 °C SURFACE MOUNT 6 YES Matte Tin (Sn) 3.0mm x 1.7mm x 1.35mm Clock EAR99 8542.39.00.01
PL500-17SC-R
Microchip Technology Inc
$2.8400 Yes Active 15 pF LVCMOS TRI-STATE; ENABLE/DISABLE FUNCTION; TR 3.3 V NO 150 ppm 5 % 36 MHz 17 MHz 3.63 V 2.25 V 55/45 % e3 70 °C SURFACE MOUNT 8 YES Matte Tin (Sn) 5.0mm x 4.0mm x 1.75mm Clock EAR99 8542.39.00.01
XLH73V024.576000I
Renesas Electronics Corporation
$2.8529 Yes Active 24.576 MHz 100 % 15 pF 3.3 V HCMOS ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVCMOS OUTPUT 3 ns NO 50 ppm 3 ns 3.465 V 3.135 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 6 YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 1.3mm CLCC, 6 PIN Clock EAR99 8542.39.00.01
package
6U-25.000MBE-T
TXC Corporation
$2.9900 Yes Yes Active 25 MHz 50 % 15 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION 3.3 V 5 ns NO 100 ppm 10 % 5 ns 45 mA 55/45 % 85 °C -40 °C SURFACE MOUNT 6 DILCC6,.2 YES 7.0mm x 5.0mm x 1.3mm SMD, 6 PIN Clock
package
6U-32.768MBE-T
TXC Corporation
$2.9900 Yes Yes Active 32.768 MHz 50 % 15 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION 3.3 V 5 ns NO 100 ppm 10 % 5 ns 45 mA 55/45 % 85 °C -40 °C SURFACE MOUNT 6 DILCC6,.2 YES 7.0mm x 5.0mm x 1.3mm SMD, 6 PIN Clock
LTC6991CDCB#TRMPBF
Analog Devices Inc
$3.3137 No Yes Active 5 KOHM, 5 pF CMOS ENABLE/DISABLE FUNCTION 5.5 V NO 977 Hz 170 µA 5.5 V 2.25 V 50/50 % e3 70 °C SURFACE MOUNT 6 PLASTIC/EPOXY TSSOP6,.8 YES Matte Tin (Sn) 3.0mm x 2.0mm x 0.75mm DFN-6 Clock EAR99 8542.39.00.01 6 05-08-1715
LTC6995CS6-1#TRMPBF
Analog Devices Inc
$3.3899 No Yes Active 5 pF CMOS ENABLE/DISABLE FUNCTION NO 977 Hz 29.1 Hz 170 µA 5.5 V 2.25 V 50/50 % e3 70 °C SURFACE MOUNT 6 PLASTIC/EPOXY TSOP6,.11,37 YES Matte Tin (Sn) 2.9mm x 1.75mm x 1.0mm TSOT-23, 6 PIN Clock EAR99 8542.39.00.01 6 05-08-1636
LTC6991CS6#TRMPBF
Analog Devices Inc
$3.4181 No Yes Active 5 KOHM, 5 pF CMOS ENABLE/DISABLE FUNCTION 5.5 V NO 977 Hz 170 µA 5.5 V 2.25 V 50/50 % e3 70 °C SURFACE MOUNT 6 PLASTIC/EPOXY TSOP6,.11,37 YES Matte Tin (Sn) 2.9mm x 1.75mm x 1.0mm TSOT-23, 6 PIN Clock EAR99 8542.39.00.01 6 05-08-1636