Filter Your Search
21 - 30 of 1,814,391 results
|
|
LTC6995CS6-2#TRMPBF
Analog Devices Inc
|
$3.4279 | No | Yes | Active | 5 pF | CMOS | ENABLE/DISABLE FUNCTION | NO | 977 Hz | 29.1 Hz | 170 µA | 5.5 V | 2.25 V | 50/50 % | e3 | 70 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSOP6,.11,37 | YES | Matte Tin (Sn) - annealed | 2.9mm x 1.75mm x 1.0mm | TSOT-23, 6 PIN | 6 | 05-08-1636 | EAR99 | 8542.39.00.01 | Clock | |||||||||||||
|
|
6U-27.000MBE-T
TXC Corporation
|
$3.4515 | Yes | Yes | Active | 27 MHz | 50 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 3.3 V | 5 ns | NO | 100 ppm | 10 % | 5 ns | 45 mA | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | 7.0mm x 5.0mm X 1.3mm | SMD, 6 PIN | Clock | |||||||||||||||
|
|
6U-38.880MBE-T
TXC Corporation
|
$3.7200 | Yes | Yes | Active | 38.88 MHz | 50 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 3.3 V | 5 ns | NO | 100 ppm | 10 % | 5 ns | 45 mA | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | 7.0mm x 5.0mm x 1.3mm | SMD, 6 PIN | Clock | |||||||||||||||
|
|
PL500-17SI
Microchip Technology Inc
|
$3.7317 | Yes | Active | 15 pF | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TUBE | 3.3 V | NO | 150 ppm | 5 % | 36 MHz | 17 MHz | 3.63 V | 2.25 V | 55/45 % | e3 | 85 °C | -40 °C | SURFACE MOUNT | 8 | YES | Matte Tin (Sn) | 5.0mm x 4.0mm x 1.75mm | SOP-8 | 8 | SOIC-8 | EAR99 | 8542.39.00.01 | Clock | Compliant | ||||||||||||
|
|
LTC6991IS6#TRMPBF
Analog Devices Inc
|
$3.7779 | No | Yes | Active | 5 KOHM, 5 pF | CMOS | ENABLE/DISABLE FUNCTION | 5.5 V | NO | 977 Hz | 170 µA | 5.5 V | 2.25 V | 50/50 % | e3 | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSOP6,.11,37 | YES | Matte Tin (Sn) | 2.9mm x 1.75mm x 1.0mm | TSOT-23, 6 PIN | 6 | 05-08-1636 | EAR99 | 8542.39.00.01 | Clock | ||||||||||||
|
|
LTC6995IS6-2#TRMPBF
Analog Devices Inc
|
$3.7991 | No | Yes | Active | 5 pF | CMOS | ENABLE/DISABLE FUNCTION | NO | 977 Hz | 29.1 Hz | 170 µA | 5.5 V | 2.25 V | 50/50 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSOP6,.11,37 | YES | Matte Tin (Sn) | 2.9mm x 1.75mm x 1.0mm | TSOT-23, 6 PIN | 6 | 05-08-1636 | EAR99 | 8542.39.00.01 | Clock | |||||||||||||
|
|
PL500-16SC
Microchip Technology Inc
|
$3.8070 | Yes | Active | 15 pF | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TUBE | 3.3 V | NO | 150 ppm | 5 % | 18 MHz | 1 MHz | 3.63 V | 2.25 V | 55/45 % | e3 | 70 °C | SURFACE MOUNT | 8 | YES | Matte Tin (Sn) | SOP-8 | 8 | SOIC-8 | Clock | |||||||||||||||||
|
|
LTC6995IS6-1#TRMPBF
Analog Devices Inc
|
$3.8072 | No | Yes | Active | 5 pF | CMOS | ENABLE/DISABLE FUNCTION | NO | 977 Hz | 29.1 Hz | 170 µA | 5.5 V | 2.25 V | 50/50 % | e3 | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSOP6,.11,37 | YES | Matte Tin (Sn) | 2.9mm x 1.75mm x 1.0mm | TSOT-23, 6 PIN | 6 | 05-08-1636 | EAR99 | 8542.39.00.01 | Clock | ||||||||||||
|
ASVV-32.768MHZ-N152-T
Abracon Corporation
|
$4.0496 | Yes | Active | 32.768 MHz | 50 % | 5 TTL, 15 pF | 3.3 V | CMOS/TTL | STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION | 3.15 V | 150 mV | 5 ns | NO | 150 ppm | 10 % | 5 ns | 10 mA | 3.465 V | 3.135 V | 40/60 % | e4 | 70 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 2.0mm | SMD, 6 PIN | Clock | ||||||||||||
|
ASVV-44.736MHZ-N102-T
Abracon Corporation
|
$4.0500 | Yes | Active | 44.736 MHz | 50 % | 5 TTL, 15 pF | 3.3 V | CMOS/TTL | STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION | 3.15 V | 150 mV | 4 ns | NO | 100 ppm | 10 % | 4 ns | 15 mA | 3.465 V | 3.135 V | 40/60 % | e4 | 70 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 2.0mm | SMD, 6 PIN | Clock |