Filter Your Search
21 - 30 of 1,631,551 results
|
353SB3C250T
CTS Corporation
|
$1.5515 | Yes | Active | 25 MHz | 50 % | 15 pF | 5 V | HCMOS | ENABLE/DISABLE FUNCTION; TR, 7 INCH | 4.5 V | 500 mV | 8 ns | NO | 50 ppm | 10 % | 8 ns | 5.25 V | 4.75 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 5.0mm x 3.2mm x 1.2mm | CTS CORP | unknown | Clock | |||
|
353SB3I27BT
CTS Corporation
|
$1.5515 | Yes | Active | 27.095 MHz | 50 % | 15 pF | 5 V | HCMOS | ENABLE/DISABLE FUNCTION; TR, 7 INCH | 4.5 V | 500 mV | 8 ns | NO | 50 ppm | 10 % | 8 ns | 5.25 V | 4.75 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 5.0mm x 3.2mm x 1.2mm | CTS CORP | unknown | Clock | |||
|
353SB3C14CT
CTS Corporation
|
$1.5515 | Yes | Active | 14.318 MHz | 50 % | 15 pF | 5 V | HCMOS | ENABLE/DISABLE FUNCTION; TR, 7 INCH | 4.5 V | 500 mV | 8 ns | NO | 50 ppm | 10 % | 8 ns | 5.25 V | 4.75 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 5.0mm x 3.2mm x 1.2mm | CTS CORP | unknown | Clock | |||
|
353WB3C163T
CTS Corporation
|
$1.5515 | Yes | Active | 16.384 MHz | 50 % | 15 pF | 5 V | HCMOS | ENABLE/DISABLE FUNCTION; TR, 7 INCH | 4.5 V | 500 mV | 8 ns | NO | 50 ppm | 10 % | 8 ns | 5.25 V | 4.75 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 5.0mm x 3.2mm x 1.2mm | CTS CORP | unknown | Clock | |||
|
353WB3I021T
CTS Corporation
|
$1.5515 | Yes | Active | 2.048 MHz | 50 % | 15 pF | 5 V | HCMOS | ENABLE/DISABLE FUNCTION; TR, 7 INCH | 4.5 V | 500 mV | 8 ns | NO | 50 ppm | 10 % | 8 ns | 5.25 V | 4.75 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 5.0mm x 3.2mm x 1.2mm | CTS CORP | unknown | Clock | |||
|
353VB3A015T
CTS Corporation
|
$1.5515 | Yes | Active | 1.544 MHz | 50 % | 15 pF | 3.3 V | HCMOS | ENABLE/DISABLE FUNCTION; TR, 7 INCH | 3.15 V | 150 mV | 8 ns | NO | 50 ppm | 10 % | 8 ns | 3.465 V | 3.135 V | 55/45 % | e4 | 60 °C | -10 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 5.0mm x 3.2mm x 1.2mm | CTS CORP | unknown | Clock | |||
|
353SB3A184T
CTS Corporation
|
$1.5515 | Yes | Active | 18.432 MHz | 50 % | 15 pF | 5 V | HCMOS | ENABLE/DISABLE FUNCTION; TR, 7 INCH | 4.5 V | 500 mV | 8 ns | NO | 50 ppm | 10 % | 8 ns | 5.25 V | 4.75 V | 55/45 % | e4 | 60 °C | -10 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 5.0mm x 3.2mm x 1.2mm | CTS CORP | unknown | Clock | |||
|
353NB3C015T
CTS Corporation
|
$1.5515 | Yes | Active | 1.544 MHz | 50 % | 15 pF | 2.5 V | HCMOS | ENABLE/DISABLE FUNCTION; TR, 7 INCH | 2.3 V | 200 mV | 8 ns | NO | 50 ppm | 10 % | 8 ns | 2.625 V | 2.375 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 5.0mm x 3.2mm x 1.2mm | CTS CORP | unknown | Clock | CTS | ||
|
353TB3C021T
CTS Corporation
|
$1.5515 | Yes | Active | 2.048 MHz | 50 % | 15 pF | 2.5 V | HCMOS | ENABLE/DISABLE FUNCTION; TR, 7 INCH | 2.3 V | 200 mV | 8 ns | NO | 50 ppm | 10 % | 8 ns | 2.625 V | 2.375 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 5.0mm x 3.2mm x 1.2mm | CTS CORP | unknown | Clock | |||
|
353TB3C27BT
CTS Corporation
|
$1.5515 | Yes | Active | 27.095 MHz | 50 % | 15 pF | 2.5 V | HCMOS | ENABLE/DISABLE FUNCTION; TR, 7 INCH | 2.3 V | 200 mV | 8 ns | NO | 50 ppm | 10 % | 8 ns | 2.625 V | 2.375 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 5.0mm x 3.2mm x 1.2mm | CTS CORP | unknown | Clock |