Filter Your Search
1 - 7 of 7 results
|
MV11T3CD-RFREQ2
MtronPTI
|
Check for Price | Yes | Transferred | 1000 % | 5 TTL, 15 pF | 5 V | HCMOS | MV | TRI-STATE | 4.5 V | 500 mV | 5 ns | NO | 200 ppm | 10 % | 160 MHz | 55 MHz | 5 ns | 5.25 V | 4.75 V | 45/55 % | e1 | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | 20.8mm x 13.2mm x 7.62mm | M-TRON INDUSTRIES INC | unknown | Clock | |||
|
MV11T3CD-R55.0000MHZ
MtronPTI
|
Check for Price | Yes | Obsolete | 55 MHz | 1000 % | 5 TTL, 15 pF | 5 V | HCMOS | MV | TRI-STATE | 4.5 V | 500 mV | 5 ns | NO | 200 ppm | 10 % | 5 ns | 5.25 V | 4.75 V | 45/55 % | 70 °C | THROUGH HOLE MOUNT | NO | Nickel (Ni) | 20.8mm x 13.2mm x 7.62mm | MTRONPTI | unknown | Clock | |||||
|
MV11T3CD-R1.5000MHZ
MtronPTI
|
Check for Price | Yes | Obsolete | HCMOS | e1 | Tin/Silver/Copper (Sn/Ag/Cu) | MTRONPTI | unknown | Clock | ||||||||||||||||||||||||
|
MV11T3CD-R160.0000MHZ
MtronPTI
|
Check for Price | Yes | Obsolete | 160 MHz | 1000 % | 5 TTL, 15 pF | 5 V | HCMOS | MV | TRI-STATE | 4.5 V | 500 mV | 5 ns | NO | 200 ppm | 10 % | 5 ns | 5.25 V | 4.75 V | 45/55 % | e1 | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | 20.8mm x 13.2mm x 7.62mm | MTRONPTI | unknown | Clock | ||||
|
MV11T3CD-RFREQ3
MtronPTI
|
Check for Price | Yes | Obsolete | 1000 % | 5 TTL, 15 pF | 5 V | HCMOS | MV | TRI-STATE | 4.5 V | 500 mV | 5 ns | NO | 200 ppm | 10 % | 160 MHz | 55 MHz | 5 ns | 5.25 V | 4.75 V | 45/55 % | 70 °C | THROUGH HOLE MOUNT | NO | Nickel (Ni) | 20.8mm x 13.2mm x 7.62mm | MTRONPTI | unknown | Clock | ||||
|
MV11T3CD-R54.9990MHZ
MtronPTI
|
Check for Price | Yes | Obsolete | 54.999 MHz | 1000 % | 10 TTL, 50 pF | 5 V | HCMOS | MV | TRI-STATE | 4.5 V | 500 mV | 10 ns | NO | 200 ppm | 10 % | 10 ns | 5.25 V | 4.75 V | 45/55 % | 70 °C | THROUGH HOLE MOUNT | NO | Nickel (Ni) | 20.8mm x 13.2mm x 7.62mm | MTRONPTI | unknown | Clock | |||||
|
MV11T3CD-RFREQ1
MtronPTI
|
Check for Price | Yes | Obsolete | 1000 % | 10 TTL, 50 PF | 5 V | HCMOS | MV | TRI-STATE | 4.5 V | 500 mV | 10 ns | NO | 200 ppm | 10 % | 54.999 MHz | 1.5 MHz | 10 ns | 5.25 V | 4.75 V | 45/55 % | e1 | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | 20.8mm x 13.2mm x 7.62mm | MTRONPTI | unknown | Clock |