Parametric results for: 554AC000393DGR under VCXO

Filter Your Search

31 - 40 of 1,814,391 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LTC6900CS5#TRMPBF
Analog Devices Inc
$4.2065 No Yes Active 5 KOHM, 5 pF CMOS TRI-STATE; ENABLE/DISABLE FUNCTION 5.5 V NO 20 MHz 1 kHz 1.2 mA 5.5 V 2.7 V 55/45 % e3 85 °C -40 °C SURFACE MOUNT 5 PLASTIC/EPOXY TSOP6,.11,37 YES Matte Tin (Sn) - annealed 2.9mm x 1.75mm x 1.0mm TSOT-23, 5 PIN 5 05-08-1635 EAR99 8542.39.00.01 Clock
LTC6995IDCB-2#TRMPBF
Analog Devices Inc
$4.3458 No Yes Active 5 pF CMOS ENABLE/DISABLE FUNCTION NO 977 Hz 29.1 Hz 170 µA 5.5 V 2.25 V 50/50 % e3 85 °C -40 °C SURFACE MOUNT 6 PLASTIC/EPOXY DILCC6,.08,53 YES Matte Tin (Sn) - annealed 3.0mm x 2.0mm x 0.75mm DFN, 6 PIN 6 05-08-1715 EAR99 8542.39.00.01 Clock
LTC6995IDCB-1#TRMPBF
Analog Devices Inc
$4.3508 No Yes Active 5 pF CMOS ENABLE/DISABLE FUNCTION NO 977 Hz 29.1 Hz 170 µA 5.5 V 2.25 V 50/50 % 85 °C -40 °C SURFACE MOUNT 6 PLASTIC/EPOXY DILCC6,.08,53 YES Matte Tin (Sn) 3.0mm x 2.0mm x 0.75mm DFN, 6 PIN 6 05-08-1715 EAR99 8542.39.00.01 Clock
LTC6995HS6-1#TRMPBF
Analog Devices Inc
$4.5051 No Yes Active 5 pF CMOS ENABLE/DISABLE FUNCTION NO 977 Hz 29.1 Hz 170 µA 5.5 V 2.25 V 50/50 % e3 125 °C -40 °C SURFACE MOUNT 6 PLASTIC/EPOXY TSOP6,.11,37 YES Matte Tin (Sn) - annealed 2.9mm x 1.75mm x 1.0mm TSOT-23, 6 PIN 6 05-08-1636 EAR99 8542.39.00.01 Clock
LTC6995HS6-2#TRMPBF
Analog Devices Inc
$4.5553 No Yes Active 5 pF CMOS ENABLE/DISABLE FUNCTION NO 977 Hz 29.1 Hz 170 µA 5.5 V 2.25 V 50/50 % 125 °C -40 °C SURFACE MOUNT 6 PLASTIC/EPOXY TSOP6,.11,37 YES Matte Tin (Sn) - annealed 2.9mm x 1.75mm x 1.0mm TSOT-23, 6 PIN 6 05-08-1636 EAR99 8542.39.00.01 Clock
LTC6991HS6#TRMPBF
Analog Devices Inc
$4.5632 No Yes Active 5 KOHM, 5 pF CMOS ENABLE/DISABLE FUNCTION 5.5 V NO 977 Hz 170 µA 5.5 V 2.25 V 50/50 % e3 125 °C -40 °C SURFACE MOUNT 6 PLASTIC/EPOXY TSOP6,.11,37 YES Matte Tin (Sn) 2.9mm x 1.75mm x 1.0mm TSOT-23, 6 PIN 6 05-08-1636 EAR99 8542.39.00.01 Clock
package
ASVV-27.000MHZ-N152-T
Abracon Corporation
$4.5894 Yes Active 27 MHz 50 % 5 TTL, 15 pF 3.3 V CMOS/TTL TRI-STATE; ENABLE/DISABLE FUNCTION 3.15 V 150 mV 5 ns NO 150 ppm 10 % 5 ns 10 mA 3.465 V 3.135 V 40/60 % 70 °C SURFACE MOUNT 6 DILCC6,.2 YES 7.0mm x 5.0mm x 2.0mm SMD, 6 PIN Clock
LTC6995HDCB-1#TRMPBF
Analog Devices Inc
$4.6319 No Yes Active 5 pF CMOS ENABLE/DISABLE FUNCTION NO 977 Hz 29.1 Hz 170 µA 5.5 V 2.25 V 50/50 % e3 125 °C -40 °C SURFACE MOUNT 6 PLASTIC/EPOXY DILCC6,.08,53 YES Matte Tin (Sn) 3.0mm x 2.0mm x 0.75mm DFN, 6 PIN 6 05-08-1715 EAR99 8542.39.00.01 Clock
package
ASVV-40.000MHZ-N102-T
Abracon Corporation
$4.6630 Yes Active 40 MHz 50 % 5 TTL, 15 pF 3.3 V CMOS/TTL STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION 3.15 V 150 mV 4 ns NO 100 ppm 10 % 4 ns 15 mA 3.465 V 3.135 V 40/60 % e4 70 °C SURFACE MOUNT 6 DILCC6,.2 YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 2.0mm SMD, 6 PIN Clock
LTC6995HS6-1#WTRPBF
Analog Devices Inc
$4.9988 No Yes Active 5 pF CMOS ENABLE/DISABLE FUNCTION NO 977 Hz 29.1 Hz 170 µA 5.5 V 2.25 V 50/50 % e3 125 °C -40 °C SURFACE MOUNT 6 PLASTIC/EPOXY TSOP6,.11,37 YES Matte Tin (Sn) 2.9mm x 1.75mm x 1.0mm TSOT-23, 6 PIN 6 05-08-1636 EAR99 8542.39.00.01 Clock 2019-12-04