Parametric results for: 554AC000393DGR under VCXO

Filter Your Search

41 - 50 of 1,814,391 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
package
ASVV-54.000MHZ-C25-N102-T
Abracon Corporation
$5.0000 Yes Yes Active 54 MHz 25 % 5 TTL, 15 pF 3.3 V CMOS/TTL STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION 3.15 V 150 mV 4 ns NO 100 ppm 10 % 4 ns 15 mA 3.465 V 3.135 V 40/60 % e4 70 °C SURFACE MOUNT 6 DILCC6,.2 YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 2.0mm SMD, 6 PIN Clock
LTC6991HS6#WTRMPBF
Analog Devices Inc
$5.2328 No Yes Active 5 KOHM, 5 pF CMOS ENABLE/DISABLE FUNCTION 5.5 V NO 977 Hz 170 µA 5.5 V 2.25 V 50/50 % e3 125 °C -40 °C SURFACE MOUNT 6 PLASTIC/EPOXY TSOP6,.11,37 YES Matte Tin (Sn) 2.9mm x 1.75mm x 1.0mm TSOT-23, 6 PIN Clock 6 05-08-1636 EAR99 8542.39.00.01
LTC6900IS5#TRMPBF
Analog Devices Inc
$5.3740 No Yes Active 5 KOHM, 5 pF CMOS TRI-STATE; ENABLE/DISABLE FUNCTION 5.5 V NO 20 MHz 1 kHz 1.2 mA 5.5 V 2.7 V 55/45 % e3 85 °C -40 °C SURFACE MOUNT 5 PLASTIC/EPOXY TSOP6,.11,37 YES Matte Tin (Sn) - annealed 2.9mm x 1.75mm x 1.0mm TSOT-23, 5 PIN Clock 5 05-08-1635 EAR99 8542.39.00.01
LTC6995HS6-2#WTRMPBF
Analog Devices Inc
$5.4174 No Yes Active 5 pF CMOS ENABLE/DISABLE FUNCTION NO 977 Hz 29.1 Hz 170 µA 5.5 V 2.25 V 50/50 % 125 °C -40 °C SURFACE MOUNT 6 PLASTIC/EPOXY TSOP6,.11,37 YES Matte Tin (Sn) 2.9mm x 1.75mm x 1.0mm TSOT-23, 6 PIN Clock 6 05-08-1636 EAR99 8542.39.00.01 2019-12-04
LTC6995HS6-1#WTRMPBF
Analog Devices Inc
$5.4886 No Yes Active 5 pF CMOS ENABLE/DISABLE FUNCTION NO 977 Hz 29.1 Hz 170 µA 5.5 V 2.25 V 50/50 % 125 °C -40 °C SURFACE MOUNT 6 PLASTIC/EPOXY TSOP6,.11,37 YES Matte Tin (Sn) 2.9mm x 1.75mm x 1.0mm TSOT-23, 6 PIN Clock 6 05-08-1636 EAR99 8542.39.00.01 2019-12-04
LTC6908IS6-2#TRPBF
Analog Devices Inc
$5.8414 No Yes Active 5 KOHM, 5 pF CMOS ENABLE/DISABLE FUNCTION 5.5 V NO 977 Hz 0 Hz 1.7 mA 5.5 V 2.7 V 55/45 % e3 85 °C -40 °C SURFACE MOUNT 6 PLASTIC/EPOXY TSOP6,.11,37 YES Matte Tin (Sn) - annealed 2.9mm x 1.75mm x 1.0mm TSOT-23, 6 PIN Clock 6 05-08-1636 EAR99 8542.39.00.01
package
CJ-153.600MBE-T
TXC Corporation
$5.8567 Yes Yes Active 153.6 MHz 50 % 50 OHM 3.3 V LVPECL TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT 3.3 V 1 ns NO 50 ppm 10 % 1 ns 80 mA 55/45 % 85 °C -40 °C SURFACE MOUNT 6 SOLCC6,.12 YES 5.0mm x 3.2mm x 1.2mm SMD, 6 PIN Clock
LTC6908IS6-1#TRPBF
Analog Devices Inc
$5.8895 No Yes Active 40 % 5 KOHM, 5 pF CMOS TRI-STATE; ENABLE/DISABLE FUNCTION 9 ns NO 10 MHz 50 kHz 11 ns 1.7 mA 5.5 V 2.7 V 55/45 % e3 85 °C -40 °C SURFACE MOUNT 6 PLASTIC/EPOXY TSOP6,.11,37 YES Matte Tin (Sn) - annealed 2.9mm x 1.75mm x 1.0mm Clock 6 05-08-1636 EAR99 8542.39.00.01
package
ASVV-74.175824MHZ-C25-N102-T
Abracon Corporation
$6.9500 Yes Yes Active 74.1758 MHz 25 % 5 TTL, 15 pF 3.3 V CMOS/TTL STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION 3.15 V 150 mV 3 ns NO 100 ppm 10 % 3 ns 35 mA 3.465 V 3.135 V 40/60 % e4 70 °C SURFACE MOUNT 6 DILCC6,.2 YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 2.0mm SMD, 6 PIN Clock
LTC6908HS6-1#TRPBF
Analog Devices Inc
$6.9563 No Yes Active 5 KOHM, 5 pF CMOS ENABLE/DISABLE FUNCTION 5.5 V NO 977 Hz 0 Hz 1.7 mA 5.5 V 2.7 V 55/45 % e3 125 °C -40 °C SURFACE MOUNT 6 PLASTIC/EPOXY TSOP6,.11,37 YES Matte Tin (Sn) - annealed 2.9mm x 1.75mm x 1.0mm TSOT-23, 6 PIN Clock 6 05-08-1636 EAR99 8542.39.00.01