Filter Your Search
1 - 10 of 1,814,391 results
|
|
PL500-17TI
Microchip Technology Inc
|
$1.3253 | Active | 15 pF | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TUBE | 3.3 V | NO | 150 ppm | 5 % | 36 MHz | 17 MHz | 3.63 V | 2.25 V | 55/45 % | e3 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Matte Tin (Sn) | 3.0mm x 1.7mm x 1.35mm | SOT23-6 | Compliant | Clock | |||||||||||||||||
|
ASVV-27.000MHZ-S-T
Abracon Corporation
|
$1.9371 | Yes | Active | 27 MHz | 50 % | 5 TTL, 15 pF | 3.3 V | CMOS/TTL | STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION | 3.15 V | 150 mV | 5 ns | NO | 80 ppm | 10 % | 5 ns | 10 mA | 3.465 V | 3.135 V | 45/55 % | 70 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | 7.0mm x 5.0mm x 2.0mm | SMD, 6 PIN | Clock | ||||||||||||||
|
|
LTC6908IS6-1#PBF
Analog Devices Inc
|
$2.0941 | No | Yes | Obsolete | CMOS | ENABLE/DISABLE FUNCTION | 10 MHz | 50 kHz | 5.5 V | 2.7 V | e3 | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC | TSOP6,.11,37 | YES | Matte Tin (Sn) - annealed | 2.9mm x 1.75mm x 1.0mm | TSOT-23 | Clock | 6 | 05-08-1636 | ||||||||||||||||||
|
|
PL500-17TC
Microchip Technology Inc
|
$2.1826 | Active | 15 pF | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TUBE | 3.3 V | NO | 150 ppm | 5 % | 36 MHz | 17 MHz | 3.63 V | 2.25 V | 55/45 % | e3 | 70 °C | SURFACE MOUNT | 6 | YES | Matte Tin (Sn) | 3.0mm x 1.7mm x 1.35mm | SOT23-6 | Compliant | Clock | ||||||||||||||||||
|
|
XLH53V012.288000I
Renesas Electronics Corporation
|
$2.2274 | Yes | Active | 12.288 MHz | 100 % | 15 pF | 3.3 V | HCMOS | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVCMOS OUTPUT | 3 ns | NO | 50 ppm | 3 ns | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Gold (Au) | 5.0mm x 3.2mm x 1.1mm | CLCC, 6 PIN | Clock | EAR99 | 8542.39.00.01 | |||||||||||||||
|
|
PL500-17TI-R
Microchip Technology Inc
|
$2.2400 | Yes | Active | 15 pF | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR | 3.3 V | NO | 150 ppm | 5 % | 36 MHz | 17 MHz | 3.63 V | 2.25 V | 55/45 % | e3 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Matte Tin (Sn) | 3.0mm x 1.7mm x 1.35mm | Clock | ||||||||||||||||||
|
|
357LB3I027M0000
CTS Corporation
|
$2.2597 | Yes | Yes | Active | 27 MHz | 50 % | 30 pF | 3.3 V | HCMOS/TTL | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 3 V | 300 mV | 5 ns | NO | 50 ppm | 10 % | 5 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | CERAMIC | YES | GOLD OVER NICKEL | 7.0mm x 5.0mm x 2.0mm | GREEN, CERAMIC, SMALL, 6 PIN | Clock | |||||||||||
|
ASVV-24.576MHZ-L50-N102-T
Abracon Corporation
|
$2.2804 | Yes | Yes | Active | 24.576 MHz | 50 % | 5 TTL, 15 pF | 3.3 V | CMOS/TTL | STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION | 3.15 V | 150 mV | 6 ns | NO | 100 ppm | 10 % | 6 ns | 8 mA | 3.465 V | 3.135 V | 40/60 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 2.0mm | SMD, 6 PIN | Clock | ||||||||||
|
|
XLH53V010.000000I
Renesas Electronics Corporation
|
$2.2892 | Yes | Active | 10 MHz | 100 % | 15 pF | 3.3 V | LVCMOS | ENABLE/DISABLE FUNCTION | 3.3 V | 500 mV | 3 ns | NO | 50 ppm | 10 % | 3 ns | 32 mA | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | SOLCC6,.12 | YES | Gold (Au) | 5mm x 3.2mm x 1.1mm | Clock | EAR99 | 8542.39.00.01 | |||||||||||
|
|
6U-10.000MBE-T
TXC Corporation
|
$2.7114 | Yes | Yes | Active | 10 MHz | 50 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 3.3 V | 5 ns | NO | 100 ppm | 10 % | 5 ns | 45 mA | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | 7.0mm x 5.0mm x 1.3mm | SMD, 6 PIN | Clock |