Filter Your Search
1 - 10 of 1,814,391 results
|
ASG-P-V-A-156.250MHZ-T
Abracon Corporation
|
$0.2613 | Yes | Yes | Active | 156.25 MHz | 35 % | 15 pF | 3.3 V | LVPECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 3.3 V | 350 ps | NO | 50 ppm | 350 ps | 60 mA | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | 7.0mm x 5.0mm x 1.9mm | SMD, 6 PIN | Clock | ||||||||||||||||
|
|
PL500-17SC
Microchip Technology Inc
|
$0.5288 | Yes | Obsolete | 15 pF | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TUBE | 3.3 V | NO | 150 ppm | 5 % | 36 MHz | 17 MHz | 3.63 V | 2.25 V | 55/45 % | e3 | 70 °C | SURFACE MOUNT | 8 | YES | Matte Tin (Sn) | 5.0mm x 4.0mm x 1.75mm | SOP-8 | Clock | 8 | SOIC-8 | Compliant | EAR99 | 8542.39.00.01 | |||||||||||||||
|
ASG-P-V-A-125.000MHZ-T
Abracon Corporation
|
$1.2611 | Yes | Yes | Active | 125 MHz | 35 % | 15 pF | 3.3 V | LVPECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 3.3 V | 350 ps | NO | 50 ppm | 350 ps | 60 mA | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | 7.0mm x 5.0mm x 1.9mm | SMD, 6 PIN | Clock | ||||||||||||||||
|
ASG-D-V-A-491.520MHZ-T
Abracon Corporation
|
$1.4620 | Yes | Yes | Active | 491.52 MHz | 50 % | 15 pF | 3.3 V | LVDS | DIFFERENTIAL LVDS OUTPUT WITH ENABLE/DISABLE FUNCTION | 3.3 V | 450 ps | NO | 50 ppm | 350 ps | 40 mA | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | 7.0mm x 5.0mm x 1.9mm | SMD, 6 PIN | Clock | ||||||||||||||||
|
ASG-D-V-A-622.08MHZ-T
Abracon Corporation
|
$1.4620 | Yes | Active | 622.08 MHz | 35 % | 3.3 V | LVDS | 3.3 V | 50 ppm | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | 7.0mm x 5.0mm x 1.9mm | Clock | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||
|
ABLJO-V-92.160MHZ-T
Abracon Corporation
|
$1.7209 | Yes | Active | 92.16 MHz | 25 % | 3.3 V | LVCMOS | TR, 13 INCH | 3.3 V | 3 ns | NO | 45 ppm | 10 % | 200 MHz | 80 MHz | 3 ns | 25 mA | 3.465 V | 3.135 V | 55/45 % | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | METAL | DILCC6,.35 | YES | 14.3mm x 8.7mm x 5.5mm | SMD, 6 PIN | Clock | |||||||||||||
|
|
PL500-17TI
Microchip Technology Inc
|
$1.9439 | Active | 15 pF | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TUBE | 3.3 V | NO | 150 ppm | 5 % | 36 MHz | 17 MHz | 3.63 V | 2.25 V | 55/45 % | e3 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Matte Tin (Sn) | 3.0mm x 1.7mm x 1.35mm | SOT23-6 | Clock | Compliant | |||||||||||||||||||
|
ASVV-27.000MHZ-S-T
Abracon Corporation
|
$1.9767 | Yes | Active | 27 MHz | 50 % | 5 TTL, 15 pF | 3.3 V | CMOS/TTL | STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION | 3.15 V | 150 mV | 5 ns | NO | 80 ppm | 10 % | 5 ns | 10 mA | 3.465 V | 3.135 V | 45/55 % | 70 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | 7.0mm x 5.0mm x 2.0mm | SMD, 6 PIN | Clock | TR, 7 INCH | |||||||||||||||
|
ABLJO-V-106.250MHZ-T
Abracon Corporation
|
$1.9809 | Yes | Active | 106.25 MHz | 25 % | 3.3 V | LVCMOS | TR, 13 INCH | 3.3 V | 3 ns | NO | 45 ppm | 10 % | 200 MHz | 80 MHz | 3 ns | 30 mA | 3.465 V | 3.135 V | 55/45 % | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | METAL | DILCC6,.35 | YES | 14.3mm x 8.7mm x 5.5mm | SMD, 6 PIN | Clock | |||||||||||||
|
ABLJO-V-98.304MHZ-T
Abracon Corporation
|
$1.9809 | Yes | Active | 98.304 MHz | 25 % | 3.3 V | LVCMOS | TR, 13 INCH | 3.3 V | 3 ns | NO | 45 ppm | 10 % | 200 MHz | 80 MHz | 3 ns | 25 mA | 3.465 V | 3.135 V | 55/45 % | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | METAL | DILCC6,.35 | YES | 14.3mm x 8.7mm x 5.5mm | SMD, 6 PIN | Clock |