Filter Your Search
1 - 10 of 384 results
|
VC-710-DFC-GFA-125.000
Vectron International
|
Check for Price | Yes | Yes | Obsolete | 125 MHz | 3.3 V | LVPECL | TAPE AND REEL; COMPLEMENTARY LVPECL OUTPUT WITH ENABLE/DISABLE FUNCTION | 3 V | 300 mV | 1 ns | NO | 50 ppm | 1 ns | 3.465 V | 3.135 V | 55/45 % | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.5mm x 5.0mm x 1.8mm | VECTRON INTERNATIONAL | compliant | Clock | ||||||
|
VC-710-DFC-GBL-96.000
Vectron International
|
Check for Price | Yes | Yes | Obsolete | 96 MHz | 3.3 V | LVPECL | TAPE AND REEL; COMPLEMENTARY LVPECL OUTPUT WITH ENABLE/DISABLE FUNCTION | 3 V | 300 mV | 1 ns | NO | 50 ppm | 10 % | 1 ns | 3.465 V | 3.135 V | 55/45 % | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.5mm x 5.0mm x 1.8mm | VECTRON INTERNATIONAL | compliant | Clock | |||||
|
VC-710-DFF-GFA-93.312
Vectron International
|
Check for Price | Yes | Yes | Obsolete | 93.312 MHz | 3.3 V | LVPECL | TAPE AND REEL; COMPLEMENTARY LVPECL OUTPUT WITH ENABLE/DISABLE FUNCTION | 3 V | 300 mV | 1 ns | NO | 50 ppm | 1 ns | 3.465 V | 3.135 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.5mm x 5.0mm x 1.8mm | VECTRON INTERNATIONAL | compliant | Clock | |||||
|
VC-710-DFC-GFM-124.416
Vectron International
|
Check for Price | Yes | Yes | Obsolete | 124.416 MHz | 20 % | 3.3 V | LVPECL | TAPE AND REEL; COMPLEMENTARY LVPECL OUTPUT WITH ENABLE/DISABLE FUNCTION | 3 V | 300 mV | 1 ns | NO | 50 ppm | 1 ns | 3.465 V | 3.135 V | 55/45 % | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.5mm x 5.0mm x 1.8mm | VECTRON INTERNATIONAL | compliant | Clock | |||||
|
VC-710-DFF-GBM-100.000
Vectron International
|
Check for Price | Yes | Yes | Obsolete | 100 MHz | 20 % | 3.3 V | LVPECL | TAPE AND REEL; COMPLEMENTARY LVPECL OUTPUT WITH ENABLE/DISABLE FUNCTION | 3 V | 300 mV | 1 ns | NO | 50 ppm | 1 ns | 3.465 V | 3.135 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.5mm x 5.0mm x 1.8mm | VECTRON INTERNATIONAL | compliant | Clock | ||||
|
VC-710-DFC-GFM-175.000
Vectron International
|
Check for Price | Yes | Yes | Obsolete | 175 MHz | 20 % | 3.3 V | LVPECL | TAPE AND REEL; COMPLEMENTARY LVPECL OUTPUT WITH ENABLE/DISABLE FUNCTION | 3 V | 300 mV | 1 ns | NO | 50 ppm | 1 ns | 3.465 V | 3.135 V | 55/45 % | e4 | 70 °C | SURFACE MOUNT | 6 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.5mm x 5.0mm x 1.8mm | VECTRON INTERNATIONAL | compliant | Clock | ||||
|
VC-710-DFC-GFL-187.500
Vectron International
|
Check for Price | Yes | Yes | Obsolete | 187.5 MHz | 3.3 V | LVPECL | TAPE AND REEL; COMPLEMENTARY LVPECL OUTPUT WITH ENABLE/DISABLE FUNCTION | 3 V | 300 mV | 1 ns | NO | 50 ppm | 10 % | 1 ns | 3.465 V | 3.135 V | 55/45 % | e4 | 70 °C | SURFACE MOUNT | 6 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.5mm x 5.0mm x 1.8mm | VECTRON INTERNATIONAL | compliant | Clock | ||||
|
VC-710-DFF-GBL-125.000
Vectron International
|
Check for Price | Yes | Yes | Obsolete | 125 MHz | 3.3 V | LVPECL | TAPE AND REEL; COMPLEMENTARY LVPECL OUTPUT WITH ENABLE/DISABLE FUNCTION | 3 V | 300 mV | 1 ns | NO | 50 ppm | 10 % | 1 ns | 3.465 V | 3.135 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.5mm x 5.0mm x 1.8mm | VECTRON INTERNATIONAL | compliant | Clock | ||||
|
VC-710-DFC-GFM-96.000
Vectron International
|
Check for Price | Yes | Yes | Obsolete | 96 MHz | 20 % | 3.3 V | LVPECL | TAPE AND REEL; COMPLEMENTARY LVPECL OUTPUT WITH ENABLE/DISABLE FUNCTION | 3 V | 300 mV | 1 ns | NO | 50 ppm | 1 ns | 3.465 V | 3.135 V | 55/45 % | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.5mm x 5.0mm x 1.8mm | VECTRON INTERNATIONAL | compliant | Clock | |||||
|
VC-710-DFC-GFL-101.992
Vectron International
|
Check for Price | Yes | Yes | Obsolete | 101.992 MHz | 3.3 V | LVPECL | TAPE AND REEL; COMPLEMENTARY LVPECL OUTPUT WITH ENABLE/DISABLE FUNCTION | 3 V | 300 mV | 1 ns | NO | 50 ppm | 10 % | 1 ns | 3.465 V | 3.135 V | 55/45 % | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.5mm x 5.0mm x 1.8mm | VECTRON INTERNATIONAL | compliant | Clock |