Parametric results for: VV-800-EAE-SAAN-50M0000000 under VCXO

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: vv800eaesaan50m0000000 Sorted By: Supply Voltage-Nom
Select parts from the table below to compare.
Compare
Compare
VV-800-EAE-SAAN-50M0000000_SNPBDIP
Microsemi Corporation
Check for Price Transferred 50 MHz 20 % 15 pF 3.3 V CMOS ENABLE/DISABLE FUNCTION 3 V 300 mV 5 ns NO 100 ppm 5 % 5 ns 15 mA 3.465 V 3.135 V 55/45 % 85 °C -40 °C SURFACE MOUNT 6 SOLCC6,.13 YES 5mm x 3.2mm x 1.2mm MICROSEMI CORP compliant Clock
VV-800-EAE-SAAN-50M0000000TR
Microchip Technology Inc
Check for Price Yes Active 50 MHz 20 % 15 pF 3.3 V CMOS ENABLE/DISABLE FUNCTION 3 V 300 mV 5 ns NO 100 ppm 5 % 5 ns 15 mA 3.465 V 3.135 V 55/45 % 85 °C -40 °C SURFACE MOUNT 6 SOLCC6,.12 YES 5.0mm x 3.2mm x 1.2mm MICROCHIP TECHNOLOGY INC compliant Clock
VV-800-EAE-SAAN-50M0000000
Microsemi Corporation
Check for Price Yes Transferred 50 MHz 20 % 15 pF 3.3 V CMOS ENABLE/DISABLE FUNCTION 3 V 300 mV 5 ns NO 100 ppm 5 % 5 ns 15 mA 3.465 V 3.135 V 55/45 % e4 Not Qualified 85 °C -40 °C SURFACE MOUNT 6 SOLCC6,.13 YES Gold (Au) - with Nickel (Ni) barrier 5mm x 3.2mm x 1.2mm MICROSEMI CORP compliant Clock ROHS COMPLIANT, HERMETIC SEALED PACKAGE-6
VV-800-EAE-SAAN-50M0000000_SNPBDIP
Vectron International
Check for Price Transferred 50 MHz 20 % 15 pF 3.3 V CMOS ENABLE/DISABLE FUNCTION 3 V 300 mV 5 ns NO 100 ppm 5 % 5 ns 15 mA 3.465 V 3.135 V 55/45 % 85 °C -40 °C SURFACE MOUNT 6 SOLCC6,.13 YES 5mm x 3.2mm x 1.2mm VECTRON INTERNATIONAL compliant Clock SOLCC6,.13
VV-800-EAE-SAAN-50M0000000
Vectron International
Check for Price Yes Yes Transferred 50 MHz 20 % 15 pF 3.3 V CMOS ENABLE/DISABLE FUNCTION 3 V 300 mV 5 ns NO 100 ppm 5 % 5 ns 15 mA 3.465 V 3.135 V 55/45 % e4 Not Qualified 85 °C -40 °C SURFACE MOUNT 6 SOLCC6,.13 YES Gold (Au) - with Nickel (Ni) barrier 5mm x 3.2mm x 1.2mm VECTRON INTERNATIONAL compliant Clock ROHS COMPLIANT, HERMETIC SEALED PACKAGE-6
VV-800-EAE-SAAN-50M0000000
Microchip Technology Inc
Check for Price Yes Active 50 MHz 20 % 15 pF 3.3 V CMOS ENABLE/DISABLE FUNCTION 3 V 300 mV 5 ns NO 100 ppm 5 % 5 ns 15 mA 3.465 V 3.135 V 55/45 % e4 Not Qualified 85 °C -40 °C SURFACE MOUNT 6 SOLCC6,.13 YES Gold (Au) - with Nickel (Ni) barrier 5mm x 3.2mm x 1.2mm MICROCHIP TECHNOLOGY INC compliant Clock ROHS COMPLIANT, HERMETIC SEALED PACKAGE-6