Filter Your Search
1 - 6 of 6 results
|
VV-800-EAE-SAAN-50M0000000
Microsemi Corporation
|
Check for Price | Yes | Transferred | 50 MHz | 20 % | 15 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION | 3 V | 300 mV | 5 ns | NO | 100 ppm | 5 % | 5 ns | 15 mA | 3.465 V | 3.135 V | 55/45 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | SOLCC6,.13 | YES | Gold (Au) - with Nickel (Ni) barrier | 5mm x 3.2mm x 1.2mm | MICROSEMI CORP | ROHS COMPLIANT, HERMETIC SEALED PACKAGE-6 | compliant | Clock | |||
|
VV-800-EAE-SAAN-50M0000000TR
Microchip Technology Inc
|
Check for Price | Yes | Active | 50 MHz | 20 % | 15 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION | 3 V | 300 mV | 5 ns | NO | 100 ppm | 5 % | 5 ns | 15 mA | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | SOLCC6,.12 | YES | 5.0mm x 3.2mm x 1.2mm | MICROCHIP TECHNOLOGY INC | compliant | Clock | |||||||
|
VV-800-EAE-SAAN-50M0000000_SNPBDIP
Microsemi Corporation
|
Check for Price | Transferred | 50 MHz | 20 % | 15 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION | 3 V | 300 mV | 5 ns | NO | 100 ppm | 5 % | 5 ns | 15 mA | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | SOLCC6,.13 | YES | 5mm x 3.2mm x 1.2mm | MICROSEMI CORP | compliant | Clock | ||||||||
|
VV-800-EAE-SAAN-50M0000000_SNPBDIP
Vectron International
|
Check for Price | Transferred | 50 MHz | 20 % | 15 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION | 3 V | 300 mV | 5 ns | NO | 100 ppm | 5 % | 5 ns | 15 mA | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | SOLCC6,.13 | YES | 5mm x 3.2mm x 1.2mm | VECTRON INTERNATIONAL | SOLCC6,.13 | compliant | Clock | |||||||
|
VV-800-EAE-SAAN-50M0000000
Vectron International
|
Check for Price | Yes | Yes | Transferred | 50 MHz | 20 % | 15 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION | 3 V | 300 mV | 5 ns | NO | 100 ppm | 5 % | 5 ns | 15 mA | 3.465 V | 3.135 V | 55/45 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | SOLCC6,.13 | YES | Gold (Au) - with Nickel (Ni) barrier | 5mm x 3.2mm x 1.2mm | VECTRON INTERNATIONAL | ROHS COMPLIANT, HERMETIC SEALED PACKAGE-6 | compliant | Clock | ||
|
VV-800-EAE-SAAN-50M0000000
Microchip Technology Inc
|
Check for Price | Yes | Active | 50 MHz | 20 % | 15 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION | 3 V | 300 mV | 5 ns | NO | 100 ppm | 5 % | 5 ns | 15 mA | 3.465 V | 3.135 V | 55/45 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | SOLCC6,.13 | YES | Gold (Au) - with Nickel (Ni) barrier | 5mm x 3.2mm x 1.2mm | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, HERMETIC SEALED PACKAGE-6 | compliant | Clock |