Filter Your Search
1 - 7 of 7 results
|
VX-705-ECE-KXAN-125M000000
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 125 MHz | 20 % | 50 OHM | 3.3 V | LVPECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 3 V | 300 mV | 1 ns | NO | 50 ppm | 5 % | 1 ns | 90 mA | 3.465 V | 3.135 V | 55/45 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | GOLD OVER NICKEL | 7.0mm x 5.0mm x 2.09mm | MICROCHIP TECHNOLOGY INC | LCC, 6 PIN | compliant | Clock | |||
|
VX-705-ECE-KXAN-125M000000_SNPB
Microsemi Corporation
|
Check for Price | Transferred | 125 MHz | 20 % | 3.3 V | LVPECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH | 3 V | 300 mV | 1 ns | NO | 50 ppm | 5 % | 1 ns | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 2.09mm | MICROSEMI CORP | compliant | Clock | ||||||||||||
|
VX-705-ECE-KXAN-125M000000_SNPB
Vectron International
|
Check for Price | Transferred | 125 MHz | 20 % | 3.3 V | LVPECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH | 3 V | 300 mV | 1 ns | NO | 50 ppm | 5 % | 1 ns | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 2.09mm | VECTRON INTERNATIONAL | compliant | Clock | ||||||||||||
|
VX-705-ECE-KXAN-125M000000
Microsemi Corporation
|
Check for Price | Yes | Transferred | 125 MHz | 3.3 V | LVPECL | ENABLE/DISABLE FUNCTION | 3 V | 300 mV | 1 ns | NO | 50 ppm | 5 % | 1 ns | 90 mA | 3.465 V | 3.135 V | 55/45 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7mm x 5mm x 2.09mm | MICROSEMI CORP | LCC-6 | compliant | Clock | |||||
|
VX-705-ECE-KXAN-125M000000
Vectron International
|
Check for Price | Yes | Yes | Transferred | 125 MHz | 3.3 V | LVPECL | ENABLE/DISABLE FUNCTION | 3 V | 300 mV | 1 ns | NO | 50 ppm | 5 % | 1 ns | 90 mA | 3.465 V | 3.135 V | 55/45 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7mm x 5mm x 2.09mm | VECTRON INTERNATIONAL | LCC-6 | compliant | Clock | ||||
|
VX-705-ECE-KXAN-125M000000_SNPBDIP
Vectron International
|
Check for Price | Transferred | 125 MHz | 3.3 V | LVPECL | ENABLE/DISABLE FUNCTION | 3 V | 300 mV | 1 ns | NO | 50 ppm | 5 % | 1 ns | 90 mA | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | 7mm x 5mm x 2.09mm | VECTRON INTERNATIONAL | DILCC6,.2 | compliant | Clock | |||||||||
|
VX-705-ECE-KXAN-125M000000_SNPBDIP
Microsemi Corporation
|
Check for Price | Transferred | 125 MHz | 3.3 V | LVPECL | ENABLE/DISABLE FUNCTION | 3 V | 300 mV | 1 ns | NO | 50 ppm | 5 % | 1 ns | 90 mA | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | 7mm x 5mm x 2.09mm | MICROSEMI CORP | compliant | Clock |