Parametric results for: VX-7060-ECE-3051-204M8 under VCXO

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: vx7060ece3051204m8 Sorted By: Frequency Stability
Select parts from the table below to compare.
Compare
Compare
VX-7060-ECE-3051-204M8
Vectron International
Check for Price Yes Transferred 204.8 MHz 30 % 55 OHM 3.3 V LVPECL ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT 3.3 V 1 ns NO 200 ppm 10 % 1 ns 100 mA 3.47 V 3.14 V 55/45 % 85 °C -40 °C SURFACE MOUNT 6 METAL DILCC6,.2 YES 7.0mm x 5.0mm x 1.6mm VECTRON INTERNATIONAL unknown Clock
VX-7060-ECE-3051-204M8
Microsemi Corporation
Check for Price Yes Transferred 204.8 MHz 30 % 55 OHM 3.3 V LVPECL ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT 3.3 V 1 ns NO 200 ppm 10 % 1 ns 100 mA 3.47 V 3.14 V 55/45 % 85 °C -40 °C SURFACE MOUNT 6 METAL DILCC6,.2 YES 7.0mm x 5.0mm x 1.6mm MICROSEMI CORP unknown Clock Microsemi Corporation
VX-7060-ECE-3051-204M8
Microchip Technology Inc
Check for Price Yes Active 204.8 MHz 30 % 55 OHM 3.3 V LVPECL ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT 3.3 V 1 ns NO 200 ppm 10 % 1 ns 100 mA 3.47 V 3.14 V 55/45 % 85 °C -40 °C SURFACE MOUNT 6 METAL DILCC6,.2 YES 7.0mm x 5.0mm x 1.6mm MICROCHIP TECHNOLOGY INC compliant Clock