Filter Your Search
1 - 3 of 3 results
|
VX-7060-ECE-3051-204M8
Vectron International
|
Check for Price | Yes | Transferred | 204.8 MHz | 30 % | 55 OHM | 3.3 V | LVPECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 3.3 V | 1 ns | NO | 200 ppm | 10 % | 1 ns | 100 mA | 3.47 V | 3.14 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | METAL | DILCC6,.2 | YES | 7.0mm x 5.0mm x 1.6mm | VECTRON INTERNATIONAL | unknown | Clock | |||
|
VX-7060-ECE-3051-204M8
Microsemi Corporation
|
Check for Price | Yes | Transferred | 204.8 MHz | 30 % | 55 OHM | 3.3 V | LVPECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 3.3 V | 1 ns | NO | 200 ppm | 10 % | 1 ns | 100 mA | 3.47 V | 3.14 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | METAL | DILCC6,.2 | YES | 7.0mm x 5.0mm x 1.6mm | MICROSEMI CORP | unknown | Clock | Microsemi Corporation | ||
|
VX-7060-ECE-3051-204M8
Microchip Technology Inc
|
Check for Price | Yes | Active | 204.8 MHz | 30 % | 55 OHM | 3.3 V | LVPECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 3.3 V | 1 ns | NO | 200 ppm | 10 % | 1 ns | 100 mA | 3.47 V | 3.14 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | METAL | DILCC6,.2 | YES | 7.0mm x 5.0mm x 1.6mm | MICROCHIP TECHNOLOGY INC | compliant | Clock |